KYOCERA - Potentiometers
102 ResultsPart | Availability | Purchasing | RoHS/Lead | Manufacturer | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2041462505 TTI: Not Assigned KYOCERA AVX Availability: 0In StockPotentiometers 1W 300V 470kOhms +/- 20% | 0In Stock | KYOCERA AVX | Panel Mount | Snap In | Potentiometers | 1 Gang | 470 kOhms | Linear | Horizontal | 1 W | 300 V | 20 % | Cermet | 1 Turn | No Switch | Without Detent | Preset | 200 Cycle | - 40 C | + 90 C | 415 | Bulk | ||||||||
Mfr: 3104605994 TTI: Not Assigned KYOCERA AVX Availability: 0In StockPotentiometers 4W 500V 1kOhms +/-10 % | 0In Stock | KYOCERA AVX | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 kOhms | Linear | 4 W | 500 V | 10 % | Wirewound | 1 Turn | Smooth | 6 mm | 42 mm | 8 mm | No Switch | Without Detent | Rotary | 10000 Cycle | - 40 C | + 90 C | AW | Bulk | |||||
Mfr: 3104605594 TTI: Not Assigned KYOCERA AVX Availability: 0In StockPotentiometers 4W 500V 500Ohms +/-1 0% | 0In Stock | KYOCERA AVX | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 500 Ohms | Linear | 4 W | 500 V | 10 % | Wirewound | 1 Turn | Smooth | 6 mm | 42 mm | 8 mm | No Switch | Without Detent | Rotary | 10000 Cycle | - 40 C | + 90 C | AW | Bulk | |||||
Mfr: 3109607989 TTI: Not Assigned KYOCERA AVX Availability: 0In StockPotentiometers 1W 300V 10KkOhms +/- 10% | 0In Stock | KYOCERA AVX | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Linear | 1 W | 300 V | 10 % | Wirewound | 1 Turn | Smooth | 6 mm | 40 mm | 10 mm | No Switch | Without Detent | Rotary | 10000 Cycle | - 40 C | + 90 C | ABW1 | Bulk | |||||
Mfr: 3104001160 TTI: Not Assigned KYOCERA AVX Availability: 0In StockPotentiometers 3W 1KV 5kOhms +/-10% | 0In Stock | KYOCERA AVX | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 5 kOhms | Linear | Horizontal | 3 W | 10 % | Wirewound | 1 Turn | 6 mm | 9.5 mm (3/8 in) | 20000 Cycle | CLR 4000 | Bulk | ||||||||||||
0In Stock | KYOCERA AVX | Panel Mount | Wire Lead | Potentiometers | 1 Gang | 1 kOhms | Linear | Vertical | 20 % | Conductive Polymer | 1 Turn | Smooth | 3 mm | 12 mm | No Switch | Without Detent | Motion Potentiometer | - 40 C | + 130 C | LM10 | Bulk | |||||||||
Mfr: 2041461505 TTI: Not Assigned KYOCERA AVX Availability: 0In StockPotentiometers 1W 300V 10kOhms +/-2 0% | 0In Stock | KYOCERA AVX | Panel Mount | Snap In | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 1 W | 300 V | 20 % | Cermet | 1 Turn | No Switch | Without Detent | Preset | 200 Cycle | - 40 C | + 90 C | 415 | Bulk | ||||||||
Mfr: 3114308788 TTI: Not Assigned KYOCERA AVX Availability: 0In StockPotentiometers 2W 300V 25kOhms +/-1 0% | 0In Stock | KYOCERA AVX | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 25 kOhms | Linear | 2 W | 300 V | 10 % | Wirewound | 1 Turn | Smooth | 6 mm | 42 mm | 8 mm | No Switch | Without Detent | Rotary | 10000 Cycle | - 40 C | + 90 C | ABW 2 | Bulk | |||||
Mfr: 3104603999 TTI: Not Assigned KYOCERA AVX Availability: 0In StockPotentiometers 4W 500V 100Ohms +/-1 0% | 0In Stock | KYOCERA AVX | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 100 Ohms | Linear | 4 W | 500 V | 10 % | Wirewound | 1 Turn | Smooth | 6 mm | 42 mm | 8 mm | No Switch | Without Detent | Rotary | 10000 Cycle | - 40 C | + 90 C | AW | Bulk | |||||
Mfr: 4114902490 TTI: Not Assigned KYOCERA AVX Availability: 0In StockPotentiometers 500V 10kOhms +/-20% | 0In Stock | KYOCERA AVX | Panel Mount | Wire Lead | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 20 % | Conductive Polymer | 1 Turn | Smooth | 3 mm | 12 mm | No Switch | Without Detent | Motion Potentiometer | - 40 C | + 130 C | LM10 | Bulk | ||||||||
Mfr: 2002112255 TTI: Not Assigned KYOCERA AVX Availability: 0In StockPotentiometers 0.5W 250V 47kOhm +/- 20% | 0In Stock | KYOCERA AVX | Panel Mount | Snap In | Potentiometers | 1 Gang | 47 kOhms | Linear | Vertical | 500 mW (1/2 W) | 250 V | 20 % | Cermet | 1 Turn | No Switch | Without Detent | Preset | 100 Cycle | - 40 C | + 125 C | TGN 825 M | Bulk | ||||||||
Mfr: 3114306004 TTI: Not Assigned KYOCERA AVX Availability: 0In StockPotentiometers 2W 300V 1kOhms +/-10 % | 0In Stock | KYOCERA AVX | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 kOhms | Linear | 2 W | 300 V | 10 % | Wirewound | 1 Turn | Smooth | 6 mm | 42 mm | 8 mm | No Switch | Without Detent | Rotary | 10000 Cycle | - 40 C | + 90 C | ABW 2 | Bulk | |||||
Mfr: 3109605994 TTI: Not Assigned KYOCERA AVX Availability: 0In StockPotentiometers 1W 300V 1kOhms +/-10 % | 0In Stock | KYOCERA AVX | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 kOhms | Linear | 1 W | 300 V | 10 % | Wirewound | 1 Turn | Smooth | 6 mm | 40 mm | 10 mm | No Switch | Without Detent | Rotary | 10000 Cycle | - 40 C | + 90 C | ABW1 | Bulk | |||||
Mfr: 3101106140 TTI: Not Assigned KYOCERA AVX Availability: 0In StockPotentiometers 1W 1KV 1kOhms +/-10% | 0In Stock | KYOCERA AVX | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 kOhms | Linear | 1 W | 500 V | 10 % | Wirewound | 1 Turn | 6 mm | 9.5 mm (3/8 in) | No Switch | Without Detent | Rotary | 20000 Cycle | - 40 C | + 90 C | CLR 4000 | Bulk | |||||||
0In Stock | KYOCERA AVX | PCB Mount | Snap In | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 100 mW (1/10 W) | 50 V | 30 % | Carbon | 1 Turn | No Switch | Without Detent | Preset | 100 Cycle | HA 06/ SM065 | Bulk | |||||||||||
Mfr: 3104608787 TTI: Not Assigned KYOCERA AVX Availability: 0In StockPotentiometers 4W 500V 25kOhms +/-1 0% | 0In Stock | KYOCERA AVX | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 25 kOhms | Linear | 4 W | 500 V | 10 % | Wirewound | 1 Turn | Smooth | 6 mm | 42 mm | 8 mm | No Switch | Without Detent | Rotary | 10000 Cycle | - 40 C | + 90 C | AW | Bulk | |||||
Mfr: 3104604797 TTI: Not Assigned KYOCERA AVX Availability: 0In StockPotentiometers 4W 500V 250Ohms +/-1 0% | 0In Stock | KYOCERA AVX | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 250 Ohms | Linear | 4 W | 500 V | 10 % | Wirewound | 1 Turn | Smooth | 6 mm | 42 mm | 8 mm | No Switch | Without Detent | Rotary | 10000 Cycle | - 40 C | + 90 C | AW | Bulk | |||||
Mfr: 3104601738 TTI: Not Assigned KYOCERA AVX Availability: 0In StockPotentiometers 4W 500V 10ohm +/-10% | 0In Stock | KYOCERA AVX | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 Ohms | Linear | 4 W | 500 V | 10 % | Wirewound | 1 Turn | Smooth | 6 mm | 50 mm | No Switch | Without Detent | Rotary | 20000 Cycle | - 40 C | + 90 C | AW | Bulk | ||||||
Mfr: 3114307999 TTI: Not Assigned KYOCERA AVX Availability: 0In StockPotentiometers 2W 300V 10kOhms +/-1 0% | 0In Stock | KYOCERA AVX | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Linear | 2 W | 300 V | 10 % | Wirewound | 1 Turn | Smooth | 6 mm | 42 mm | 8 mm | No Switch | Without Detent | Rotary | 10000 Cycle | - 40 C | + 90 C | ABW 2 | Bulk | |||||
Mfr: 3104001170 TTI: Not Assigned KYOCERA AVX Availability: 0In StockPotentiometers 3W 1KV 10kOhms +/-10 % | 0In Stock | KYOCERA AVX | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Linear | 3 W | 500 V | 10 % | Wirewound | 1 Turn | 6 mm | 9.5 mm (3/8 in) | No Switch | Without Detent | Rotary | 20000 Cycle | - 40 C | + 90 C | CLR 4000 | Bulk | |||||||
0In Stock | KYOCERA AVX | PCB Mount | Snap In | Potentiometers | 1 Gang | 50 kOhms | Linear | Vertical | 100 mW (1/10 W) | 50 V | 30 % | Carbon | 1 Turn | No Switch | Without Detent | Preset | 100 Cycle | HA 06/ SM065 | Bulk | |||||||||||
Mfr: 3114304000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockPotentiometers 2W 300V 100Ohms +/-1 0% | 0In Stock | KYOCERA AVX | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 100 Ohms | Linear | 2 W | 300 V | 10 % | Wirewound | 1 Turn | Smooth | 6 mm | 42 mm | 8 mm | No Switch | Without Detent | Rotary | 10000 Cycle | - 40 C | + 90 C | ABW 2 | Bulk | |||||
Mfr: 2002111655 TTI: Not Assigned KYOCERA AVX Availability: 0In StockPotentiometers 0.5W 250V 4.7kOhm +/ -20% | 0In Stock | KYOCERA AVX | Panel Mount | Snap In | Potentiometers | 1 Gang | 4.7 kOhms | Linear | Vertical | 500 mW (1/2 W) | 250 V | 20 % | Cermet | 1 Turn | No Switch | Without Detent | Preset | 100 Cycle | - 40 C | + 125 C | TGN 825 M | Bulk | ||||||||
Mfr: 3104602802 TTI: Not Assigned KYOCERA AVX Availability: 0In StockPotentiometers 4W 500V 25Ohms +/-10 % | 0In Stock | KYOCERA AVX | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 25 Ohms | Linear | 4 W | 500 V | 10 % | Wirewound | 1 Turn | Smooth | 6 mm | 42 mm | 8 mm | No Switch | Without Detent | Rotary | 10000 Cycle | - 40 C | + 90 C | AW | Bulk | |||||
Mfr: 3104603600 TTI: Not Assigned KYOCERA AVX Availability: 0In StockPotentiometers 4W 500V 50Ohms +/-10 % | 0In Stock | KYOCERA AVX | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 50 Ohms | Linear | 4 W | 500 V | 10 % | Wirewound | 1 Turn | Smooth | 6 mm | 42 mm | 8 mm | No Switch | Without Detent | Rotary | 10000 Cycle | - 40 C | + 90 C | AW | Bulk |