RJ24 - Trimmer Resistors - Through Hole
62 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Termination Style | Product | Number of Turns | Resistance | Adjustment | Power Rating | Voltage Rating | Tolerance | Temperature Coefficient | Orientation | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,405In Stock | RJ24 | PC Pin | Multiturn | 25 Turn | 10 kOhms | Top Slotted Knob | 500 mW (1/2 W) | 300 V | 10 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 150 C | Tube | ||||
540In Stock | RJ24 | PC Pin | Multiturn | 25 Turn | 1 kOhms | Top Slotted Knob | 500 mW (1/2 W) | 300 V | 10 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 150 C | Tube | ||||
125In Stock | RJ24 | PC Pin | Multiturn | 25 Turn | 10 kOhms | Side Slotted Knob | 500 mW (1/2 W) | 300 V | 10 % | 100 PPM / C | Horizontal Adjustment | - 55 C | + 150 C | Tube | ||||
200In Stock | RJ24 | PC Pin | Multiturn | 25 Turn | 5 kOhms | Top Slotted Knob | 500 mW (1/2 W) | 300 V | 10 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 150 C | Tube | ||||
120In Stock | RJ24 | PC Pin | Multiturn | 25 Turn | 100 kOhms | Side Slotted Knob | 500 mW (1/2 W) | 300 V | 10 % | 100 PPM / C | Horizontal Adjustment | - 55 C | + 150 C | Tube | ||||
0In Stock | RJ24 | PC Pin | Multiturn | 25 Turn | 1 kOhms | Side Slotted Knob | 500 mW (1/2 W) | 300 V | 10 % | 100 PPM / C | Horizontal Adjustment | - 55 C | + 150 C | Tube | ||||
200In Stock | RJ24 | PC Pin | Multiturn | 25 Turn | 500 Ohms | Top Slotted Knob | 500 mW (1/2 W) | 300 V | 10 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 150 C | Tube | ||||
50In Stock | RJ24 | Wire Lead | Multiturn | 25 Turn | 10 kOhms | Top Slotted Knob | 500 mW (1/2 W) | 300 V | 10 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 150 C | Tube | ||||
410In Stock | RJ24 | PC Pin | Multiturn | 25 Turn | 500 mW (1/2 W) | 300 V | 10 % | 100 PPM / C | - 55 C | + 150 C | Tube | |||||||
1,218In Stock | RJ24 | PC Pin | Multiturn | 25 Turn | 500 mW (1/2 W) | 300 V | 10 % | 100 PPM / C | - 55 C | + 150 C | Tube | |||||||
50In Stock | RJ24 | PC Pin | Multiturn | 25 Turn | 500 mW (1/2 W) | 300 V | 10 % | 100 PPM / C | - 55 C | + 150 C | Tube | |||||||
135In Stock | RJ24 | PC Pin | Multiturn | 25 Turn | 1 MOhms | Top Slotted Knob | 500 mW (1/2 W) | 300 V | 10 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 150 C | Tube | ||||
48In Stock | RJ24 | PC Pin | Multiturn | 25 Turn | 500 mW (1/2 W) | 300 V | 10 % | 100 PPM / C | - 55 C | + 150 C | Tube | |||||||
100In Stock | RJ24 | PC Pin | Multiturn | 25 Turn | 500 mW (1/2 W) | 300 V | 10 % | 100 PPM / C | - 55 C | + 150 C | Tube | |||||||
0In Stock200 On Order Expected 10-Mar-27 | RJ24 | PC Pin | Multiturn | 25 Turn | 500 mW (1/2 W) | 300 V | 10 % | 100 PPM / C | - 55 C | + 150 C | Tube | |||||||
0In Stock200 On Order Expected 21-Apr-27 | RJ24 | PC Pin | Multiturn | 25 Turn | 2 kOhms | Top Slotted Knob | 500 mW (1/2 W) | 300 V | 10 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 150 C | Tube | ||||
0In Stock200 On Order Expected 22-Feb-27 | RJ24 | PC Pin | Multiturn | 25 Turn | 500 mW (1/2 W) | 300 V | 10 % | 100 PPM / C | - 55 C | + 150 C | Tube | |||||||
0In Stock | RJ24 | PC Pin | Multiturn | 25 Turn | 200 Ohms | Top Slotted Knob | 500 mW (1/2 W) | 300 V | 10 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 150 C | Tube | ||||
0In Stock | RJ24 | Wire Lead | Multiturn | 25 Turn | 5 kOhms | Top Slotted Knob | 500 mW (1/2 W) | 300 V | 10 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 150 C | Tube | ||||
0In Stock | RJ24 | PC Pin | Multiturn | 25 Turn | 20 kOhms | Side Slotted Knob | 500 mW (1/2 W) | 300 V | 10 % | 100 PPM / C | Horizontal Adjustment | - 55 C | + 150 C | Tube | ||||
0In Stock | RJ24 | PC Pin | Multiturn | 25 Turn | 500 mW (1/2 W) | 300 V | 10 % | 100 PPM / C | - 55 C | + 150 C | Tube | |||||||
0In Stock | RJ24 | PC Pin | Multiturn | 25 Turn | 500 kOhms | Side Slotted Knob | 500 mW (1/2 W) | 300 V | 10 % | 100 PPM / C | Horizontal Adjustment | - 55 C | + 150 C | Tube | ||||
0In Stock | RJ24 | Wire Lead | Multiturn | 25 Turn | 250 kOhms | Top Slotted Knob | 500 mW (1/2 W) | 300 V | 10 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 150 C | Tube | ||||
0In Stock | RJ24 | PC Pin | Multiturn | 25 Turn | 500 mW (1/2 W) | 300 V | 10 % | 100 PPM / C | - 55 C | + 150 C | Tube | |||||||
0In Stock | RJ24 | PC Pin | Multiturn | 25 Turn | 500 mW (1/2 W) | 300 V | 10 % | 100 PPM / C | - 55 C | + 150 C | Tube |