Model 64 - Trimmer Resistors - Through Hole
146 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Termination Style | Product | Number of Turns | Resistance | Adjustment | Power Rating | Voltage Rating | Tolerance | Temperature Coefficient | Orientation | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,250In Stock | Model 64 | PC Pin | Multiturn | 12 Turn | 10 kOhms | Top Cross | 250 mW (1/4 W) | 200 VDC | 10 % | 100 PPM / C | Vertical Adjustment | - 65 C | + 150 C | Tube | ||||
Mfr: 64WR100KLF TTI: 64WR100KLF BI Technologies / TT Electronics Availability: 7,200In StockTrimmer Resistors - Through Hole 1/4" Squ 100K 10% | 7,200In Stock | Model 64 | PC Pin | Multiturn | 12 Turn | 100 kOhms | Top Cross | 250 mW (1/4 W) | 200 VDC | 10 % | 100 PPM / C | Vertical Adjustment | - 65 C | + 150 C | Tube | |||
1,440In Stock | Model 64 | PC Pin | Multiturn | 12 Turn | 2 kOhms | Top Cross | 250 mW (1/4 W) | 200 VDC | 10 % | 100 PPM / C | Vertical Adjustment | - 65 C | + 150 C | Tube | ||||
5,050In Stock | Model 64 | PC Pin | Multiturn | 12 Turn | 1 kOhms | Top Cross | 250 mW (1/4 W) | 200 VDC | 10 % | 100 PPM / C | Vertical Adjustment | - 65 C | + 150 C | Tube | ||||
50In Stock900 On Order Expected 03-Jun-27 | Model 64 | PC Pin | Multiturn | 12 Turn | 500 Ohms | Top Cross | 250 mW (1/4 W) | 200 VDC | 10 % | 100 PPM / C | Vertical Adjustment | - 65 C | + 150 C | Tube | ||||
0In Stock2,250 On Order Expected 03-Jun-27 | Model 64 | PC Pin | Multiturn | 12 Turn | 10 kOhms | Side Crossed Slot | 250 mW (1/4 W) | 200 VDC | 10 % | 100 PPM / C | Horizontal Adjustment | - 65 C | + 150 C | Tube | ||||
1,650In Stock | Model 64 | PC Pin | Multiturn | 12 Turn | 5 kOhms | Side Crossed Slot | 250 mW (1/4 W) | 200 VDC | 10 % | 100 PPM / C | Horizontal Adjustment | - 65 C | + 150 C | Tube | ||||
2,700In Stock | Model 64 | PC Pin | Multiturn | 12 Turn | 200 Ohms | Top Cross | 250 mW (1/4 W) | 200 VDC | 10 % | 100 PPM / C | Vertical Adjustment | - 65 C | + 150 C | Tube | ||||
1,900In Stock | Model 64 | PC Pin | Multiturn | 12 Turn | 50 kOhms | Side Crossed Slot | 250 mW (1/4 W) | 200 VDC | 10 % | 100 PPM / C | Horizontal Adjustment | - 65 C | + 150 C | Tube | ||||
Mfr: 64XR100KLF TTI: 64XR100KLF BI Technologies / TT Electronics Availability: 200In StockTrimmer Resistors - Through Hole 1/4" Squ 100K 10% | 200In Stock | Model 64 | PC Pin | Multiturn | 12 Turn | 100 kOhms | Side Crossed Slot | 250 mW (1/4 W) | 200 VDC | 10 % | 100 PPM / C | Horizontal Adjustment | - 65 C | + 150 C | Tube | |||
Mfr: 64WR500KLF TTI: 64WR500KLF BI Technologies / TT Electronics Availability: 1,300In StockTrimmer Resistors - Through Hole 1/4" Squ 500K 10% | 1,300In Stock | Model 64 | PC Pin | Multiturn | 12 Turn | 500 kOhms | Top Cross | 250 mW (1/4 W) | 200 VDC | 10 % | 100 PPM / C | Vertical Adjustment | - 65 C | + 150 C | Tube | |||
0In Stock11,400 On Order Expected 17-Jun-27 | Model 64 | PC Pin | Multiturn | 12 Turn | 50 kOhms | Top Cross | 250 mW (1/4 W) | 200 VDC | 10 % | 100 PPM / C | Vertical Adjustment | - 65 C | + 150 C | Tube | ||||
Mfr: 64WR200KLF TTI: 64WR200KLF BI Technologies / TT Electronics Availability: 0In StockTrimmer Resistors - Through Hole 1/4" Squ 200K 10% | 0In Stock | Model 64 | PC Pin | Multiturn | 12 Turn | 200 kOhms | Top Cross | 250 mW (1/4 W) | 200 VDC | 10 % | 100 PPM / C | Vertical Adjustment | - 65 C | + 150 C | Tube | |||
0In Stock | Model 64 | PC Pin | Multiturn | 12 Turn | 20 kOhms | Top Cross | 250 mW (1/4 W) | 200 VDC | 10 % | 100 PPM / C | Vertical Adjustment | - 65 C | + 150 C | Tube | ||||
0In Stock2,500 On Order Expected | Model 64 | PC Pin | Multiturn | 12 Turn | 20 kOhms | Side Crossed Slot | 250 mW (1/4 W) | 200 VDC | 10 % | 100 PPM / C | Horizontal Adjustment | - 65 C | + 150 C | Tube | ||||
0In Stock5,000 On Order Expected 01-Dec-26 | Model 64 | PC Pin | Multiturn | 12 Turn | 5 kOhms | Top Cross | 250 mW (1/4 W) | 200 VDC | 10 % | 100 PPM / C | Vertical Adjustment | - 65 C | + 150 C | Tube | ||||
0In Stock500 On Order Expected 23-Mar-27 | Model 64 | PC Pin | Multiturn | 12 Turn | 100 Ohms | Top Cross | 250 mW (1/4 W) | 200 VDC | 10 % | 100 PPM / C | Vertical Adjustment | - 65 C | + 150 C | Tube | ||||
0In Stock1,050 On Order Expected 30-Aug-27 | Model 64 | PC Pin | Multiturn | 12 Turn | 1 kOhms | Side Crossed Slot | 250 mW (1/4 W) | 200 VDC | 10 % | 100 PPM / C | Horizontal Adjustment | - 65 C | + 150 C | Tube | ||||
0In Stock360 On Order Expected 17-Nov-26 | Model 64 | PC Pin | Multiturn | 12 Turn | 100 Ohms | Side Cross | 250 mW (1/4 W) | 200 VDC | 10 % | 100 PPM / C | Horizontal Adjustment | - 65 C | + 150 C | Tube | ||||
0In Stock2,170 On Order Expected 15-Jun-27 | Model 64 | PC Pin | Multiturn | 12 Turn | 500 Ohms | Side Crossed Slot | 250 mW (1/4 W) | 200 VDC | 10 % | 100 PPM / C | Horizontal Adjustment | - 65 C | + 150 C | Tube | ||||
0In Stock500 On Order Expected 14-Dec-26 | Model 64 | PC Pin | Multiturn | 12 Turn | 2 kOhms | Side Crossed Slot | 250 mW (1/4 W) | 200 VDC | 10 % | 100 PPM / C | Horizontal Adjustment | - 65 C | + 150 C | Tube | ||||
Mfr: 64WR1MEGLF TTI: 64WR1MEGLF BI Technologies / TT Electronics Availability: 0In Stock900 On Order Expected 25-May-27 Trimmer Resistors - Through Hole 6.35MM 1/4" 12-TURN SEALED | 0In Stock900 On Order Expected 25-May-27 | Model 64 | PC Pin | Multiturn | 12 Turn | 1 MOhms | Top Cross | 250 mW (1/4 W) | 200 VDC | 10 % | 100 PPM / C | Vertical Adjustment | - 65 C | + 150 C | Tube | |||
0In Stock | Model 64 | PC Pin | Multiturn | 12 Turn | 10 kOhms | Side Cross | 250 mW (1/4 W) | 200 VDC | 10 % | 100 PPM / C | Horizontal Adjustment | - 65 C | + 150 C | Tube | ||||
0In Stock | Model 64 | PC Pin | Multiturn | 12 Turn | 25 kOhms | Top Cross | 250 mW (1/4 W) | 200 VDC | 10 % | 100 PPM / C | Vertical Adjustment | - 65 C | + 150 C | Tube | ||||
0In Stock | Model 64 | PC Pin | Multiturn | 12 Turn | 1 kOhms | Side Cross | 250 mW (1/4 W) | 200 VDC | 10 % | 100 PPM / C | Horizontal Adjustment | - 65 C | + 150 C | Tube |