72 - Trimmer Resistors - Through Hole
454 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Termination Style | Product | Number of Turns | Resistance | Adjustment | Power Rating | Voltage Rating | Tolerance | Temperature Coefficient | Orientation | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,500In Stock5,000 On Order Expected 22-Dec-26 | 72 | PC Pin | Single Turn | 1 Turn | 5 kOhms | Top Crossed Slot | 500 mW (1/2 W) | 200 VDC | 10 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | Box | ||||
425In Stock3,900 On Order Expected 26-Jan-27 | 72 | PC Pin | Single Turn | 1 Turn | 10 kOhms | Top Crossed Slot | 500 mW (1/2 W) | 200 VDC | 10 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | Box | ||||
3,750In Stock | 72 | PC Pin | Single Turn | 1 Turn | 2 kOhms | Top Crossed Slot | 500 mW (1/2 W) | 200 VDC | 10 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | Box | ||||
1,800In Stock | 72 | PC Pin | Single Turn | 1 Turn | 1 kOhms | Top Crossed Slot | 500 mW (1/2 W) | 200 VDC | 10 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | Box | ||||
600In Stock | 72 | PC Pin | Single Turn | 1 Turn | 50 kOhms | Top Crossed Slot | 500 mW (1/2 W) | 200 VDC | 10 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | Box | ||||
3,250In Stock | 72 | PC Pin | Single Turn | 1 Turn | 10 kOhms | Side Cross | 500 mW (1/2 W) | 200 VDC | 10 % | 100 PPM / C | Horizontal Adjustment | - 55 C | + 125 C | Box | ||||
5,000In Stock | 72 | PC Pin | Single Turn | 1 Turn | 20 kOhms | Top Crossed Slot | 500 mW (1/2 W) | 200 VDC | 10 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | Box | ||||
Mfr: 72PR10KLFTB TTI: 72PR10KLFTB BI Technologies / TT Electronics Availability: 950In StockTrimmer Resistors - Through Hole 1/2W 10K Ohms 10% SINGLE TURN | 950In Stock | 72 | PC Pin | Single Turn | 1 Turn | 10 kOhms | Top Crossed Slot | 500 mW (1/2 W) | 200 VDC | 10 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | Tube | |||
Mfr: 72PR100KLF TTI: 72PR100KLF BI Technologies / TT Electronics Availability: 1,100In StockTrimmer Resistors - Through Hole 3/8" Squ 100K 10% | 1,100In Stock | 72 | PC Pin | Single Turn | 1 Turn | 100 kOhms | Top Crossed Slot | 500 mW (1/2 W) | 200 VDC | 10 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | Box | |||
Mfr: 72PR200KLF TTI: 72PR200KLF BI Technologies / TT Electronics Availability: 350In StockTrimmer Resistors - Through Hole 3/8" Squ 20K 10% | 350In Stock | 72 | PC Pin | Single Turn | 1 Turn | 200 kOhms | Top Crossed Slot | 500 mW (1/2 W) | 200 VDC | 10 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | Box | |||
Mfr: 72XWR500KLF TTI: 72XWR500KLF BI Technologies / TT Electronics Availability: 0In StockTrimmer Resistors - Through Hole 500K ohm 10% Single Turn | 0In Stock | 72 | Single Turn | Side Cross | Horizontal Adjustment | Box | ||||||||||||
0In Stock | 72 | PC Pin | Single Turn | 1 Turn | 500 Ohms | Side Cross | 500 mW (1/2 W) | 200 VDC | 10 % | 100 PPM / C | Horizontal Adjustment | - 55 C | + 125 C | Box | ||||
0In Stock | 72 | PC Pin | Single Turn | 1 Turn | 20 kOhms | Side Cross | 500 mW (1/2 W) | 200 VDC | 10 % | 100 PPM / C | Horizontal Adjustment | - 55 C | + 125 C | Box | ||||
0In Stock | 72 | PC Pin | Single Turn | 1 Turn | 2 kOhms | Top Crossed Slot | 500 mW (1/2 W) | 200 VDC | 10 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | Box | ||||
Mfr: 72PR500KLF TTI: 72PR500KLF BI Technologies / TT Electronics Availability: 0In StockTrimmer Resistors - Through Hole 3/8" Squ 500K 10% | 0In Stock | 72 | PC Pin | Single Turn | 1 Turn | 500 kOhms | Top Crossed Slot | 500 mW (1/2 W) | 200 VDC | 10 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | Box | |||
0In Stock | 72 | PC Pin | Single Turn | 1 Turn | 5 kOhms | Side Cross | 500 mW (1/2 W) | 200 VDC | 10 % | 100 PPM / C | Horizontal Adjustment | - 55 C | + 125 C | Box | ||||
0In Stock | 72 | PC Pin | Single Turn | 200 Ohms | Top Cross | 500 mW (1/2 W) | 20 % | Vertical Adjustment | - 55 C | + 125 C | Box | |||||||
Mfr: 72PMR10KLF TTI: 72PMR10KLF BI Technologies / TT Electronics Availability: 0In StockTrimmer Resistors - Through Hole 3/8" Squ 10K 10% | 0In Stock | 72 | PC Pin | Single Turn | 1 Turn | 10 kOhms | Top Crossed Slot | 500 mW (1/2 W) | 200 VDC | 10 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | Box | |||
Mfr: 72XWR10KLF TTI: 72XWR10KLF BI Technologies / TT Electronics Availability: 0In StockTrimmer Resistors - Through Hole 9.53MM 3/8" SINGLE TURN SEALED | 0In Stock | 72 | PC Pin | Single Turn | 1 Turn | 10 kOhms | Side Cross | 500 mW (1/2 W) | 200 VDC | 10 % | 100 PPM / C | Horizontal Adjustment | - 55 C | + 125 C | Box | |||
Mfr: 72PMR100KLF TTI: 72PMR100KLF BI Technologies / TT Electronics Availability: 0In StockTrimmer Resistors - Through Hole 3/8" Squ 100K 10% | 0In Stock | 72 | PC Pin | Single Turn | 1 Turn | 100 kOhms | Top Crossed Slot | 500 mW (1/2 W) | 200 VDC | 10 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | Box | |||
Mfr: 72XR100KLF TTI: 72XR100KLF BI Technologies / TT Electronics Availability: 0In StockTrimmer Resistors - Through Hole 3/8" Squ 100K 10% | 0In Stock | 72 | PC Pin | Single Turn | 1 Turn | 100 kOhms | Side Cross | 500 mW (1/2 W) | 200 VDC | 10 % | 100 PPM / C | Horizontal Adjustment | - 55 C | + 125 C | Box | |||
0In Stock | 72 | PC Pin | Single Turn | 1 Turn | 500 Ohms | Top Crossed Slot | 500 mW (1/2 W) | 200 VDC | 10 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | Box | ||||
0In Stock | 72 | PC Pin | Single Turn | 1 Turn | 100 Ohms | Top Crossed Slot | 500 mW (1/2 W) | 200 VDC | 10 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | Box | ||||
0In Stock | 72 | PC Pin | Single Turn | 1 Turn | 1 kOhms | Side Cross | 500 mW (1/2 W) | 200 VDC | 10 % | 100 PPM / C | Horizontal Adjustment | - 55 C | + 125 C | Box | ||||
0In Stock | 72 | PC Pin | Single Turn | 1 Turn | 1 kOhms | Top Crossed Slot | 500 mW (1/2 W) | 200 VDC | 10 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | Box |