Trimmer Resistors - Through Hole
16,943 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Termination Style | Product | Number of Turns | Resistance | Adjustment | Power Rating | Voltage Rating | Tolerance | Temperature Coefficient | Orientation | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 3306P-1-104 TTI: 3306P-1-104 Bourns Availability: 1,500In StockTrimmer Resistors - Through Hole 100K 25% 6mm Single Turn | 1,500In Stock | 3306 | Through Hole | Single Turn | 1 Turn | 100 kOhms | Top Adjust | 200 mW (1/5 W) | 100 V | 25 % | 250 PPM / C | Horizontal Adjustment | - 25 C | + 100 C | Bulk | |||
Mfr: 3296Y-1-201LF TTI: 3296Y-1-201LF Bourns Availability: 1,430In StockTrimmer Resistors - Through Hole 3/8IN 200 OHM Sealed Vertical Adjust | 1,430In Stock | 3296 | PC Pin | Multiturn | 25 Turn | 200 Ohms | Top Cross | 500 mW (1/2 W) | 300 V | 10 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | Tube | |||
Mfr: 3296P-1-203LF TTI: 3296P-1-203LF Bourns Availability: 1,720In StockTrimmer Resistors - Through Hole 3/8" 20Kohms Sealed Horizontal Adjust | 1,720In Stock | 3296 | PC Pin | Multiturn | 25 Turn | 20 kOhms | Side Cross | 500 mW (1/2 W) | 300 V | 10 % | 100 PPM / C | Horizontal Adjustment | - 55 C | + 125 C | Tube | |||
180In Stock | RJ26 | PC Pin | Multiturn | 12 Turn | 100 Ohms | Top Slotted Knob | 250 mW (1/4 W) | 200 V | 10 % | 100 PPM / C | Vertical Adjustment | - 65 C | + 150 C | Tube | ||||
Mfr: 3290H-1-202 TTI: 3290H-1-202 Bourns Availability: 1In StockTrimmer Resistors - Through Hole 3/8" 2Kohms Sealed Horizontal Adjust 5% | 1In Stock | 3290 | PC Pin | Multiturn | 25 Turn | 2 kOhms | Side Slot | 1 W | 5 % | 50 PPM / C | Horizontal Adjustment | - 65 C | + 150 C | Tube | ||||
Mfr: 3296W-1-105LF TTI: 3296W-1-105LF Bourns Availability: 1,330In StockTrimmer Resistors - Through Hole 3/8" 1Mohms Sealed Vertical Adjust | 1,330In Stock | 3296 | PC Pin | Multiturn | 25 Turn | 1 MOhms | Top Cross | 500 mW (1/2 W) | 300 V | 10 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | Tube | |||
Mfr: 3296W-1-205LF TTI: 3296W-1-205LF Bourns Availability: 1,260In StockTrimmer Resistors - Through Hole 3/8" 2Mohms Sealed Vertical Adjust | 1,260In Stock | 3296 | PC Pin | Multiturn | 25 Turn | 2 MOhms | Top Cross | 500 mW (1/2 W) | 300 V | 10 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | Tube | |||
Mfr: PV37W202C01B00 TTI: PV37W202C01B00 Bourns Availability: 1,450In StockTrimmer Resistors - Through Hole 2.0Kohms Sealed 6mm SQ 12turn | 1,450In Stock | PV37 | PC Pin | Multiturn | 12 Turn | 2 kOhms | Top Cross | 250 mW (1/4 W) | 10 % | 150 PPM / C | Vertical Adjustment | - 55 C | + 125 C | Tube | ||||
230In Stock | Model 89 | PC Pin | Multiturn | 20 Turn | 100 Ohms | Side Crossed Slot | 750 mW (3/4 W) | 200 VDC | 10 % | 100 PPM / C | Horizontal Adjustment | - 55 C | + 125 C | Box | ||||
Mfr: 3386H-1-104LF TTI: 3386H-1-104LF Bourns Availability: 540In StockTrimmer Resistors - Through Hole 3/8" 100Kohms 10% 0.5Watts Square | 540In Stock | 3386 | PC Pin | Single Turn | 1 Turn | 100 kOhms | Side Slot | 500 mW (1/2 W) | 300 V | 10 % | 100 PPM / C | Horizontal Adjustment | - 55 C | + 125 C | Tube | |||
Mfr: PV37W203C01B00 TTI: PV37W203C01B00 Bourns Availability: 2,900In StockTrimmer Resistors - Through Hole 20Kohms Sealed 6mm SQ 12turn | 2,900In Stock | PV37 | PC Pin | Multiturn | 12 Turn | 20 kOhms | Top Cross | 250 mW (1/4 W) | 10 % | 150 PPM / C | Vertical Adjustment | - 55 C | + 125 C | Tube | ||||
3,850In Stock | Model 68 | PC Pin | Multiturn | 20 Turn | 200 Ohms | Top Slot | 500 mW (1/2 W) | 200 VDC | 10 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | Box | ||||
1,200In Stock | Model 68 | PC Pin | Multiturn | 500 Ohms | Side Slot | 500 mW (1/2 W) | 10 % | Horizontal Adjustment | - 55 C | + 125 C | Box | |||||||
450In Stock | Model 67 | PC Pin | Multiturn | 20 Turn | 20 kOhms | Top Slot | 500 mW (1/2 W) | 200 VDC | 10 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | Box | ||||
5,400In Stock | Model 93 | PC Pin | Single Turn | 1 Turn | 5 kOhms | Top Slot | 1 W | 200 VDC | 10 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | Box | ||||
Mfr: RJR26FW502M TTI: RJR26FW502M Bourns Availability: 43In Stock200 On Order Expected 07-Jan-27 Trimmer Resistors - Through Hole 100ppm 5Kohms 12 TURNS NOM. | 43In Stock200 On Order Expected 07-Jan-27 | RJR26 | PC Pin | Multiturn | 12 Turn | 5 kOhms | Side Slotted Knob | 250 mW (1/4 W) | 200 V | 10 % | 100 PPM / C | Horizontal Adjustment | - 65 C | + 150 C | Tube | |||
Mfr: PV37W104C01B00 TTI: PV37W104C01B00 Bourns Availability: 23,825In StockTrimmer Resistors - Through Hole 100Kohms Sealed 6mm SQ 12turn | 23,825In Stock | PV37 | PC Pin | Multiturn | 12 Turn | 100 kOhms | Top Cross | 250 mW (1/4 W) | 10 % | 150 PPM / C | Vertical Adjustment | - 55 C | + 125 C | Tube | ||||
Mfr: 3006P-1-201LF TTI: 3006P-1-201LF Bourns Availability: 1,730In StockTrimmer Resistors - Through Hole 200ohm 3/4" 10% Sealed Multi Turn | 1,730In Stock | 3006 | PC Pin | Multiturn | 15 Turn | 200 Ohms | Side Slot | 750 mW (3/4 W) | 400 V | 10 % | 100 PPM / C | Horizontal Adjustment | - 55 C | + 125 C | Tube | |||
Mfr: 3266W-1-101LF TTI: 3266W-1-101LF Bourns Availability: 1,155In StockTrimmer Resistors - Through Hole 1/4IN 100 OHMS 10% SQ W/Standoff Sealed | 1,155In Stock | 3266 | PC Pin | Multiturn | 12 Turn | 100 Ohms | Top Slot | 250 mW (1/4 W) | 300 V | 10 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 150 C | Tube | |||
Mfr: 3266W-1-504LF TTI: 3266W-1-504LF Bourns Availability: 875In Stock350 On Order Expected 17-Nov-26 Trimmer Resistors - Through Hole 1/4" 500Kohms 10% SQ W/Standoff Sealed | 875In Stock350 On Order Expected 17-Nov-26 | 3266 | PC Pin | Multiturn | 12 Turn | 500 kOhms | Top Slot | 250 mW (1/4 W) | 300 V | 10 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | Tube | |||
Mfr: 3352T-1-104LF TTI: 3352T-1-104LF Bourns Availability: 1,200In StockTrimmer Resistors - Through Hole 3/8"round 100Kohms 0.5watt 20% | 1,200In Stock | 3352 | PC Pin | Single Turn | 1 Turn | 100 kOhms | Top Adjust | 500 mW (1/2 W) | 250 V | 20 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | Bulk | |||
Mfr: 3292W-1-502LF TTI: 3292W-1-502LF Bourns Availability: 39In StockTrimmer Resistors - Through Hole 3/8" 5Kohms Sealed 10% Vertical Mount | 39In Stock | 3292 | PC Pin | Multiturn | 25 Turn | 5 kOhms | Top Cross | 500 mW (1/2 W) | 400 V | 10 % | 100 PPM / C | Vertical Adjustment | - 65 C | + 150 C | Tube | |||
Mfr: 3292X-1-103LF TTI: 3292X-1-103LF Bourns Availability: 244In Stock200 On Order Expected Trimmer Resistors - Through Hole 3/8" 10Kohms Sealed 10% Vertical Mount | 244In Stock200 On Order Expected | 3292 | PC Pin | Multiturn | 25 Turn | 10 kOhms | Side Slot | 500 mW (1/2 W) | 400 V | 10 % | 100 PPM / C | Vertical Adjustment | - 65 C | + 150 C | Tube | |||
Mfr: 3299Y-1-102LF TTI: 3299Y-1-102LF Bourns Availability: 2,531In StockTrimmer Resistors - Through Hole 1Kohms Standoffs Vertical Adjust 3/8 | 2,531In Stock | 3299 | PC Pin | Multiturn | 25 Turn | 1 kOhms | Top Cross | 500 mW (1/2 W) | 300 V | 10 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | Tube | |||
Mfr: 3299X-1-202LF TTI: 3299X-1-202LF Bourns Availability: 155In Stock400 On Order Expected 16-Dec-26 Trimmer Resistors - Through Hole 2Kohms Standoffs Horizontal Adjust | 155In Stock400 On Order Expected 16-Dec-26 | 3299 | PC Pin | Multiturn | 25 Turn | 2 kOhms | Side Slot | 500 mW (1/2 W) | 300 V | 10 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | Tube |