Trimmer Resistors - Through Hole
16,256 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Termination Style | Product | Number of Turns | Resistance | Adjustment | Power Rating | Voltage Rating | Tolerance | Temperature Coefficient | Orientation | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RTR24DP102M TTI: RTR24DP102M Bourns Availability: 4In Stock50 On Order Expected 09-Mar-27 Trimmer Resistors - Through Hole 50ppm 1Kohms 25 TURN NOM. | 4In Stock50 On Order Expected 09-Mar-27 | RTR24 | Through Hole | Multiturn | 25 Turn | 1 kOhms | Top Slotted Knob | 750 mW (3/4 W) | 5 % | 50 PPM / C | Vertical Adjustment | - 65 C | + 150 C | Tube | ||||
Mfr: RT12C2P203 TTI: RT12C2P203 Bourns Availability: 10In StockTrimmer Resistors - Through Hole 20K 1-1/4" 5% MultiTurn Sealed | 10In Stock | RT12 | Through Hole | Multiturn | 22 Turn | 20 kOhms | Side Slotted Knob | 1 W | 5 % | 50 PPM / C | Horizontal Adjustment | - 55 C | + 150 C | Tube | ||||
Mfr: RJR26FX202R TTI: RJR26FX202R Bourns Availability: 54In StockTrimmer Resistors - Through Hole 100ppm 2Kohms 12 TURNS NOM. | 54In Stock | RJR26 | PC Pin | Multiturn | 12 Turn | 2 kOhms | Side Slotted Knob | 250 mW (1/4 W) | 200 V | 10 % | 100 PPM / C | Horizontal Adjustment | - 65 C | + 150 C | Tube | |||
135In Stock | RJ24 | PC Pin | Multiturn | 25 Turn | 1 MOhms | Top Slotted Knob | 500 mW (1/2 W) | 300 V | 10 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 150 C | Tube | ||||
Mfr: RJR26FX501P TTI: RJR26FX501P Bourns Availability: 50In StockTrimmer Resistors - Through Hole 100ppm 500ohms 12 TURNS NOM. | 50In Stock | RJR26 | PC Pin | Multiturn | 12 Turn | 500 Ohms | Side Cross | 250 mW (1/4 W) | 200 V | 10 % | 100 PPM / C | Horizontal Adjustment | - 65 C | + 150 C | Tube | |||
Mfr: RJR26FP502P TTI: RJR26FP502P Bourns Availability: 12In StockTrimmer Resistors - Through Hole 100ppm 5Kohms 12 TURNS NOM. | 12In Stock | RJR26 | PC Pin | Multiturn | 12 Turn | 5 kOhms | Side Slotted Knob | 250 mW (1/4 W) | 200 V | 10 % | 100 PPM / C | Horizontal Adjustment | - 65 C | + 150 C | Tube | |||
Mfr: RT12C2Y502 TTI: RT12C2Y502 Bourns Availability: 4In Stock30 On Order Expected 06-Oct-26 Trimmer Resistors - Through Hole 5K 1-1/4" 5% MultiTurn Sealed | 4In Stock30 On Order Expected 06-Oct-26 | RT12 | Through Hole | Multiturn | 22 Turn | 5 kOhms | 1 W | 5 % | 50 PPM / C | - 55 C | + 150 C | Tube | ||||||
60In Stock | RJ26 | PC Pin | Multiturn | 12 Turn | 200 Ohms | 250 mW (1/4 W) | 200 V | 10 % | 100 PPM / C | - 65 C | + 150 C | Tube | ||||||
Mfr: RTR24DX103M TTI: RTR24DX103M Bourns Availability: 0In StockTrimmer Resistors - Through Hole 50ppm 10Kohms 25 TURN NOM. | 0In Stock | RTR24 | Through Hole | Multiturn | 25 Turn | 10 kOhms | Top Slotted Knob | 750 mW (3/4 W) | 5 % | 50 PPM / C | Vertical Adjustment | - 65 C | + 150 C | Tube | ||||
Mfr: RJR26FW201R TTI: RJR26FW201R Bourns Availability: 75In StockTrimmer Resistors - Through Hole 100ppm 200ohms 12 TURNS NOM. | 75In Stock | RJR26 | PC Pin | Multiturn | 12 Turn | 200 Ohms | Side Slotted Knob | 250 mW (1/4 W) | 200 V | 10 % | 100 PPM / C | Horizontal Adjustment | - 65 C | + 150 C | Tube | |||
Mfr: RJR26FW101R TTI: RJR26FW101R Bourns Availability: 8In StockTrimmer Resistors - Through Hole 100ppm 100ohms 12 TURNS NOM. | 8In Stock | RJR26 | PC Pin | Multiturn | 12 Turn | 100 Ohms | Side Slotted Knob | 250 mW (1/4 W) | 200 V | 10 % | 100 PPM / C | Horizontal Adjustment | - 65 C | + 150 C | Tube | |||
Mfr: 1202Y 10K0 5.0% TTI: 1202Y 10K0 5.0% Vishay Precision Group Foil Resistors Availability: 3In StockTrimmer Resistors - Through Hole 10K OHM 5% | 3In Stock | Bulk | ||||||||||||||||
Mfr: 3386F-FV9-502LF TTI: 3386F-FV9-502LF Bourns Availability: 450In StockTrimmer Resistors - Through Hole 5K 10% 3/8"SINGLETURN | 450In Stock | 3386 | PC Pin | Single Turn | 1 Turn | 5 kOhms | Side Slot | 500 mW (1/2 W) | 300 V | 10 % | 100 PPM / C | Horizontal Adjustment | - 55 C | + 125 C | Kit | |||
15In Stock | RJ12 | PC Pin | Multiturn | 22 Turn | 10 kOhms | 1 W | 400 V | 10 % | 100 PPM / C | - 55 C | + 150 C | Tube | ||||||
Mfr: 3386F-FV9-503LF TTI: 3386F-FV9-503LF Bourns Availability: 356In StockTrimmer Resistors - Through Hole 50K 10% 3/8"SINGLETURN | 356In Stock | 3386 | PC Pin | Single Turn | 1 Turn | Side Slot | 500 mW (1/2 W) | 300 V | 10 % | 100 PPM / C | Horizontal Adjustment | - 55 C | + 125 C | Kit | ||||
50In Stock | RJ24 | PC Pin | Multiturn | 25 Turn | 500 mW (1/2 W) | 300 V | 10 % | 100 PPM / C | - 55 C | + 150 C | Tube | |||||||
Mfr: 3386F-ES3-105 TTI: 3386F-ES3-105 Bourns Availability: 1,200In StockTrimmer Resistors - Through Hole 1MEG 10% 3/8"SINGLETURN | 1,200In Stock | 3386 | PC Pin | Single Turn | 1 Turn | 500 mW (1/2 W) | 10 % | 100 PPM / C | Tray | |||||||||
10In Stock | RJ26 | PC Pin | Multiturn | 12 Turn | 1 kOhms | 250 mW (1/4 W) | 200 V | 10 % | 100 PPM / C | - 65 C | + 150 C | Tube | ||||||
Mfr: RTR22DP202M TTI: RTR22DP202M Bourns Availability: 2In StockTrimmer Resistors - Through Hole 50ppm 2Kohms 25 TURN NOM. | 2In Stock | RTR22 | Through Hole | Multiturn | 25 Turn | 2 kOhms | Side Slotted Knob | 750 mW (3/4 W) | 5 % | 50 PPM / C | Horizontal Adjustment | - 65 C | + 150 C | Tube | ||||
40In Stock | RJ26 | PC Pin | Multiturn | 12 Turn | 1 MOhms | 250 mW (1/4 W) | 200 V | 10 % | 100 PPM / C | - 65 C | + 150 C | Tube | ||||||
Mfr: RT24C2X202 TTI: RT24C2X202 Bourns Availability: 17In Stock5 On Order Expected 20-Nov-26 Trimmer Resistors - Through Hole 2K 3/8" 5% MultiTurn Sealed | 17In Stock5 On Order Expected 20-Nov-26 | RT24 | Through Hole | Multiturn | 25 Turn | 2 kOhms | 750 mW (3/4 W) | 5 % | 50 PPM / C | - 65 C | + 150 C | Tube | ||||||
Mfr: RJR26FP104R TTI: RJR26FP104R Bourns Availability: 45In StockTrimmer Resistors - Through Hole 100ppm 100Kohms 12 TURNS NOM. | 45In Stock | RJR26 | PC Pin | Multiturn | 12 Turn | 100 kOhms | Side Slotted Knob | 250 mW (1/4 W) | 200 V | 10 % | 100 PPM / C | Horizontal Adjustment | - 65 C | + 150 C | Tube | |||
Mfr: RJR24FW104P TTI: RJR24FW104P Bourns Availability: 24In StockTrimmer Resistors - Through Hole 100ppm 100Kohms 25 TURNS NOM. | 24In Stock | RJR24 | PC Pin | Multiturn | 25 Turn | 100 kOhms | Top Slotted Knob | 500 mW (1/2 W) | 300 V | 10 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 150 C | Tube | |||
48In Stock | RJ24 | PC Pin | Multiturn | 25 Turn | 500 mW (1/2 W) | 300 V | 10 % | 100 PPM / C | - 55 C | + 150 C | Tube | |||||||
Mfr: RJR26FP502R TTI: RJR26FP502R Bourns Availability: 8In StockTrimmer Resistors - Through Hole 100ppm 5Kohms 12 TURNS NOM. | 8In Stock | RJR26 | PC Pin | Multiturn | 12 Turn | 5 kOhms | Side Slotted Knob | 250 mW (1/4 W) | 200 V | 10 % | 100 PPM / C | Horizontal Adjustment | - 65 C | + 150 C | Tube |