Trimmer Resistors - Through Hole
16,943 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Termination Style | Product | Number of Turns | Resistance | Adjustment | Power Rating | Voltage Rating | Tolerance | Temperature Coefficient | Orientation | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 3386W-1-201LF TTI: 3386W-1-201LF Bourns Availability: 200In StockTrimmer Resistors - Through Hole 3/8IN 200 OHMS 10% 0.5Watts Square | 200In Stock | 3386 | PC Pin | Single Turn | 1 Turn | 200 Ohms | Side Slot | 500 mW (1/2 W) | 300 V | 10 % | 100 PPM / C | Horizontal Adjustment | - 55 C | + 125 C | Tube | ||||
Mfr: 3386W-1-101LF TTI: 3386W-1-101LF Bourns Availability: 200In StockTrimmer Resistors - Through Hole 3/8IN 100 OHMS 10% 0.5Watts Square | 200In Stock | 3386 | PC Pin | Single Turn | 1 Turn | 100 Ohms | Side Slot | 500 mW (1/2 W) | 300 V | 10 % | 100 PPM / C | Horizontal Adjustment | - 55 C | + 125 C | Tube | ||||
Mfr: 3329H-1-253LF TTI: 3329H-1-253LF Bourns Availability: 100In StockTrimmer Resistors - Through Hole 1/4"RND 25KOHMS 10% 0.5WATTS | 100In Stock | 3329 | PC Pin | Single Turn | 1 Turn | 25 kOhms | Top Slot | 500 mW (1/2 W) | 300 V | 10 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 150 C | Tube | ||||
Mfr: 3386H-1-503LF TTI: 3386H-1-503LF Bourns Availability: 400In StockTrimmer Resistors - Through Hole 3/8" 50Kohms 10% 0.5Watts Square | 400In Stock | 3386 | PC Pin | Single Turn | 1 Turn | 50 kOhms | Side Slot | 500 mW (1/2 W) | 300 V | 10 % | 100 PPM / C | Horizontal Adjustment | - 55 C | + 125 C | Tube | ||||
Mfr: 3386P-1-504LF TTI: 3386P-1-504LF Bourns Availability: 17,000In StockTrimmer Resistors - Through Hole 3/8" 500Kohms 10% 0.5Watts Square | 17,000In Stock | 3386 | PC Pin | Single Turn | 1 Turn | 500 kOhms | Top Slot | 500 mW (1/2 W) | 300 V | 10 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | Tube | ||||
200In Stock | RJ24 | PC Pin | Multiturn | 25 Turn | 500 Ohms | Top Slotted Knob | 500 mW (1/2 W) | 300 V | 10 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 150 C | Tube | |||||
Mfr: 3306W-1-103 TTI: 3306W-1-103 Bourns Availability: 2,000In StockTrimmer Resistors - Through Hole 10K 25% 6mm Single Turn | 2,000In Stock | 3306 | Through Hole | Single Turn | 1 Turn | 10 kOhms | Side Adjust | 200 mW (1/5 W) | 100 V | 25 % | 250 PPM / C | Vertical Adjustment | - 25 C | + 100 C | Bulk | ||||
Mfr: 3296Z-1-204LF TTI: 3296Z-1-204LF Bourns Availability: 230In StockTrimmer Resistors - Through Hole 3/8" 200Kohms Sealed Horizontal Adjust | 230In Stock | 3296 | PC Pin | Multiturn | 25 Turn | 200 kOhms | Side Cross | 500 mW (1/2 W) | 300 V | 10 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | Tube | ||||
Mfr: 3296X-1-254LF TTI: 3296X-1-254LF Bourns Availability: 1,300In StockTrimmer Resistors - Through Hole 3/8" 250Kohms Sealed Horizontal Adjust | 1,300In Stock | 3296 | PC Pin | Multiturn | 25 Turn | 250 kOhms | Side Cross | 500 mW (1/2 W) | 300 V | 10 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | Tube | ||||
Mfr: 3262W-1-103 TTI: 3262W-1-103 Bourns Availability: 100In StockTrimmer Resistors - Through Hole 1/4" 10Kohms 10% Square Cermet Sealed | 100In Stock | 3262 | PC Pin | Multiturn | 12 Turn | 10 kOhms | Top Cross | 250 mW (1/4 W) | 300 V | 10 % | 100 PPM / C | Vertical Adjustment | - 65 C | + 150 C | Tube | ||||
Mfr: 3059Y-1-102LF TTI: 3059Y-1-102LF Bourns Availability: 5In StockTrimmer Resistors - Through Hole 1Kohms 10% 1-1/4" PC Mount | 5In Stock | 3059 | PC Pin | Multiturn | 22 Turn | 1 kOhms | Side Slot | 1 W | 400 V | 10 % | 100 PPM / C | Horizontal Adjustment | - 55 C | + 150 C | Tube | ||||
Mfr: 1240W 500R 5.0% TTI: Y4053500R000J0L Vishay Precision Group Foil Resistors Availability: 89In StockTrimmer Resistors - Through Hole 500ohms 1/4w 5% 6.35mm sq seal | 89In Stock | 1240 | PC Pin | Multiturn | 21 Turn | 500 Ohms | Top Crossed Slot | 250 mW (1/4 W) | 250 V | 5 % | 25 PPM / C | Vertical Adjustment | - 55 C | + 150 C | Bulk | 1240W 500 5% | |||
550In Stock | Model 93 | PC Pin | Single Turn | 1 Turn | 50 kOhms | Top Slot | 1 W | 200 VDC | 10 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | Box | |||||
Mfr: 3386W-1-253LF TTI: 3386W-1-253LF Bourns Availability: 0In StockTrimmer Resistors - Through Hole 3/8" 25Kohms 10% 0.5Watts Square | 0In Stock | 3386 | PC Pin | Single Turn | 1 Turn | 25 kOhms | Side Slot | 500 mW (1/2 W) | 300 V | 10 % | 100 PPM / C | Horizontal Adjustment | - 55 C | + 125 C | Tube | ||||
Mfr: 3329H-1-104LF TTI: 3329H-1-104LF Bourns Availability: 20In StockTrimmer Resistors - Through Hole 1/4"RND 100KOHMS 10% 0.5WATTS | 20In Stock | 3329 | PC Pin | Single Turn | 1 Turn | 100 kOhms | Top Slot | 500 mW (1/2 W) | 300 V | 10 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 150 C | Tube | ||||
Mfr: 3352E-1-103LF TTI: 3352E-1-103LF Bourns Availability: 1,920In StockTrimmer Resistors - Through Hole 3/8"round 10Kohms 0.5watt 20% | 1,920In Stock | 3352 | PC Pin | Single Turn | 1 Turn | 10 kOhms | Top Adjust | 500 mW (1/2 W) | 250 V | 20 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | Bulk | ||||
Mfr: 3296W-1-505LF TTI: 3296W-1-505LF Bourns Availability: 1,390In StockTrimmer Resistors - Through Hole 3/8" 5Mohms Sealed Vertical Adjust | 1,390In Stock | 3296 | PC Pin | Multiturn | 25 Turn | 5 MOhms | Top Cross | 500 mW (1/2 W) | 300 V | 10 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | Tube | ||||
Mfr: 3250W-1-203 TTI: 3250W-1-203 Bourns Availability: 10In StockTrimmer Resistors - Through Hole 20Kohms 5% Square Sealed | 10In Stock | 3250 | PC Pin | Multiturn | 25 Turn | 20 kOhms | Top Cross | 1 W | 5 % | 50 PPM / C | Vertical Adjustment | - 65 C | + 150 C | Tube | |||||
Mfr: 3296W-1-103RLF TTI: 3296W-1-103RLF Bourns Availability: 5,000In StockTrimmer Resistors - Through Hole 3/8" 10Kohms Sealed Vertical Adjust | 5,000In Stock | 3296 | PC Pin | Multiturn | 25 Turn | 10 kOhms | Top Cross | 500 mW (1/2 W) | 300 V | 10 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | Reel | ||||
Mfr: 3059Y-1-103LF TTI: 3059Y-1-103LF Bourns Availability: 90In StockTrimmer Resistors - Through Hole 10Kohms 10% 1-1/4" PC Mount | 90In Stock | 3059 | PC Pin | Multiturn | 22 Turn | 10 kOhms | Side Slot | 1 W | 400 V | 10 % | 100 PPM / C | Horizontal Adjustment | - 55 C | + 150 C | Tube | ||||
Mfr: 3299W-1-102 TTI: 3299W-1-102 Bourns Availability: 270In StockTrimmer Resistors - Through Hole 1Kohms Standoffs Vertical Adjust 3/8 | 270In Stock | 3299 | PC Pin | Multiturn | 25 Turn | 1 kOhms | Top Cross | 500 mW (1/2 W) | 300 V | 10 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | Tube | ||||
Mfr: 3299W-1-104 TTI: 3299W-1-104 Bourns Availability: 400In StockTrimmer Resistors - Through Hole 100Kohms Standoffs Vertical Adjust 3/8 | 400In Stock | 3299 | PC Pin | Multiturn | 25 Turn | 100 kOhms | Top Cross | 500 mW (1/2 W) | 300 V | 10 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | Tube | ||||
Mfr: 3296X-1-200LF TTI: 3296X-1-200LF Bourns Availability: 360In StockTrimmer Resistors - Through Hole 3/8IN 20 OHMS Sealed Horizontal Adjust | 360In Stock | 3296 | PC Pin | Multiturn | 25 Turn | 20 Ohms | Side Cross | 500 mW (1/2 W) | 300 V | 10 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | Tube | ||||
Mfr: 3296W-1-100LF TTI: 3296W-1-100LF Bourns Availability: 1,450In StockTrimmer Resistors - Through Hole 3/8IN 10 OHMS Sealed Vertical Adjust | 1,450In Stock | 3296 | PC Pin | Multiturn | 25 Turn | 10 Ohms | Top Cross | 500 mW (1/2 W) | 300 V | 10 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | Tube | ||||
Mfr: 3296W-1-102RLF TTI: 3296W-1-102RLF Bourns Availability: 4,000In StockTrimmer Resistors - Through Hole 3/8" 1Kohms Sealed Vertical Adjust | 4,000In Stock | 3296 | PC Pin | Multiturn | 25 Turn | 1 kOhms | Top Cross | 500 mW (1/2 W) | 300 V | 10 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | Reel |