Trimmer Resistors - Through Hole
16,943 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Termination Style | Product | Number of Turns | Resistance | Adjustment | Power Rating | Voltage Rating | Tolerance | Temperature Coefficient | Orientation | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 3299X-1-501LF TTI: 3299X-1-501LF Bourns Availability: 855In StockTrimmer Resistors - Through Hole 500 OHMS Standoffs Horizontal Adjust | 855In Stock | 3299 | PC Pin | Multiturn | 25 Turn | 500 Ohms | Side Slot | 500 mW (1/2 W) | 300 V | 10 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | Tube | ||||
Mfr: 3262W-1-203LF TTI: 3262W-1-203LF Bourns Availability: 62In StockTrimmer Resistors - Through Hole 1/4" 20Kohms 10% Square Cermet Sealed | 62In Stock | 3262 | PC Pin | Multiturn | 12 Turn | 20 kOhms | Top Cross | 250 mW (1/4 W) | 300 V | 10 % | 100 PPM / C | Vertical Adjustment | - 65 C | + 150 C | Tube | ||||
Mfr: 3009P-1-104LF TTI: 3009P-1-104LF Bourns Availability: 300In StockTrimmer Resistors - Through Hole 100Kohms 10% 3/4inch rectangular | 300In Stock | 3009 | PC Pin | Multiturn | 15 Turn | 100 kOhms | Side Slot | 750 mW (3/4 W) | 400 V | 10 % | 100 PPM / C | Horizontal Adjustment | - 55 C | + 125 C | Tube | ||||
1,630In Stock | RJ26 | PC Pin | Multiturn | 12 Turn | 10 kOhms | 250 mW (1/4 W) | 200 V | 10 % | 100 PPM / C | - 65 C | + 150 C | Tube | |||||||
2,155In Stock650 On Order Expected 31-Dec-26 | RJ26 | PC Pin | Multiturn | 12 Turn | 1 kOhms | Top Slotted Knob | 250 mW (1/4 W) | 200 V | 10 % | 100 PPM / C | Vertical Adjustment | - 65 C | + 150 C | Tube | |||||
Mfr: 3266W-1-502 TTI: 3266W-1-502 Bourns Availability: 175In StockTrimmer Resistors - Through Hole 1/4" 5Kohms 10% SQ W/Standoff Sealed | 175In Stock | 3266 | PC Pin | Multiturn | 12 Turn | 5 kOhms | Top Slot | 250 mW (1/4 W) | 300 V | 10 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 150 C | Tube | ||||
290In Stock | RJ26 | PC Pin | Multiturn | 12 Turn | 50 kOhms | Side Cross | 250 mW (1/4 W) | 200 V | 10 % | 100 PPM / C | Horizontal Adjustment | - 65 C | + 150 C | Tube | |||||
Mfr: 3296Y-1-500LF TTI: 3296Y-1-500LF Bourns Availability: 590In StockTrimmer Resistors - Through Hole 3/8IN 50 OHMS Sealed Vertical Adjust | 590In Stock | 3296 | PC Pin | Multiturn | 25 Turn | 50 Ohms | Top Cross | 500 mW (1/2 W) | 300 V | 10 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | Tube | ||||
Mfr: 3296Z-1-504LF TTI: 3296Z-1-504LF Bourns Availability: 1,400In StockTrimmer Resistors - Through Hole 3/8" 500Kohms Sealed Horizontal Adjust | 1,400In Stock | 3296 | PC Pin | Multiturn | 25 Turn | 500 kOhms | Side Cross | 500 mW (1/2 W) | 300 V | 10 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | Tube | ||||
Mfr: 3296P-1-104LF TTI: 3296P-1-104LF Bourns Availability: 1,000In StockTrimmer Resistors - Through Hole 3/8" 100Kohms Sealed Horizontal Adjust | 1,000In Stock | 3296 | PC Pin | Multiturn | 25 Turn | 100 kOhms | Side Cross | 500 mW (1/2 W) | 300 V | 10 % | 100 PPM / C | Horizontal Adjustment | - 55 C | + 125 C | Tube | ||||
Mfr: 3296Z-1-203LF TTI: 3296Z-1-203LF Bourns Availability: 1,280In StockTrimmer Resistors - Through Hole 3/8" 20Kohms Sealed Horizontal Adjust | 1,280In Stock | 3296 | PC Pin | Multiturn | 25 Turn | 20 kOhms | Side Cross | 500 mW (1/2 W) | 300 V | 10 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | Tube | ||||
Mfr: 3296P-1-501LF TTI: 3296P-1-501LF Bourns Availability: 750In StockTrimmer Resistors - Through Hole 3/8IN 500 OHM Sealed Horizontal Adjust | 750In Stock | 3296 | PC Pin | Multiturn | 25 Turn | 500 Ohms | Side Cross | 500 mW (1/2 W) | 300 V | 10 % | 100 PPM / C | Horizontal Adjustment | - 55 C | + 125 C | Tube | ||||
Mfr: RJR24FW103R TTI: RJR24FW103R Bourns Availability: 200In Stock200 On Order Expected 17-Nov-26 Trimmer Resistors - Through Hole 100ppm 10Kohms 25 TURNS NOM. | 200In Stock200 On Order Expected 17-Nov-26 | RJR24 | PC Pin | Multiturn | 25 Turn | 10 kOhms | Top Slotted Knob | 500 mW (1/2 W) | 300 V | 10 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 150 C | Tube | ||||
Mfr: RJR26FX202P TTI: RJR26FX202P Bourns Availability: 3In StockTrimmer Resistors - Through Hole 100ppm 2Kohms 12 TURNS NOM. | 3In Stock | RJR26 | PC Pin | Multiturn | 12 Turn | 2 kOhms | Side Slotted Knob | 250 mW (1/4 W) | 200 V | 10 % | 100 PPM / C | Horizontal Adjustment | - 65 C | + 150 C | Tube | ||||
Mfr: 3266W-1-204LF TTI: 3266W-1-204LF Bourns Availability: 865In StockTrimmer Resistors - Through Hole 1/4" 200Kohms 10% SQ W/Standoff Sealed | 865In Stock | 3266 | PC Pin | Multiturn | 12 Turn | 200 kOhms | Top Slot | 250 mW (1/4 W) | 300 V | 10 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 150 C | Tube | ||||
Mfr: 3386F-1-503LF TTI: 3386F-1-503LF Bourns Availability: 6,300In StockTrimmer Resistors - Through Hole 3/8" 50Kohms 10% 0.5Watts Square | 6,300In Stock | 3386 | PC Pin | Single Turn | 1 Turn | 50 kOhms | Top Slot | 500 mW (1/2 W) | 300 V | 10 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | Tube | ||||
Mfr: PV36Y103C01B00 TTI: PV36Y103C01B00 Bourns Availability: 850In StockTrimmer Resistors - Through Hole 10Kohms 10mm Square 25turn | 850In Stock | PV36 | PC Pin | Multiturn | 25 Turn | 10 kOhms | Top Cross | 500 mW (1/2 W) | 10 % | 100 PPM / C | Horizontal Adjustment | - 55 C | + 125 C | Tube | |||||
3,550In Stock | Model 82 | PC Pin | Single Turn | 1 Turn | 1 kOhms | Top Cross | 500 mW (1/2 W) | 200 VDC | 10 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | Box | |||||
Mfr: RJR26FX203P TTI: RJR26FX203P Bourns Availability: 11In StockTrimmer Resistors - Through Hole 100ppm 20Kohms 12 TURNS NOM. | 11In Stock | RJR26 | PC Pin | Multiturn | 12 Turn | 20 kOhms | Side Slotted Knob | 250 mW (1/4 W) | 200 V | 10 % | 100 PPM / C | Horizontal Adjustment | - 65 C | + 150 C | Tube | ||||
Mfr: PV37W102C01B00 TTI: PV37W102C01B00 Bourns Availability: 1,275In StockTrimmer Resistors - Through Hole 1.0Kohms Sealed 6mm SQ 12turn | 1,275In Stock | PV37 | PC Pin | Multiturn | 12 Turn | 1 kOhms | Top Cross | 250 mW (1/4 W) | 10 % | 150 PPM / C | Vertical Adjustment | - 55 C | + 125 C | Tube | |||||
Mfr: 3266Y-1-103LF TTI: 3266Y-1-103LF Bourns Availability: 1,260In StockTrimmer Resistors - Through Hole 1/4" 10Kohms 10% SQ W/Standoff Sealed | 1,260In Stock | 3266 | PC Pin | Multiturn | 12 Turn | 10 kOhms | Top Slot | 250 mW (1/4 W) | 300 V | 10 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 150 C | Tube | ||||
Mfr: M64Y102KB40 TTI: M64Y102KB40 Vishay / Spectrol Availability: 301In StockTrimmer Resistors - Through Hole 3/8"SQ 1Kohms Multi Turn Cermet | 301In Stock | 64 | PC Pin | Multiturn | 23 Turn | 1 kOhms | Top Crossed Slot | 500 mW (1/2 W) | 22.4 V | 10 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | Box | 064Y102 | |||
1,100In Stock | RJ26 | PC Pin | Multiturn | 12 Turn | 100 kOhms | 250 mW (1/4 W) | 200 V | 10 % | 100 PPM / C | - 65 C | + 150 C | Tube | |||||||
Mfr: 3306F-1-103 TTI: 3306F-1-103 Bourns Availability: 6,300In Stock110,600 On Order Expected 29-Dec-26 Trimmer Resistors - Through Hole 10K 25% 6mm Single Turn | 6,300In Stock110,600 On Order Expected 29-Dec-26 | 3306 | Through Hole | Single Turn | 1 Turn | 10 kOhms | Top Adjust | 200 mW (1/5 W) | 100 V | 25 % | 250 PPM / C | Horizontal Adjustment | - 25 C | + 100 C | Bulk | ||||
Mfr: 3250W-1-103 TTI: 3250W-1-103 Bourns Availability: 2In Stock125 On Order Expected Trimmer Resistors - Through Hole 10Kohms 5% Square Sealed | 2In Stock125 On Order Expected | 3250 | PC Pin | Multiturn | 25 Turn | 10 kOhms | Top Cross | 1 W | 5 % | 50 PPM / C | Vertical Adjustment | - 65 C | + 150 C | Tube |