3313 - Trimmer Resistors - SMD
100 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Termination Style | Product | Number of Turns | Element Type | Adjustment | Resistance | Power Rating | Voltage Rating | Tolerance | Temperature Coefficient | Orientation | Minimum Operating Temperature | Maximum Operating Temperature | Operating Temperature Range | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 3313J-1-102E TTI: 3313J-1-102E Bourns Availability: 2,000In StockTrimmer Resistors - SMD 3mm 1K OHM Vertical Adjust | 2,000In Stock | 3313 | SMD/SMT | Single Turn | 1 Turn | Cermet | Top Slot | 1 kOhms | 125 mW (1/8 W) | 20 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | Reel | |||||
Mfr: 3313J-1-201E TTI: 3313J-1-201E Bourns Availability: 2,000In StockTrimmer Resistors - SMD 3mm 200 OHM Vertical Adjust | 2,000In Stock | 3313 | SMD/SMT | Single Turn | 1 Turn | Cermet | Top Slot | 200 Ohms | 125 mW (1/8 W) | 20 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | Reel | |||||
Mfr: 3313J-1-202E TTI: 3313J-1-202E Bourns Availability: 1,000In StockTrimmer Resistors - SMD 3mm 2K OHM Vertical Adjust | 1,000In Stock | 3313 | SMD/SMT | Single Turn | 1 Turn | Cermet | Top Slot | 2 kOhms | 125 mW (1/8 W) | 20 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | Reel | |||||
Mfr: 3313J-1-103E TTI: 3313J-1-103E Bourns Availability: 4,000In StockTrimmer Resistors - SMD 3mm 10K OHM Vertical Adjust | 4,000In Stock | 3313 | SMD/SMT | Single Turn | 1 Turn | Cermet | Top Slot | 10 kOhms | 125 mW (1/8 W) | 20 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | Reel | |||||
Mfr: 3313J-1-502E TTI: 3313J-1-502E Bourns Availability: 1,000In Stock1,000 On Order Expected 19-Nov-26 Trimmer Resistors - SMD 3mm 5K OHM Vertical Adjust | 1,000In Stock1,000 On Order Expected 19-Nov-26 | 3313 | SMD/SMT | Single Turn | 1 Turn | Cermet | Top Slot | 5 kOhms | 125 mW (1/8 W) | 20 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | Reel | |||||
Mfr: 3313J-2-102E TTI: 3313J-2-102E Bourns Availability: 1,000In StockTrimmer Resistors - SMD 3MM TRIM POT 1K SMD SEALED | 1,000In Stock | 3313 | SMD/SMT | Single Turn | 1 Turn | Cermet | Top Crossed | 1 kOhms | 125 mW (1/8 W) | 20 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | Reel | |||||
Mfr: 3313J-1-101E TTI: 3313J-1-101E Bourns Availability: 34,000In StockTrimmer Resistors - SMD 3mm 100 OHM Vertical Adjust | 34,000In Stock | 3313 | SMD/SMT | Single Turn | 1 Turn | Cermet | Top Slot | 100 Ohms | 125 mW (1/8 W) | 20 % | 150 PPM / C | Vertical Adjustment | - 55 C | + 125 C | Reel | |||||
Mfr: 3313J-1-105E TTI: 3313J-1-105E Bourns Availability: 1,000In StockTrimmer Resistors - SMD 3mm 1M OHM Vertical Adjust | 1,000In Stock | 3313 | SMD/SMT | Single Turn | 1 Turn | Cermet | Top Slot | 1 MOhms | 125 mW (1/8 W) | 20 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | Reel | |||||
Mfr: 3313X-1-103E TTI: 3313X-1-103E Bourns Availability: 1,000In StockTrimmer Resistors - SMD 3MM TRIM POT 10K SMD SEALED | 1,000In Stock | 3313 | SMD/SMT | Single Turn | 1 Turn | Cermet | Top Slot | 10 kOhms | 125 mW (1/8 W) | 20 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | Reel | |||||
Mfr: 3313J-2-103E TTI: 3313J-2-103E Bourns Availability: 1,000In StockTrimmer Resistors - SMD 3MM TRIM POT 10K SMD SEALED | 1,000In Stock | 3313 | SMD/SMT | Single Turn | 1 Turn | Cermet | Top Crossed | 10 kOhms | 125 mW (1/8 W) | 20 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | Reel | |||||
Mfr: 3313J-1-204E TTI: 3313J-1-204E Bourns Availability: 1,000In StockTrimmer Resistors - SMD 3mm 200K OHM Vertical Adjust | 1,000In Stock | 3313 | SMD/SMT | Single Turn | 1 Turn | Cermet | Top Slot | 200 kOhms | 125 mW (1/8 W) | 20 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | Reel | |||||
Mfr: 3313J-1-103E TTI: 3313J-1-103E. Bourns Availability: 870In StockCut Tape Trimmer Resistors - SMD 3mm 10K OHM Vertical Adjust | 870In Stock | 3313 | SMD/SMT | Single Turn | 1 Turn | Cermet | Top Slot | 10 kOhms | 125 mW (1/8 W) | 20 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | Cut Tape | |||||
Mfr: 3313J-1-503E TTI: 3313J-1-503E. Bourns Availability: 760In StockCut Tape Trimmer Resistors - SMD 3mm 50K OHM Vertical Adjust | 760In Stock | 3313 | SMD/SMT | Single Turn | 1 Turn | Cermet | Top Slot | 50 kOhms | 125 mW (1/8 W) | 20 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | Cut Tape | |||||
Mfr: 3313J-1-201E TTI: 3313J-1-201E. Bourns Availability: 610In StockCut Tape Trimmer Resistors - SMD 3mm 200 OHM Vertical Adjust | 610In Stock | 3313 | SMD/SMT | Single Turn | 1 Turn | Cermet | Top Slot | 200 Ohms | 125 mW (1/8 W) | 20 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | Cut Tape | |||||
Mfr: 3313J-1-203E TTI: 3313J-1-203E. Bourns Availability: 1,220In StockCut Tape Trimmer Resistors - SMD 3mm 20K OHM Vertical Adjust | 1,220In Stock | 3313 | SMD/SMT | Single Turn | 1 Turn | Cermet | Top Slot | 20 kOhms | 125 mW (1/8 W) | 20 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | Cut Tape | |||||
Mfr: 3313J-1-202E TTI: 3313J-1-202E. Bourns Availability: 640In StockCut Tape Trimmer Resistors - SMD 3mm 2K OHM Vertical Adjust | 640In Stock | 3313 | SMD/SMT | Single Turn | 1 Turn | Cermet | Top Slot | 2 kOhms | 125 mW (1/8 W) | 20 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | Cut Tape | |||||
Mfr: 3313J-1-502E TTI: 3313J-1-502E. Bourns Availability: 1,720In StockCut Tape Trimmer Resistors - SMD 3mm 5K OHM Vertical Adjust | 1,720In Stock | 3313 | SMD/SMT | Single Turn | 1 Turn | Cermet | Top Slot | 5 kOhms | 125 mW (1/8 W) | 20 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | Cut Tape | |||||
Mfr: 3313J-1-104E TTI: 3313J-1-104E. Bourns Availability: 920In StockCut Tape Trimmer Resistors - SMD 3mm 100K Vertical Adjust | 920In Stock | 3313 | SMD/SMT | Single Turn | 1 Turn | Cermet | Top Slot | 100 kOhms | 125 mW (1/8 W) | 20 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | Cut Tape | |||||
Mfr: 3313J-1-101E TTI: 3313J-1-101E. Bourns Availability: 1,000In StockCut Tape Trimmer Resistors - SMD 3mm 100 OHM Vertical Adjust | 1,000In Stock | 3313 | SMD/SMT | Single Turn | 1 Turn | Cermet | Top Slot | 100 Ohms | 125 mW (1/8 W) | 20 % | 150 PPM / C | Vertical Adjustment | - 55 C | + 125 C | Cut Tape | |||||
Mfr: 3313J-1-203E TTI: 3313J-1-203E Bourns Availability: 0In StockTrimmer Resistors - SMD 3mm 20K OHM Vertical Adjust | 0In Stock | 3313 | SMD/SMT | Single Turn | 1 Turn | Cermet | Top Slot | 20 kOhms | 125 mW (1/8 W) | 20 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | Reel | |||||
Mfr: 3313J-1-501E TTI: 3313J-1-501E Bourns Availability: 0In StockTrimmer Resistors - SMD 3mm 500 OHM Vertical Adjust | 0In Stock | 3313 | SMD/SMT | Single Turn | 1 Turn | Cermet | Top Slot | 500 Ohms | 125 mW (1/8 W) | 20 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | Reel | |||||
Mfr: 3313S-1-103E TTI: 3313S-1-103E Bourns Availability: 0In StockTrimmer Resistors - SMD 3mm 10K OHM Horizontal Adj | 0In Stock | 3313 | SMD/SMT | Single Turn | 1 Turn | Cermet | Side Slot | 10 kOhms | 125 mW (1/8 W) | 20 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | Reel | |||||
Mfr: 3313J-1-500E TTI: 3313J-1-500E Bourns Availability: 0In StockTrimmer Resistors - SMD 3mm 50 OHM Vertical Adjust | 0In Stock | 3313 | SMD/SMT | Single Turn | 1 Turn | Cermet | Top Slot | 50 Ohms | 125 mW (1/8 W) | 20 % | 150 PPM / C | Vertical Adjustment | - 55 C | + 125 C | Reel | |||||
Mfr: 3313S-1-101E TTI: 3313S-1-101E Bourns Availability: 0In StockTrimmer Resistors - SMD 3mm 100 OHM Horizontal Adj | 0In Stock | 3313 | SMD/SMT | Single Turn | 1 Turn | Cermet | Side Slot | 100 Ohms | 125 mW (1/8 W) | 20 % | 150 PPM / C | Vertical Adjustment | - 55 C | + 125 C | Reel | |||||
Mfr: 3313J-2-202E TTI: 3313J-2-202E Bourns Availability: 0In StockTrimmer Resistors - SMD 3MM TRIM POT 2K SMD SEALED | 0In Stock | 3313 | SMD/SMT | Single Turn | 1 Turn | Cermet | Top Crossed | 2 kOhms | 125 mW (1/8 W) | 20 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | Reel |