Trimmer Resistors - SMD
5,166 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Termination Style | Product | Number of Turns | Element Type | Adjustment | Resistance | Power Rating | Voltage Rating | Tolerance | Temperature Coefficient | Orientation | Minimum Operating Temperature | Maximum Operating Temperature | Operating Temperature Range | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 3313S-1-100E TTI: Not Assigned Bourns Availability: 0In StockTrimmer Resistors - SMD 3mm 100ohm Vertical Adjust | 0In Stock | 3313 | SMD/SMT | Single Turn | 1 Turn | Cermet | Side Slot | 10 Ohms | 125 mW (1/8 W) | 20 % | 150 PPM / C | Vertical Adjustment | - 55 C | + 125 C | Reel | |||||
Mfr: 3269W-1-504 TTI: Not Assigned Bourns Availability: 0In StockTrimmer Resistors - SMD 1/4" 500Kohms 10% Vertical Adjust | 0In Stock | 3269 | SMD/SMT | Multiturn | 12 Turn | Cermet | Top Slot | 500 kOhms | 250 mW (1/4 W) | 10 % | 100 PPM / C | Vertical Adjustment | - 65 C | + 150 C | Tube | |||||
Mfr: 3314Z-1-201E TTI: Not Assigned Bourns Availability: 0In StockTrimmer Resistors - SMD 4mm SQ 200ohm | 0In Stock | 3314 | SMD/SMT | Single Turn | 1 Turn | Cermet | Side Slot | 200 Ohms | 250 mW (1/4 W) | 20 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | Reel | |||||
0In Stock | 3314 | SMD/SMT | Single Turn | 1 Turn | Cermet | Side Slot | 10 Ohms | 250 mW (1/4 W) | 20 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | Reel | ||||||
Mfr: 3224X-1-205E TTI: Not Assigned Bourns Availability: 0In StockTrimmer Resistors - SMD 4mm 2Mohms 10% Square Cermet Sealed | 0In Stock | 3224 | SMD/SMT | Multiturn | 12 Turn | Cermet | Top Slot | 2 MOhms | 250 mW (1/4 W) | 10 % | 100 PPM / C | Vertical Adjustment | - 65 C | + 150 C | Reel | |||||
Mfr: 3214J-2-203E TTI: Not Assigned Bourns Availability: 0In StockTrimmer Resistors - SMD 4MM SQ 20KOHMS 10% 5TURN | 0In Stock | 3214 | SMD/SMT | Multiturn | Cermet | Side Slot | 20 kOhms | 250 mW (1/4 W) | 10 % | Vertical Adjustment | - 65 C | + 150 C | Reel | |||||||
Mfr: 3214X-2-201E TTI: Not Assigned Bourns Availability: 0In StockTrimmer Resistors - SMD 4MM SQ 200 OHMS 10% 5TURN | 0In Stock | 3214 | SMD/SMT | Multiturn | Cermet | Top Slot | 200 Ohms | 250 mW (1/4 W) | 10 % | Vertical Adjustment | - 65 C | + 150 C | Reel | |||||||
Mfr: 3314H-1-202 TTI: Not Assigned Bourns Availability: 0In StockTrimmer Resistors - SMD TRIMMER - THT 4MM SQ ST CERMET | 0In Stock | 3314 | SMD/SMT | Single Turn | 1 Turn | Cermet | Top Slot | 2 kOhms | 250 mW (1/4 W) | 20 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | Tube | |||||
Mfr: 3223W-1-104 TTI: Not Assigned Bourns Availability: 0In StockTrimmer Resistors - SMD 100K OHM 3mm 20% | 0In Stock | 3223 | SMD/SMT | Multiturn | Cermet | Top Slot | 100 kOhms | 125 mW (1/8 W) | 20 % | Vertical Adjustment | - 65 C | + 150 C | Tube | |||||||
Mfr: 3223W-1-500 TTI: Not Assigned Bourns Availability: 0In StockTrimmer Resistors - SMD 50 OHM 3mm 20% | 0In Stock | 3223 | SMD/SMT | Multiturn | Cermet | Top Slot | 50 Ohms | 125 mW (1/8 W) | 20 % | Vertical Adjustment | - 65 C | + 150 C | Tube | |||||||
Mfr: 3314Z-1-101E TTI: Not Assigned Bourns Availability: 0In StockTrimmer Resistors - SMD 4mm SQ 100ohm | 0In Stock | 3314 | SMD/SMT | Single Turn | 1 Turn | Cermet | Side Slot | 100 Ohms | 250 mW (1/4 W) | 20 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | Reel | |||||
Mfr: 3214X-2-503E TTI: Not Assigned Bourns Availability: 0In StockTrimmer Resistors - SMD 4MM SQ 50KOHMS 10% 5TURN | 0In Stock | 3214 | SMD/SMT | Multiturn | Cermet | Top Slot | 50 kOhms | 250 mW (1/4 W) | 10 % | Vertical Adjustment | - 65 C | + 150 C | Reel | |||||||
Mfr: 3224W-2-201E TTI: Not Assigned Bourns Availability: 0In StockTrimmer Resistors - SMD 4mm 200 OHMS 10% Square Cermet Sealed | 0In Stock | 3224 | SMD/SMT | Multiturn | 12 Turn | Cermet | Top Slot | 200 Ohms | 250 mW (1/4 W) | 10 % | 100 PPM / C | Vertical Adjustment | - 65 C | + 150 C | Reel | |||||
Mfr: 3361P-1-203G TTI: Not Assigned Bourns Availability: 0In StockTrimmer Resistors - SMD 1/4" SQ 20K 10% 0.5WATTS | 0In Stock | 3361 | SMD/SMT | Single Turn | Cermet | Top Crossed | 20 kOhms | 500 mW (1/2 W) | 10 % | Vertical Adjustment | - 55 C | + 125 C | Reel | |||||||
0In Stock | 3314 | SMD/SMT | Single Turn | 1 Turn | Cermet | Side | 2 kOhms | 250 mW (1/4 W) | 20 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | Reel | ||||||
Mfr: 3214X-1-500E TTI: Not Assigned Bourns Availability: 0In StockTrimmer Resistors - SMD 4MM SQ 50 OHMS 10% 5TURN | 0In Stock | 3214 | SMD/SMT | Multiturn | Cermet | Top Slot | 50 Ohms | 250 mW (1/4 W) | 10 % | Vertical Adjustment | - 65 C | + 150 C | Reel | |||||||
Mfr: 3224G-1-500E TTI: Not Assigned Bourns Availability: 0In StockTrimmer Resistors - SMD 4mm 50 OHMS 10% Square Cermet Sealed | 0In Stock | 3224 | SMD/SMT | Multiturn | 12 Turn | Cermet | Side Slot | 50 Ohms | 250 mW (1/4 W) | 10 % | 100 PPM / C | Horizontal Adjustment | - 65 C | + 150 C | Reel | |||||
Mfr: 3214X-1-504E TTI: Not Assigned Bourns Availability: 0In StockTrimmer Resistors - SMD 4MM SQ 500KOHMS 10% 5TURN | 0In Stock | 3214 | SMD/SMT | Multiturn | Cermet | Top Slot | 500 kOhms | 250 mW (1/4 W) | 10 % | Vertical Adjustment | - 65 C | + 150 C | Reel | |||||||
Mfr: 3214J-1-105E TTI: Not Assigned Bourns Availability: 0In StockTrimmer Resistors - SMD 4MM SQ 1MOHMS 10% 5TURN | 0In Stock | 3214 | SMD/SMT | Multiturn | Cermet | Side Slot | 1 MOhms | 250 mW (1/4 W) | 10 % | Vertical Adjustment | - 65 C | + 150 C | Reel | |||||||
Mfr: 3269P-1-201LF TTI: Not Assigned Bourns Availability: 0In StockTrimmer Resistors - SMD 1/4IN 200 OHMS 10% Horizontal Adjust | 0In Stock | 3269 | SMD/SMT | Multiturn | 12 Turn | Cermet | Side Slot | 200 Ohms | 250 mW (1/4 W) | 10 % | 100 PPM / C | Vertical Adjustment | - 65 C | + 150 C | Tube | |||||
Mfr: 3361S-1-205GLF TTI: Not Assigned Bourns Availability: 0In StockTrimmer Resistors - SMD 1/4" SQ 2M 10% 0.5WATTS | 0In Stock | 3361 | SMD/SMT | Single Turn | Cermet | Top Crossed | 2 MOhms | 500 mW (1/2 W) | 10 % | Vertical Adjustment | - 55 C | + 125 C | Reel | |||||||
0In Stock | 3314 | SMD/SMT | Single Turn | 1 Turn | Cermet | Bottom Slot | 200 kOhms | 250 mW (1/4 W) | 20 % | 100 PPM / C | - 55 C | + 125 C | Reel | |||||||
Mfr: 3214G-1-104E TTI: Not Assigned Bourns Availability: 0In StockTrimmer Resistors - SMD 4MM SQ 100KOHMS 10% 5TURN | 0In Stock | 3214 | SMD/SMT | Multiturn | Cermet | Side Slot | 100 kOhms | 250 mW (1/4 W) | 10 % | Vertical Adjustment | - 65 C | + 150 C | Reel | |||||||
Mfr: 3361S-1-254G TTI: Not Assigned Bourns Availability: 0In StockTrimmer Resistors - SMD 1/4" SQ 250K 10% 0.5WATTS | 0In Stock | 3361 | SMD/SMT | Single Turn | Cermet | Top Crossed | 250 kOhms | 500 mW (1/2 W) | 10 % | Vertical Adjustment | - 55 C | + 125 C | Reel | |||||||
Mfr: PVG3K102C01R00 TTI: Not Assigned Bourns Availability: 0In StockTrimmer Resistors - SMD 1kohms .25W 150ppm Reverse Gull-Wing | 0In Stock | PVG3 | SMD/SMT | Single Turn | 1 Turn | Cermet | 1 kOhms | 250 mW (1/4 W) | 20 % | 150 PPM / C | - 55 C | + 125 C | Reel |