Trimmer Resistors - SMD
5,166 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Termination Style | Product | Number of Turns | Element Type | Adjustment | Resistance | Power Rating | Voltage Rating | Tolerance | Temperature Coefficient | Orientation | Minimum Operating Temperature | Maximum Operating Temperature | Operating Temperature Range | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 3269W-1-203LF TTI: 3269W-1-203LF Bourns Availability: 100In StockTrimmer Resistors - SMD 1/4" 20Kohms 10% Vertical Adjust | 100In Stock | 3269 | SMD/SMT | Multiturn | 12 Turn | Cermet | Top Slot | 20 kOhms | 250 mW (1/4 W) | 10 % | 100 PPM / C | Vertical Adjustment | - 65 C | + 150 C | Tube | |||||
Mfr: PVG3A202C01R00 TTI: PVG3A202C01R00 Bourns Availability: 3,000In StockTrimmer Resistors - SMD 2.0Kohms Sealed 3mm Sngl turn | 3,000In Stock | PVG3 | SMD/SMT | Single Turn | 1 Turn | Cermet | Top Crossed | 2 kOhms | 250 mW (1/4 W) | 20 % | 150 PPM / C | Vertical Adjustment | - 55 C | + 125 C | Reel | |||||
Mfr: 3214W-1-201E TTI: 3214W-1-201E Bourns Availability: 750In StockTrimmer Resistors - SMD 200 10% 4MM SQU SMT MULTITURN | 750In Stock | 3214 | SMD/SMT | Multiturn | 5 Turn | Cermet | Top Slot | 200 Ohms | 250 mW (1/4 W) | 300 V | 10 % | 100 PPM / C | Vertical Adjustment | - 65 C | + 150 C | Reel | ||||
Mfr: 3361S-1-103GLF TTI: 3361S-1-103GLF Bourns Availability: 15,000In StockTrimmer Resistors - SMD 1/4" SQ 10K 10% 0.5WATTS | 15,000In Stock | 3361 | SMD/SMT | Single Turn | Cermet | Side Slot | 10 kOhms | 500 mW (1/2 W) | 300 V | 10 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | Reel | |||||
Mfr: 3224X-1-103E TTI: 3224X-1-103E Bourns Availability: 3,000In StockTrimmer Resistors - SMD 4mm 10Kohms 10% Square Cermet Sealed | 3,000In Stock | 3224 | SMD/SMT | Multiturn | 12 Turn | Cermet | Top Slot | 10 kOhms | 250 mW (1/4 W) | 10 % | 100 PPM / C | Vertical Adjustment | - 65 C | + 150 C | Reel | |||||
Mfr: PVG5A502C03R00 TTI: PVG5A502C03R00 Bourns Availability: 1,000In StockTrimmer Resistors - SMD 5Kohms 5mm 11turn Top Adjust | 1,000In Stock | PVG5 | SMD/SMT | Multiturn | 12 Turn | Top Slot | 5 kOhms | 250 mW (1/4 W) | 10 % | Vertical Adjustment | - 55 C | + 125 C | Reel | |||||||
Mfr: 3224X-1-502E TTI: 3224X-1-502E Bourns Availability: 2,400In StockTrimmer Resistors - SMD 4mm 5Kohms 10% Square Cermet Sealed | 2,400In Stock | 3224 | SMD/SMT | Multiturn | 12 Turn | Cermet | Top Slot | 5 kOhms | 250 mW (1/4 W) | 10 % | 100 PPM / C | Vertical Adjustment | - 65 C | + 150 C | Reel | |||||
Mfr: 3223W-1-504E TTI: 3223W-1-504E Bourns Availability: 1,000In StockTrimmer Resistors - SMD 500K OHM 3mm 20% | 1,000In Stock | 3223 | SMD/SMT | Multiturn | Cermet | Top Slot | 500 kOhms | 125 mW (1/8 W) | 300 V | 20 % | 100 PPM / C | Vertical Adjustment | - 65 C | + 150 C | Reel | |||||
Mfr: 3223W-1-502E TTI: 3223W-1-502E Bourns Availability: 500In Stock500 On Order Expected 16-Nov-26 Trimmer Resistors - SMD 5K OHM 3mm 20% | 500In Stock500 On Order Expected 16-Nov-26 | 3223 | SMD/SMT | Multiturn | Cermet | Top Slot | 5 kOhms | 125 mW (1/8 W) | 300 V | 20 % | 100 PPM / C | Vertical Adjustment | - 65 C | + 150 C | Reel | |||||
Mfr: TC33X-2-202E TTI: TC33X-2-202E Bourns Availability: 5,000In Stock15,000 On Order Expected 23-Dec-26 Trimmer Resistors - SMD 3MM 2KOHMS 25% 0.1WATT OPEN FRM | 5,000In Stock15,000 On Order Expected 23-Dec-26 | TC33X | SMD/SMT | Single Turn | Carbon | Top Crossed | 2 kOhms | 100 mW (1/10 W) | 25 % | 250 PPM / C | Vertical Adjustment | - 40 C | + 120 C | Reel | ||||||
Mfr: 3223W-1-102E TTI: 3223W-1-102E Bourns Availability: 500In StockTrimmer Resistors - SMD 1K OHM 3mm 20% | 500In Stock | 3223 | SMD/SMT | Multiturn | Cermet | Top Slot | 1 kOhms | 125 mW (1/8 W) | 300 V | 20 % | 100 PPM / C | Vertical Adjustment | - 65 C | + 150 C | Reel | |||||
Mfr: 3223W-1-103E TTI: 3223W-1-103E Bourns Availability: 1,000In StockTrimmer Resistors - SMD 10K OHM 3mm 20% | 1,000In Stock | 3223 | SMD/SMT | Multiturn | Cermet | Top Slot | 10 kOhms | 125 mW (1/8 W) | 300 V | 20 % | 100 PPM / C | Vertical Adjustment | - 65 C | + 150 C | Reel | |||||
600In Stock | 3314 | SMD/SMT | Single Turn | 1 Turn | Cermet | Side Slot | 5 kOhms | 250 mW (1/4 W) | 20 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | Reel | ||||||
Mfr: TC33X-2-501E TTI: TC33X-2-501E Bourns Availability: 2,500In StockTrimmer Resistors - SMD 3MM 500 OHMS 25% 0.1WATT OPEN FRM | 2,500In Stock | TC33X | SMD/SMT | Single Turn | Top Crossed | 500 Ohms | 100 mW (1/10 W) | 25 % | 250 PPM / C | Vertical Adjustment | - 40 C | + 120 C | Reel | |||||||
Mfr: 3223W-1-202E TTI: 3223W-1-202E Bourns Availability: 500In StockTrimmer Resistors - SMD 2K OHM 3mm 20% | 500In Stock | 3223 | SMD/SMT | Multiturn | Cermet | Top Slot | 2 kOhms | 125 mW (1/8 W) | 300 V | 20 % | 100 PPM / C | Vertical Adjustment | - 65 C | + 150 C | Reel | |||||
Mfr: 23AR20KLFTR TTI: 23AR20KLFTR BI Technologies / TT Electronics Availability: 5,000In StockTrimmer Resistors - SMD 4MM Squ 20K 10% Sealed | 5,000In Stock | Model 23 | SMD/SMT | Single Turn | Vertical | Reel | ||||||||||||||
4,875In Stock | Model 72 | SMD/SMT | Multiturn | Top Slot | 25 kOhms | 250 mW (1/4 W) | 200 V | 10 % | 100 PPM / C | Vertical Adjustment | - 65 C | + 150 C | Tube | |||||||
Mfr: 3223J-1-502E TTI: 3223J-1-502E Bourns Availability: 500In StockTrimmer Resistors - SMD 3MM SQ MT CERMET TRIMMER | 500In Stock | 3223 | SMD/SMT | Multiturn | Cermet | Side Slot | 5 kOhms | 125 mW (1/8 W) | 200 V | 20 % | 100 PPM / C | Vertical Adjustment | - 65 C | + 150 C | Reel | |||||
Mfr: 3314R-1-104E TTI: 3314R-1-104E Bourns Availability: 500In StockTrimmer Resistors - SMD 4mm SQ 100K | 500In Stock | 3314 | SMD/SMT | Single Turn | 1 Turn | Cermet | Bottom Slot | 100 kOhms | 250 mW (1/4 W) | 20 % | 100 PPM / C | - 55 C | + 125 C | Reel | ||||||
Mfr: 3314G-1-104E TTI: 3314G-1-104E Bourns Availability: 500In StockTrimmer Resistors - SMD 100K 20% 4MM SQ SMT SINGLETUR | 500In Stock | 3314 | SMD/SMT | Single Turn | 1 Turn | Cermet | Top Slot | 100 kOhms | 250 mW (1/4 W) | 20 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | Reel | |||||
Mfr: 3269W-1-101LF TTI: 3269W-1-101LF Bourns Availability: 175In StockTrimmer Resistors - SMD 1/4IN 100 OHMS 10% Vertical Adjust | 175In Stock | 3269 | SMD/SMT | Multiturn | 12 Turn | Cermet | Top Slot | 100 Ohms | 250 mW (1/4 W) | 10 % | 100 PPM / C | Vertical Adjustment | - 65 C | + 150 C | Tube | |||||
Mfr: 3214W-1-204E TTI: 3214W-1-204E Bourns Availability: 250In StockTrimmer Resistors - SMD 4mm SQ 200K OHM | 250In Stock | 3214 | SMD/SMT | Multiturn | Cermet | Top Slot | 200 kOhms | 250 mW (1/4 W) | 10 % | Vertical Adjustment | - 65 C | + 150 C | Reel | |||||||
1,525In Stock | Model 72 | SMD/SMT | Multiturn | Cermet | Top Slot | 5 kOhms | 250 mW (1/4 W) | 10 % | Vertical Adjustment | Tube | ||||||||||
Mfr: 3214X-1-502E TTI: 3214X-1-502E Bourns Availability: 1,200In StockTrimmer Resistors - SMD 4MM SQ 5KOHMS 10% 5TURN | 1,200In Stock | 3214 | SMD/SMT | Multiturn | Cermet | Top Slot | 5 kOhms | 250 mW (1/4 W) | 10 % | Vertical Adjustment | - 65 C | + 150 C | Reel | |||||||
Mfr: 3361P-1-501GLF TTI: 3361P-1-501GLF Bourns Availability: 750In StockTrimmer Resistors - SMD 1/4" SQ 500ohm 10% 0.5WATTS | 750In Stock | 3361 | SMD/SMT | Single Turn | Cermet | Top Crossed | 500 Ohms | 500 mW (1/2 W) | 300 V | 10 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | Reel |