Trimmer Resistors - SMD
5,166 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Termination Style | Product | Number of Turns | Element Type | Adjustment | Resistance | Power Rating | Voltage Rating | Tolerance | Temperature Coefficient | Orientation | Minimum Operating Temperature | Maximum Operating Temperature | Operating Temperature Range | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 3314 | SMD/SMT | Single Turn | 1 Turn | Cermet | Bottom Slot | 20 kOhms | 250 mW (1/4 W) | 20 % | 100 PPM / C | - 55 C | + 125 C | Reel | |||||||
Mfr: 3313S-1-104E TTI: 3313S-1-104E Bourns Availability: 0In StockTrimmer Resistors - SMD 3mm 100K OHM Horizontal Adj | 0In Stock | 3313 | SMD/SMT | Single Turn | 1 Turn | Cermet | Side Slot | 100 kOhms | 125 mW (1/8 W) | 20 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | Reel | |||||
Mfr: 3214W-1-503G TTI: 3214W-1-503G Bourns Availability: 0In StockTrimmer Resistors - SMD 4MM SQ 50KOHMS 10% 5TURN | 0In Stock | 3214 | SMD/SMT | Multiturn | Cermet | Top Slot | 50 kOhms | 250 mW (1/4 W) | 10 % | Vertical Adjustment | - 65 C | + 150 C | Reel | |||||||
Mfr: 3314S-3-103E TTI: 3314S-3-103E Bourns Availability: 0In StockTrimmer Resistors - SMD 4MM SQ TRIMPOT 10K ST CERMET SMD | 0In Stock | 3314 | SMD/SMT | Single Turn | 1 Turn | Cermet | Top Slot | 10 kOhms | 250 mW (1/4 W) | 20 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | Reel | |||||
Mfr: 3223G-1-102E TTI: 3223G-1-102E Bourns Availability: 0In StockTrimmer Resistors - SMD 3MM SQ MT CERMET TRIMMER | 0In Stock | 3223 | SMD/SMT | Multiturn | 11 Turn | Cermet | Side Slot | 1 kOhms | 125 mW (1/8 W) | 20 % | Vertical Adjustment | - 65 C | + 150 C | Reel | ||||||
Mfr: 22AR100LFTR TTI: 22AR100LFTR BI Technologies / TT Electronics Availability: 0In StockTrimmer Resistors - SMD 3MM Square 100ohm 20% Sealed | 0In Stock | Model 22 | SMD/SMT | Single Turn | 1 Turn | Cermet | Top Slot | 100 Ohms | 125 mW (1/8 W) | 200 V | 20 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | Reel | ||||
Mfr: PVG3A504C01R00 TTI: PVG3A504C01R00 Bourns Availability: 0In StockTrimmer Resistors - SMD 500K Ohm 20% 1/4W | 0In Stock | PVG3 | SMD/SMT | Single Turn | 1 Turn | Top Crossed | 500 kOhms | 250 mW (1/4 W) | 20 % | Vertical Adjustment | - 55 C | + 125 C | Reel | |||||||
Mfr: TC42X-2-503E TTI: TC42X-2-503E Bourns Availability: 0In StockTrimmer Resistors - SMD 50K 2mm SMD Single Turn | 0In Stock | TC42 | SMD/SMT | Single Turn | Cermet | Top Crossed | 50 kOhms | 100 mW (1/10 W) | 25 % | Vertical Adjustment | Reel | |||||||||
Mfr: 3269P-1-204LF TTI: 3269P-1-204LF Bourns Availability: 0In StockTrimmer Resistors - SMD 1/4" 200Kohms 10% Horizontal Adjust | 0In Stock | 3269 | SMD/SMT | Multiturn | 12 Turn | Cermet | Side Slot | 200 kOhms | 250 mW (1/4 W) | 10 % | 100 PPM / C | Vertical Adjustment | - 65 C | + 150 C | Tube | |||||
Mfr: PVG5H502C03B00 TTI: PVG5H502C03B00 Bourns Availability: 0In StockTrimmer Resistors - SMD 5Kohms 5mm 11turn Side Adjust | 0In Stock | PVG5 | SMD/SMT | Multiturn | 11 Turn | Side Slot | 5 kOhms | 250 mW (1/4 W) | 10 % | Vertical Adjustment | - 55 C | + 125 C | Reel | |||||||
Mfr: PVG3A100C01R00 TTI: PVG3A100C01R00 Bourns Availability: 0In StockTrimmer Resistors - SMD 10 Ohm 20% 1/4W | 0In Stock | PVG3 | SMD/SMT | Single Turn | 1 Turn | Top Crossed | 10 Ohms | 250 mW (1/4 W) | 20 % | Vertical Adjustment | - 55 C | + 125 C | Reel | |||||||
Mfr: 3312J-1-202E TTI: 3312J-1-202E Bourns Availability: 0In StockTrimmer Resistors - SMD 2Kohm 2mm Single Turn Sealed | 0In Stock | 3312 | SMD/SMT | Single Turn | Cermet | Top Slot | 2 kOhms | 100 mW (1/10 W) | 20 % | Vertical Adjustment | Reel | |||||||||
Mfr: 3224G-1-204E TTI: 3224G-1-204E Bourns Availability: 0In StockTrimmer Resistors - SMD 4mm 200Kohms 10% Square Cermet Sealed | 0In Stock | 3224 | SMD/SMT | Multiturn | 12 Turn | Cermet | Side Slot | 200 kOhms | 250 mW (1/4 W) | 10 % | 100 PPM / C | Horizontal Adjustment | - 65 C | + 150 C | Reel | |||||
0In Stock | 3314 | SMD/SMT | Single Turn | 1 Turn | Cermet | Bottom Slot | 1 kOhms | 250 mW (1/4 W) | 20 % | 100 PPM / C | - 55 C | + 125 C | Reel | |||||||
Mfr: 3224W-1-102G TTI: 3224W-1-102G Bourns Availability: 0In StockTrimmer Resistors - SMD 4mm 1Kohms 10% Square Cermet Sealed | 0In Stock | 3224 | SMD/SMT | Multiturn | 12 Turn | Cermet | Top Slot | 1 kOhms | 250 mW (1/4 W) | 10 % | 100 PPM / C | Vertical Adjustment | - 65 C | + 150 C | Reel | |||||
Mfr: 3314Z-1-501E TTI: 3314Z-1-501E Bourns Availability: 0In StockTrimmer Resistors - SMD 4mm SQ 500ohm | 0In Stock | 3314 | SMD/SMT | Single Turn | 1 Turn | Cermet | Side Slot | 500 Ohms | 250 mW (1/4 W) | 20 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | Reel | |||||
Mfr: 3224W-1-502G TTI: 3224W-1-502G Bourns Availability: 0In StockTrimmer Resistors - SMD 4mm 5Kohms 10% Square Cermet Sealed | 0In Stock | 3224 | SMD/SMT | Multiturn | 12 Turn | Cermet | Top Slot | 5 kOhms | 250 mW (1/4 W) | 10 % | 100 PPM / C | Vertical Adjustment | - 65 C | + 150 C | Reel | |||||
Mfr: 3313J-2-203E TTI: 3313J-2-203E Bourns Availability: 0In StockTrimmer Resistors - SMD 3MM TRIM POT 20K SMD SEALED | 0In Stock | 3313 | SMD/SMT | Single Turn | 1 Turn | Cermet | Top Crossed | 20 kOhms | 125 mW (1/8 W) | 20 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | Reel | |||||
Mfr: TS63Y201KR10 TTI: TS63Y201KR10 Vishay / Sfernice Availability: 0In StockTrimmer Resistors - SMD 200 10% 1/4"SQU SMT MULTITURN | 0In Stock | TS63 | SMD/SMT | Multiturn | Multiturn | Cermet | Top Slot | 200 Ohms | 250 mW (1/4 W) | 10 % | Vertical Adjustment | - 55 C | + 155 C | Reel | ||||||
Mfr: TS53YL502MR10 TTI: TS53YL502MR10 Vishay / Sfernice Availability: 0In StockTrimmer Resistors - SMD 5K OHM 5MM SEALED | 0In Stock | TS53Y | SMD/SMT | Single Turn | 1 Turn | Cermet | Top Crossed | 5 kOhms | 250 mW (1/4 W) | 20 % | Vertical Adjustment | - 55 C | + 125 C | Reel | ||||||
Mfr: 84XR10KLFTR TTI: 84XR10KLFTR BI Technologies / TT Electronics Availability: 0In StockTrimmer Resistors - SMD 10K ohm 10% 6.35mm | 0In Stock | Model 72 | SMD/SMT | Multiturn | Side Slot | Vertical Adjustment | Reel | |||||||||||||
Mfr: 22AR100KLFTR TTI: 22AR100KLFTR BI Technologies / TT Electronics Availability: 0In StockTrimmer Resistors - SMD 3MM Square 100K 20% Sealed | 0In Stock | Model 22 | SMD/SMT | Single Turn | 1 Turn | Cermet | Top Slot | 100 kOhms | 125 mW (1/8 W) | 200 V | 20 % | 150 PPM / C | Vertical Adjustment | - 55 C | + 125 C | Reel | ||||
Mfr: 23BR500LFTR TTI: 23BR500LFTR BI Technologies / TT Electronics Availability: 0In StockTrimmer Resistors - SMD 4MM Squ 500 10% Sealed | 0In Stock | Model 23 | SMD/SMT | Single Turn | Vertical | Reel | ||||||||||||||
Mfr: 22AR1KLFTR TTI: 22AR1KLFTR BI Technologies / TT Electronics Availability: 0In StockTrimmer Resistors - SMD 3MM Square 1K 20% Sealed | 0In Stock | Model 22 | SMD/SMT | Single Turn | 1 Turn | Cermet | Top Slot | 1 kOhms | 125 mW (1/8 W) | 200 V | 20 % | 150 PPM / C | Vertical Adjustment | - 55 C | + 125 C | Reel | ||||
Mfr: 23AR2KLFTR TTI: 23AR2KLFTR BI Technologies / TT Electronics Availability: 0In StockTrimmer Resistors - SMD 4MM Squ 2K 10% Sealed | 0In Stock | Model 23 | SMD/SMT | Single Turn | Vertical | Reel |