PSS2 - Linear - Slide Potentiometers
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Type | Travel | Resistance | Power Rating | Voltage Rating | Tolerance | Taper | Length | Width | Height | Qualification | Packaging | Minimum Operating Temperature | Maximum Operating Temperature |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PSS230N201Y09W103 TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlineSlide Potentiometers Dual Gang Yes LED Cycle Life=15k | Not Available Online | PSS2 | PCB Mount | Through Hole | 20 mm | 10 kOhms | 25 mW | 10 V | 20 % | Linear | 35 mm | 7 mm | 22.5 mm | Bulk | - 10 C | + 70 C | ||||
Mfr: PSS220N200W09B103 TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlineSlide Potentiometers Dual Gang Yes LED Cycle Life=15k | Not Available Online | PSS2 | PCB Mount | Through Hole | 20 mm | 10 kOhms | 25 mW | 10 V | 20 % | Linear | 35 mm | 7 mm | 22.5 mm | Bulk | - 10 C | + 70 C | ||||
Mfr: PSS220N201R09B103 TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlineSlide Potentiometers Dual Gang Yes LED Cycle Life=15k | Not Available Online | PSS2 | PCB Mount | Through Hole | 20 mm | 10 kOhms | 25 mW | 10 V | 20 % | Linear | 35 mm | 7 mm | 22.5 mm | Bulk | - 10 C | + 70 C | ||||
Mfr: PSS230N200G09B103 TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlineSlide Potentiometers Dual Gang Yes LED Cycle Life=15k | Not Available Online | PSS2 | PCB Mount | Through Hole | 20 mm | 10 kOhms | 25 mW | 10 V | 20 % | Linear | 35 mm | 7 mm | 22.5 mm | Bulk | - 10 C | + 70 C |