PSL - Linear - Slide Potentiometers
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Type | Travel | Resistance | Power Rating | Voltage Rating | Tolerance | Taper | Length | Width | Height | Qualification | Packaging | Minimum Operating Temperature | Maximum Operating Temperature |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PSL01-1082A-103B1 TTI: Not Assigned Bourns Availability: 0In StockSlide Potentiometers 8.2mm 10Kohms 20% 100mm Travel | 0In Stock | PSL | PCB Mount | Snap In | Motorized Master Slide Potentiometer | 100 mm | 10 kOhms | 500 mW (1/2 W) | 5 V | 20 % | Linear | 157 mm | 15 mm | 25.6 mm | Tray | - 10 C | + 70 C | |||
Mfr: PSL60-1082A-103B1 TTI: Not Assigned Bourns Availability: Not Available OnlineSlide Potentiometers 8.2mm 10Kohms 20% 60mm Travel | Not Available Online | PSL | PCB Mount | Snap In | Motorized Master Slide Potentiometer | 60 mm | 10 kOhms | 500 mW (1/2 W) | 5 V | 20 % | Linear | 117 mm | 15 mm | 25.6 mm | Tray | - 10 C | + 70 C | |||
Not Available Online | PSL | Panel Mount | Wire Lead | Motorized Master Slide Potentiometer | 100 mm | 10 kOhms | 500 mW (1/2 W) | 5 V | 20 % | Linear | 157 mm | 15 mm | 25.6 mm | Tray | - 10 C | + 70 C | ||||
Not Available Online | PSL | Panel Mount | Wire Lead | Motorized Master Slide Potentiometer | 60 mm | 10 kOhms | 500 mW (1/2 W) | 5 V | 20 % | Linear | 117 mm | 15 mm | 25.6 mm | Tray | - 10 C | + 70 C | ||||
Not Available Online | PSL | Panel Mount | Wire Lead | Motorized Master Slide Potentiometer | 100 mm | 10 kOhms | 500 mW (1/2 W) | 5 V | 20 % | Linear | 157 mm | 15 mm | 25.6 mm | Tray | - 10 C | + 70 C | ||||
Not Available Online | PSL | Panel Mount | Wire Lead | Motorized Master Slide Potentiometer | 100 mm | 10 kOhms | 500 mW (1/2 W) | 5 V | 20 % | Linear | 157 mm | 15 mm | 25.6 mm | Tray | - 10 C | + 70 C | ||||
Not Available Online | PSL | Panel Mount | Wire Lead | Motorized Master Slide Potentiometer | 60 mm | 10 kOhms | 500 mW (1/2 W) | 5 V | 20 % | Linear | 117 mm | 15 mm | 25.6 mm | Tray | - 10 C | + 70 C |