PSL2 - TT Electronics - Slide Potentiometers
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Type | Travel | Resistance | Power Rating | Voltage Rating | Tolerance | Taper | Length | Width | Height | Qualification | Packaging | Minimum Operating Temperature | Maximum Operating Temperature |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PSL2060N1T0200B103 TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlineSlide Potentiometers Single Gang No LED Cycle Life=300k | Not Available Online | PSL2 | PCB Mount | PC Pin | 60 mm | 10 kOhms | 500 mW (1/2 W) | Linear | 87 mm | 16 mm | Bulk | - 10 C | + 70 C | |||||||
Mfr: PSL2045N2T0500B103 TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlineSlide Potentiometers Single Gang No LED Cycle Life=300k | Not Available Online | PSL2 | PCB Mount | PC Pin | 45 mm | 10 kOhms | 500 mW (1/2 W) | Linear | 72 mm | 16 mm | Bulk | - 10 C | + 70 C |