Rheostats
2,824 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Termination Style | Resistance | Power Rating | Voltage Rating | Tolerance | Shaft Diameter | Shaft Length | Length | Height | Diameter | Minimum Operating Temperature | Maximum Operating Temperature | Open Frame/Enclosed | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | RES | Solder Lug | 2.5 kOhms | 12.5 W | 305 V | 10 % | 0.125 in | 0.625 in | 0.688 in | 0.875 in | Open Frame | Box | |||||||
0In Stock | RJS | Solder Lug | 225 Ohms | 50 W | 750 V | 10 % | 0.25 in | 0.875 in | 1.375 in | 2.31 in | Open Frame | Box | |||||||
0In Stock | RNS | 5 Ohms | 300 W | 1.225 kV | 10 % | 9.53 mm | 51 mm | 60.33 mm | 152.4 mm | Open Frame | Box | ||||||||
0In Stock | RRS | 5 Ohms | 500 W | 1.45 kV | 10 % | 9.53 mm | 51 mm | 53.98 mm | 203.2 mm | Open Frame | Box | ||||||||
0In Stock | RHS | Solder Lug | 50 Ohms | 25 W | 500 V | 10 % | 0.25 in | 0.875 in | 1.375 in | 1.56 in | Open Frame | Box | |||||||
0In Stock | RLS | 1.25 kOhms | 150 W | 1.2 kV | 10 % | 6.35 mm | 22.23 mm | 50.8 mm | 101.6 mm | Open Frame | Box | ||||||||
0In Stock | RLS | 10 Ohms | 150 W | 1.2 kV | 10 % | Open Frame | Box | ||||||||||||
0In Stock | RES | 5 kOhms | 12.5 W | 10 % | Open Frame | Bulk | |||||||||||||
0In Stock | RHS | Solder Lug | 750 Ohms | 25 W | 500 V | 10 % | 0.25 in | 0.875 in | 1.375 in | 1.56 in | Open Frame | Box | |||||||
0In Stock | RJS | 22 Ohms | 50 W | 750 V | 10 % | Open Frame | Box | ||||||||||||
0In Stock | RES | Solder Lug | 1 kOhms | 12.5 W | 305 V | 10 % | 0.125 in | 0.625 in | 0.688 in | 0.875 in | Open Frame | Bulk | |||||||
0In Stock | RHS | Solder Lug | 6 Ohms | 25 W | 500 V | 10 % | 0.25 in | 0.875 in | 1.375 in | 1.56 in | Open Frame | Box | |||||||
0In Stock | RKS | 1 Ohms | 100 W | 1 kV | 10 % | 6.35 mm | 22.23 mm | 44.45 mm | 48.51 mm | Open Frame | Box | ||||||||
0In Stock | RHS | Solder Lug | 15 Ohms | 25 W | 500 V | 10 % | 0.25 in | 0.875 in | 1.375 in | 1.56 in | Open Frame | Box | |||||||
0In Stock | RJS | 16 Ohms | 50 W | 750 V | 10 % | Open Frame | Box | ||||||||||||
0In Stock | RNS | 10 Ohms | 300 W | 1.225 kV | 10 % | 9.53 mm | 51 mm | 60.33 mm | 152.4 mm | Open Frame | Box | ||||||||
0In Stock | RKS | Solder Lug | 100 Ohms | 100 W | 1 kV | 10 % | 0.25 in | 0.875 in | 1.75 in | 3.125 in | Open Frame | Box | |||||||
0In Stock | RKS | Solder Lug | 7.5 Ohms | 100 W | 1 kV | 10 % | 6.35 mm | 22.23 mm | 66.68 mm | 79.38 mm | Open Frame | Box | |||||||
0In Stock | RLS | 4.5 kOhms | 150 W | 1.2 kV | 10 % | Open Frame | Box | ||||||||||||
0In Stock | RNS | 100 Ohms | 300 W | 1.225 kV | 10 % | Open Frame | Box | ||||||||||||
0In Stock | RHL | 5 kOhms | 25 W | 500 V | 10 % | 6.35 mm | 22.23 mm | 34.93 mm | 39.62 mm | Open Frame | Box | ||||||||
0In Stock | RKS | Solder Lug | 5 kOhms | 100 W | 1 kV | 10 % | 0.25 in | 0.875 in | 1.75 in | 3.125 in | Open Frame | Box | |||||||
0In Stock | RHS | Solder Lug | 50 Ohms | 25 W | 10 % | Open Frame | Box | ||||||||||||
0In Stock | RHS | Solder Lug | 2 Ohms | 25 W | 500 V | 10 % | 0.25 in | 0.875 in | 1.375 in | 1.56 in | Open Frame | Box | |||||||
0In Stock | RHS | Solder Lug | 125 Ohms | 25 W | 500 V | 10 % | 0.25 in | 0.875 in | 1.375 in | 1.56 in | Open Frame | Box |