Rheostats
2,824 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Termination Style | Resistance | Power Rating | Voltage Rating | Tolerance | Shaft Diameter | Shaft Length | Length | Height | Diameter | Minimum Operating Temperature | Maximum Operating Temperature | Open Frame/Enclosed | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | RLS | Solder Lug | 250 Ohms | 150 W | 1.2 kV | 10 % | 0.25 in | 0.875 in | 2 in | 4 in | Open Frame | Bulk | |||||||
0In Stock | RCS | Solder Lug | 500 Ohms | 7.5 W | 305 V | 10 % | 3.18 mm | 15.88 mm | 38.11 mm | 13.08 mm | Enclosed | Bulk | |||||||
0In Stock | RPS | Solder Lug | 1 Ohms | 225 W | 1.3 kV | 10 % | 9.53 mm | 51 mm | 104.98 mm | 127 mm | Open Frame | Bulk | |||||||
0In Stock | RGS | 75 Ohms | 75 W | 900 V | 10 % | Open Frame | Bulk | ||||||||||||
0In Stock | REL | Solder Lug | 5 kOhms | 12.5 W | 305 V | 10 % | 3.18 mm | 15.88 mm | 33.34 mm | 22.23 mm | Open Frame | Bulk | |||||||
0In Stock | REL | Solder Lug | 10 kOhms | 12.5 W | 305 V | 10 % | 3.18 mm | 15.88 mm | 33.34 mm | 22.23 mm | Open Frame | Bulk | |||||||
0In Stock | RHL | 750 Ohms | 25 W | 500 V | 10 % | 6.35 mm | 22.23 mm | 34.93 mm | 39.62 mm | Open Frame | Bulk | ||||||||
0In Stock | REE | Solder Lug | 75 Ohms | 12.5 W | 305 V | 10 % | 3.18 mm | 15.88 mm | 46.84 mm | 26.59 mm | Enclosed | Bulk | |||||||
0In Stock | REE | Solder Lug | 125 Ohms | 12.5 W | 305 V | 10 % | 3.18 mm | 15.88 mm | 46.84 mm | 26.59 mm | Enclosed | Bulk | |||||||
0In Stock | REE | Solder Lug | 1 Ohms | 12.5 W | 305 V | 10 % | 3.18 mm | 15.88 mm | 46.84 mm | 26.59 mm | Enclosed | Bulk | |||||||
0In Stock | RGS | 300 Ohms | 75 W | 900 V | 10 % | Open Frame | Bulk | ||||||||||||
0In Stock | RGS | 2 Ohms | 75 W | 900 V | 10 % | Open Frame | Bulk | ||||||||||||
0In Stock | RGS | 5 Ohms | 75 W | 10 % | Open Frame | Bulk | |||||||||||||
0In Stock | RCS | Solder Lug | 3.5 kOhms | 7.5 W | 305 V | 10 % | 3.18 mm | 15.88 mm | 38.11 mm | 13.08 mm | Enclosed | Bulk | |||||||
0In Stock | RCL | Solder Lug | 75 Ohms | 7.5 W | 305 V | 10 % | 3.18 mm | 15.88 mm | 38.11 mm | 13.08 mm | Enclosed | Bulk | |||||||
0In Stock | RCL | Solder Lug | 15 Ohms | 7.5 W | 305 V | 10 % | 3.18 mm | 15.88 mm | 38.11 mm | 13.08 mm | Enclosed | Bulk | |||||||
Not Available Online | RHS | Solder Lug | 20 kOhms | 25 W | 500 V | 10 % | 0.25 in | 0.875 in | 1.375 in | 1.56 in | Open Frame | Bulk | |||||||
0In Stock | RGS | Solder Lug | 7.5 kOhms | 75 W | 900 V | 10 % | 6.35 mm | 22.23 mm | 66.68 mm | 69.25 mm | Open Frame | Bulk | |||||||
Mfr: RT025AS22R0KB TTI: Not Assigned Vishay / Sfernice Availability: 0In StockRheostats 38mm 25W 22ohm 10% | 0In Stock | RT25 | Solder Lug | 22 Ohms | 25 W | 300 V | 10 % | 6 mm | 22 mm | 50 mm | 38 mm | - 55 C | + 320 C | Open Frame | Bulk | ||||
0In Stock | REE | Solder Lug | 10 Ohms | 12.5 W | 305 V | 10 % | 3.18 mm | 15.88 mm | 46.84 mm | 26.59 mm | Enclosed | Bulk | |||||||
0In Stock | REL | 2.5 kOhms | 12.5 W | 305 V | 10 % | Open Frame | Bulk | ||||||||||||
Mfr: RT025AS2201KB TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlineRheostats 38mm 25W 2.2Kohm 10% | Not Available Online | RT25 | Solder Lug | 2.2 kOhms | 25 W | 300 V | 10 % | 6 mm | 22 mm | 50 mm | 38 mm | - 55 C | + 320 C | Open Frame | Bulk | ||||
0In Stock | M22 | Bulk | |||||||||||||||||
Not Available Online | |||||||||||||||||||
Not Available Online |