Rheostats
2,824 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Termination Style | Resistance | Power Rating | Voltage Rating | Tolerance | Shaft Diameter | Shaft Length | Length | Height | Diameter | Minimum Operating Temperature | Maximum Operating Temperature | Open Frame/Enclosed | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | |||||||||||||||||||
Not Available Online | 150 Ohms | 50 W | Bulk | ||||||||||||||||
0In Stock | M22 | Bulk | |||||||||||||||||
0In Stock | M22 | Bulk | |||||||||||||||||
0In Stock | RKS | 300 Ohms | 100 W | 1 kV | 10 % | 6.35 mm | 22.23 mm | 44.45 mm | 48.51 mm | Open Frame | Bulk | ||||||||
0In Stock | RLS | Solder Lug | 1 Ohms | 150 W | 1.2 kV | 10 % | 0.25 in | 0.875 in | 2 in | 4 in | Open Frame | Bulk | |||||||
0In Stock | RES | Solder Lug | 7.5 kOhms | 12.5 W | 305 V | 10 % | 3.18 mm | 15.88 mm | 38.11 mm | 22.23 mm | Open Frame | Bulk | |||||||
0In Stock | REE | Solder Lug | 3 Ohms | 12.5 W | 305 V | 10 % | 3.18 mm | 15.88 mm | 46.84 mm | 26.59 mm | Enclosed | Bulk | |||||||
Not Available Online | RHL | Solder Lug | 50 Ohms | 25 W | 500 V | 10 % | 6.35 mm | 22.23 mm | 57.16 mm | 39.62 mm | Open Frame | Bulk | |||||||
0In Stock | REL | Solder Lug | 3.5 kOhms | 12.5 W | 305 V | 10 % | 3.18 mm | 15.88 mm | 33.34 mm | 22.23 mm | Open Frame | Bulk | |||||||
0In Stock | REE | Solder Lug | 2.5 Ohms | 12.5 W | 305 V | 10 % | 3.18 mm | 15.88 mm | 46.84 mm | 26.59 mm | Enclosed | Bulk | |||||||
Not Available Online | RPS | Solder Lug | 700 Ohms | 225 W | 10 % | Open Frame | Bulk | ||||||||||||
Not Available Online | REL | Solder Lug | 1.5 kOhms | 12.5 W | 10 % | Open Frame | Bulk | ||||||||||||
Not Available Online | RJS | Solder Lug | 40 kOhms | 50 W | 10 % | Open Frame | Bulk | ||||||||||||
Not Available Online | RNS | Solder Lug | 700 Ohms | 300 W | 10 % | Open Frame | Bulk | ||||||||||||
Not Available Online | REE | Solder Lug | 8 Ohms | 12.5 W | 10 % | Enclosed | Bulk | ||||||||||||
Not Available Online | RES | Solder Lug | 3.5 kOhms | 12.5 W | 10 % | Open Frame | Bulk | ||||||||||||
Not Available Online | RJS | Solder Lug | 800 Ohms | 50 W | 10 % | Open Frame | Bulk | ||||||||||||
Not Available Online | RGS | Solder Lug | 500 mOhms | 75 W | 10 % | Open Frame | Bulk | ||||||||||||
Not Available Online | RNS | Solder Lug | 100 Ohms | 300 W | 10 % | Open Frame | Bulk | ||||||||||||
Not Available Online | RES | Solder Lug | 2.5 Ohms | 12.5 W | 10 % | Open Frame | Bulk | ||||||||||||
0In Stock | RPS | Solder Lug | 2 kOhms | 225 W | 1.3 kV | 10 % | 9.53 mm | 51 mm | 104.98 mm | 127 mm | Open Frame | Bulk | |||||||
0In Stock | RES | Solder Lug | 1.5 kOhms | 12.5 W | 305 V | 10 % | 0.125 in | 0.625 in | 0.688 in | 0.875 in | Open Frame | Bulk | |||||||
0In Stock | RNS | Solder Lug | 2 kOhms | 300 W | 1.225 kV | 10 % | 9.53 mm | 51 mm | 111.33 mm | 152.4 mm | Open Frame | Bulk | |||||||
Not Available Online | 1.2 kOhms | 25 W | Bulk |