Rheostats
2,824 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Termination Style | Resistance | Power Rating | Voltage Rating | Tolerance | Shaft Diameter | Shaft Length | Length | Height | Diameter | Minimum Operating Temperature | Maximum Operating Temperature | Open Frame/Enclosed | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | RPS | Solder Lug | 3 Ohms | 225 W | 1.3 kV | 10 % | 9.53 mm | 51 mm | 104.98 mm | 127 mm | Open Frame | Box | |||||||
Mfr: RT025AS1000KB TTI: RT025AS1000KB Vishay / Sfernice Availability: 0In StockRheostats 38mm 25W 100ohm 10% | 0In Stock | RT25 | Solder Lug | 100 Ohms | 25 W | 300 V | 10 % | 6 mm | 22 mm | 50 mm | 38 mm | - 55 C | + 320 C | Open Frame | Bulk | ||||
0In Stock | RHS | Solder Lug | 1 kOhms | 25 W | 10 % | Open Frame | Box | ||||||||||||
0In Stock | RKS | Solder Lug | 5 Ohms | 100 W | 1 kV | 10 % | 0.25 in | 0.875 in | 1.75 in | 3.125 in | Open Frame | Box | |||||||
0In Stock | RLS | Solder Lug | 5 Ohms | 150 W | 1.2 kV | 10 % | 0.25 in | 0.875 in | 2 in | 4 in | Open Frame | Box | |||||||
Mfr: RP061UB100KK TTI: RP061UB100KK Ohmite Availability: 0In StockRheostats RP061UB100KK EXPORT CONTROLLED | 0In Stock | M22 | Bulk | ||||||||||||||||
Mfr: RP061SB101KK TTI: RP061SB101KK Ohmite Availability: 0In StockRheostats RP061SB101KK EXPORT CONTROLLED | 0In Stock | M22 | Bulk | ||||||||||||||||
0In Stock | RJS | Solder Lug | 5 kOhms | 50 W | 10 % | Open Frame | Box | ||||||||||||
0In Stock | RLS | Solder Lug | 25 Ohms | 150 W | 1.2 kV | 10 % | 0.25 in | 0.875 in | 2 in | 4 in | Open Frame | Box | |||||||
0In Stock | RHS | Solder Lug | 5 kOhms | 25 W | 10 % | Open Frame | Box | ||||||||||||
0In Stock | RES | Solder Lug | 3.5 kOhms | 12.5 W | 305 V | 10 % | 0.125 in | 0.625 in | 0.688 in | 0.875 in | Open Frame | Bulk | |||||||
0In Stock | RHL | 500 Ohms | 25 W | 500 V | 10 % | 6.35 mm | 22.23 mm | 34.93 mm | 39.62 mm | Open Frame | Box | ||||||||
Mfr: RP062SB250KK TTI: RP062SB250KK Ohmite Availability: 0In StockRheostats RP062SB250KK EXPORT CONTROLLED | 0In Stock | M22 | Bulk | ||||||||||||||||
0In Stock | RHL | Solder Lug | 25 Ohms | 25 W | 500 V | 10 % | 6.35 mm | 22.23 mm | 57.16 mm | 39.62 mm | Open Frame | Box | |||||||
0In Stock | RKS | Solder Lug | 200 Ohms | 100 W | 1 kV | 10 % | 0.25 in | 0.875 in | 1.75 in | 3.125 in | Open Frame | Box | |||||||
0In Stock | RES | Solder Lug | 50 Ohms | 12.5 W | 305 V | 10 % | 0.125 in | 0.625 in | 0.688 in | 0.875 in | Open Frame | Bulk | |||||||
Not Available Online | |||||||||||||||||||
Not Available Online | RHL | Solder Lug | 12 Ohms | 25 W | 500 V | 10 % | 6.35 mm | 22.23 mm | 57.16 mm | 39.62 mm | Open Frame | Bulk | |||||||
0In Stock | Model U | ||||||||||||||||||
0In Stock | RT | Solder Lug | 500 Ohms | 12 W | 300 V | 10 % | 3 mm | 9 mm | 22 mm | 22.5 mm | - 55 C | + 320 C | Bulk | ||||||
Not Available Online | RHL | Solder Lug | 50 Ohms | 25 W | 500 V | 10 % | 6.35 mm | 22.23 mm | 57.16 mm | 39.62 mm | Open Frame | Bulk | |||||||
Mfr: RT012AS2201KB TTI: Not Assigned Vishay / Sfernice Availability: 0In StockRheostats 12W 2.2Kohms 10% | 0In Stock | RT012 | Solder Lug | 2.2 kOhms | 12 W | 300 V | 10 % | 3 mm | 22 mm | 40 mm | 22.5 mm | - 55 C | + 320 C | Open Frame | Bulk | ||||
0In Stock | RLS | Solder Lug | 1 Ohms | 150 W | 1.2 kV | 10 % | 0.25 in | 0.875 in | 2 in | 4 in | Open Frame | Bulk | |||||||
0In Stock | RES | Solder Lug | 1.5 kOhms | 12.5 W | 305 V | 10 % | 0.125 in | 0.625 in | 0.688 in | 0.875 in | Open Frame | Bulk | |||||||
0In Stock | RNS | Solder Lug | 400 Ohms | 300 W | 1.225 kV | 10 % | 9.53 mm | 51 mm | 111.33 mm | 152.4 mm | Open Frame | Bulk |