precision resistors - Model C - Precision Potentiometers
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Termination Style | Product | Type | Mounting Style | Linearity | Orientation | Number of Turns | Number of Gangs | Resistance | Shaft Diameter | Shaft Length | Voltage Rating | Element Type | Shaft Type | Tolerance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Model C | Solder Lug | Precision Potentiometers | Rotary Metal | Panel Mount | 3 Turn | 1 Gang | 5 kOhms | 6.3424 mm | 20.6 mm | Wirewound | Round / Plain | 3 % | Box | |||||||||
0In Stock | Model C | Solder Lug | Precision Potentiometers | Rotary Metal | Panel Mount | 3 Turn | 1 Gang | Wirewound | Round / Plain | Box | |||||||||||||
0In Stock | Model C | Solder Lug | Precision Potentiometers | Rotary Metal | Panel Mount | 3 Turn | 1 Gang | 100 Ohms | 6.3424 mm | 20.6 mm | Wirewound | Round / Plain | 3 % | - 65 C | + 85 C | Box | |||||||
0In Stock | Model C | Solder Lug | Precision Potentiometers | Rotary Metal | Panel Mount | 3 Turn | 1 Gang | 10 kOhms | 6.3424 mm | 20.6 mm | Wirewound | Round / Plain | 3 % | Box | |||||||||
Not Available Online | Model C | Solder Lug | Precision Potentiometers | Rotary Metal | Panel Mount | 3 Turn | 1 Gang | 1 kOhms | 6.3424 mm | 20.6 mm | Wirewound | Round / Plain | 3 % | - 65 C | + 85 C | Bulk |