precision resistors - 6538 - Precision Potentiometers
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Termination Style | Product | Type | Mounting Style | Linearity | Orientation | Number of Turns | Number of Gangs | Resistance | Shaft Diameter | Shaft Length | Voltage Rating | Element Type | Shaft Type | Tolerance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25In Stock | 6538 | Solder Turret | Precision Potentiometers | Rotary Metal | Servo Mount | 1 Turn | 1 Gang | 10 kOhms | 12.7 mm | Conductive Plastic | Round / Plain | 10 % | Bulk | ||||||||||
103In Stock | 6538 | Solder Turret | Precision Potentiometers | Rotary Metal | Servo Mount | 1 Turn | 1 Gang | 2 kOhms | 12.7 mm | Conductive Plastic | Round / Plain | 10 % | Bulk | ||||||||||
0In Stock | 6538 | Solder Turret | Precision Potentiometers | Rotary Metal | Servo Mount | 1 Turn | 1 Gang | 5 kOhms | 12.7 mm | Conductive Plastic | Round / Plain | 10 % | Bulk | ||||||||||
0In Stock | 6538 | Solder Turret | Precision Potentiometers | Rotary Metal | Servo Mount | 1 Turn | 1 Gang | 1 kOhms | 12.7 mm | Conductive Plastic | Round / Plain | 10 % | Bulk | ||||||||||
0In Stock | 6538 | Solder Turret | Precision Potentiometers | Rotary Metal | Servo Mount | 1 Turn | 1 Gang | 50 kOhms | 12.7 mm | Conductive Plastic | Round / Plain | 10 % | Bulk | ||||||||||
0In Stock | 6538 | Solder Turret | Precision Potentiometers | Rotary Metal | Servo Mount | 1 Turn | 1 Gang | 20 kOhms | 12.7 mm | Conductive Plastic | Round / Plain | 10 % | Bulk |