precision resistors - 6180 - Precision Potentiometers
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Termination Style | Product | Type | Mounting Style | Linearity | Orientation | Number of Turns | Number of Gangs | Resistance | Shaft Diameter | Shaft Length | Voltage Rating | Element Type | Shaft Type | Tolerance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 6186R10KL1.0 TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPrecision Potentiometers 10K ohm 10% | 0In Stock | 6180 | Solder Turret | Precision Potentiometers | Single Turn Precision Potentiometer | Panel Mount | 1 % | Vertical | 1 Turn | 1 Gang | 10 kOhms | 3.1699 mm | 12.68 mm | 400 VDC | Conductive Plastic | Slotted | 10 % | - 65 C | + 125 C | Bulk | |||
Mfr: 6187R5KL1.0STES TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPrecision Potentiometers 5K ohm 10% Stop & Seal | 0In Stock | 6180 | Solder Turret | Precision Potentiometers | Single Turn Precision Potentiometer | Panel Mount | 1 % | Vertical | 1 Turn | 1 Gang | 5 kOhms | 6.342 mm | 20.7 mm | 400 VDC | Conductive Plastic | Slotted | 10 % | - 65 C | + 125 C | Bulk | |||
Mfr: 6186R1KL1.0 TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPrecision Potentiometers 1 kOhm 10% 1/8"SHFT,3/8"BUSHING | 0In Stock | 6180 | Solder Turret | Precision Potentiometers | Precision | Panel Mount | 1 % | Vertical | 1 Turn | 1 Gang | 1 kOhms | 3.169 mm | 20.7 mm | 400 VDC | Conductive Plastic | Slotted | 10 % | - 65 C | + 125 C | Bulk |