precision resistors - 3750 - Precision Potentiometers
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Termination Style | Product | Type | Mounting Style | Linearity | Orientation | Number of Turns | Number of Gangs | Resistance | Shaft Diameter | Shaft Length | Voltage Rating | Element Type | Shaft Type | Tolerance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 3750S-1-103L TTI: Not Assigned Bourns Availability: 0In StockPrecision Potentiometers 10K 1/2" 10T SERVOMT WW POT | 0In Stock | 3750 | Solder Lug | Precision Potentiometers | Rotary Metal | Servo Mount | 10 Turn | 1 Gang | 10 kOhms | 2.375 mm | 9.53 mm | Wirewound | Round / Plain | 5 % | Tray | ||||||||
Mfr: 3750S-1-102 TTI: Not Assigned Bourns Availability: 0In StockPrecision Potentiometers 1/2"WW 10TURNS 1KOHMS 0.25% | 0In Stock | 3750 | Solder Lug | Precision Potentiometers | Rotary Metal | Servo Mount | 10 Turn | 1 Gang | 1 kOhms | 2.375 mm | 9.53 mm | Wirewound | Round / Plain | 5 % | |||||||||
Mfr: 3750S-1-202L TTI: Not Assigned Bourns Availability: 0In StockPrecision Potentiometers PRECISION POT 2K 1/2" 12.7MM 10T WW | 0In Stock | 3750 | Solder Lug | Precision Potentiometers | Rotary Metal | Servo Mount | 10 Turn | 1 Gang | 2 kOhms | 2.375 mm | 9.53 mm | Wirewound | Round / Plain | 5 % | Tray |