precision resistors - 3700 - Precision Potentiometers
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Termination Style | Product | Type | Mounting Style | Linearity | Orientation | Number of Turns | Number of Gangs | Resistance | Shaft Diameter | Shaft Length | Voltage Rating | Element Type | Shaft Type | Tolerance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 3700S-1-103L TTI: 3700S-1-103L Bourns Availability: 40In StockPrecision Potentiometers PRECISION POT 10K 1/2" 12.7MM 10T WW | 40In Stock | 3700 | Solder Lug | Precision Potentiometers | Rotary Metal | Panel Mount | 0.25 % | 10 Turn | 1 Gang | 10 kOhms | 2.37 mm | 17.46 mm | Wirewound | Slotted | 5 % | + 1 C | + 125 C | Tray | |||||
Mfr: 3700S-484-103L TTI: 3700S-484-103L Bourns Availability: 19In StockPrecision Potentiometers 10K 10% 1/2" HYBRID CUSTOM | 19In Stock | 3700 | Precision Potentiometers | Rotary Metal | 0.25 % | 10 Turn | 10 kOhms | Wirewound | 5 % | + 1 C | + 125 C | Kit | |||||||||||
Mfr: 3700S-1-202L TTI: 3700S-1-202L Bourns Availability: 0In Stock1 On Order Expected 22-Feb-27 Precision Potentiometers 2K OHM 10-TURN W/W POT | 0In Stock1 On Order Expected 22-Feb-27 | 3700 | Solder Lug | Precision Potentiometers | Rotary Metal | Panel Mount | 0.25 % | 10 Turn | 1 Gang | 2 kOhms | 2.37 mm | 17.46 mm | Wirewound | Slotted | 5 % | + 1 C | + 125 C | Kit | |||||
Mfr: 3700S-1-104L TTI: Not Assigned Bourns Availability: 0In StockPrecision Potentiometers PRECISION POT-1/2" 12.7MM 10T WW | 0In Stock | 3700 | Solder Lug | Precision Potentiometers | Rotary Metal | Panel Mount | 0.25 % | 10 Turn | 1 Gang | 100 kOhms | 2.37 mm | 17.46 mm | Wirewound | Slotted | 5 % | + 1 C | + 125 C | Tray | |||||
Mfr: 3700S-1-203L TTI: Not Assigned Bourns Availability: 0In StockPrecision Potentiometers 20K 1/2" 10T BUSHGMT WW POT | 0In Stock | 3700 | Solder Lug | Precision Potentiometers | Rotary Metal | Panel Mount | 0.25 % | 10 Turn | 1 Gang | 20 kOhms | 2.37 mm | 17.46 mm | Wirewound | Slotted | 5 % | + 1 C | + 125 C | ||||||
Mfr: 3700S-1-502L TTI: Not Assigned Bourns Availability: 0In StockPrecision Potentiometers 5K OHM 10-TURN W/W POT | 0In Stock | 3700 | Solder Lug | Precision Potentiometers | Rotary Metal | Panel Mount | 0.25 % | 10 Turn | 1 Gang | 5 kOhms | 2.37 mm | 17.46 mm | Wirewound | Slotted | 5 % | + 1 C | + 125 C | Tray |