precision resistors - 3501H - Precision Potentiometers
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Termination Style | Product | Type | Mounting Style | Linearity | Orientation | Number of Turns | Number of Gangs | Resistance | Shaft Diameter | Shaft Length | Voltage Rating | Element Type | Shaft Type | Tolerance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 3501H-1-103L TTI: 3501H-1-103L Bourns Availability: 59In StockPrecision Potentiometers 7/8" HYBR 10K .25% 10Turn | 59In Stock | 3501H | Solder Turret | Precision Potentiometers | Rotary Metal | Panel Mount | 10 Turn | 2 Gang | 10 kOhms | 6.34 mm | 20.64 mm | Hybritron | Slotted | 10 % | + 1 C | + 125 C | Kit | ||||||
Mfr: 3501H-1-502L TTI: Not Assigned Bourns Availability: 0In StockPrecision Potentiometers PRECISION POT 5K 10T HYBRID-BUSH | 0In Stock | 3501H | Solder Turret | Precision Potentiometers | Rotary Metal | Panel Mount | 10 Turn | 2 Gang | 5 kOhms | 6.34 mm | 20.64 mm | Hybritron | Slotted | 10 % | + 1 C | + 125 C | Bulk | ||||||
Mfr: 3501H-1-503L TTI: Not Assigned Bourns Availability: 0In StockPrecision Potentiometers PRECISION POT 50K 10T HYBRID-BUSH | 0In Stock | 3501H | Solder Turret | Precision Potentiometers | Rotary Metal | Panel Mount | 10 Turn | 1 Gang | 50 kOhms | 6.34 mm | 20.64 mm | Hybritron | Slotted | 10 % | + 1 C | + 125 C | Bulk | ||||||
Mfr: 3501H-1-102L TTI: Not Assigned Bourns Availability: 0In StockPrecision Potentiometers PRECISION POT 1K 10T HYBRID-BUSH | 0In Stock | 3501H | Solder Turret | Precision Potentiometers | Rotary Metal | Panel Mount | 0.25 % | 10 Turn | 2 Gang | 1 kOhms | 6.34 mm | 20.64 mm | Hybritron | Slotted | 10 % | + 1 C | + 125 C | Bulk | |||||
Mfr: 3501H-BYL-203L TTI: Not Assigned Bourns Availability: Not Available OnlinePrecision Potentiometers | Not Available Online | 3501H | Solder Turret | Precision Potentiometers | Rotary Metal | Panel Mount | 10 Turn | 2 Gang | Hybritron | Slotted |