precision resistors - 3381 - Precision Potentiometers
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Termination Style | Product | Type | Mounting Style | Linearity | Orientation | Number of Turns | Number of Gangs | Resistance | Shaft Diameter | Shaft Length | Voltage Rating | Element Type | Shaft Type | Tolerance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 3381R5KL.5LF TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePrecision Potentiometers | Not Available Online | 3381 | Solder Turret | Rotary Sensor Precision Potentiometers | Single Turn Precision Potentiometer | Panel Mount | Horizontal | 1 Turn | 1 Gang | 6.342 mm | 20.62 mm | 400 VDC | Conductive Plastic | Round / Plain | 10 % | - 65 C | + 125 C | Bulk | |||||
Mfr: 3381R1KL.5LF TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPrecision Potentiometers 2W 1K Ohms 10% SINGLE TURN | 0In Stock | 3381 | Solder Turret | Rotary Sensor Precision Potentiometers | Single Turn Precision Potentiometer | Panel Mount | Horizontal | 1 Turn | 1 Gang | 6.342 mm | 20.62 mm | 400 VDC | Conductive Plastic | Round / Plain | 10 % | - 65 C | + 125 C | Bulk | |||||
Mfr: 3381R5KL.5 TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePrecision Potentiometers | Not Available Online | 3381 | Solder Turret | Rotary Sensor Precision Potentiometers | Single Turn Precision Potentiometer | Panel Mount | Horizontal | 1 Turn | 1 Gang | 6.342 mm | 20.62 mm | 400 VDC | Conductive Plastic | Round / Plain | 10 % | - 65 C | + 125 C | Bulk | |||||
Mfr: 3381R10KL.5LF TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPrecision Potentiometers 2W 10K Ohms 10% SINGLE TURN | 0In Stock | 3381 | Solder Turret | Rotary Sensor Precision Potentiometers | Single Turn Precision Potentiometer | Panel Mount | Horizontal | 1 Turn | 1 Gang | 6.342 mm | 20.62 mm | 400 VDC | Conductive Plastic | Round / Plain | 10 % | - 65 C | + 125 C | Bulk |