precision resistors - 302 - Precision Potentiometers
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Termination Style | Product | Type | Mounting Style | Linearity | Orientation | Number of Turns | Number of Gangs | Resistance | Shaft Diameter | Shaft Length | Voltage Rating | Element Type | Shaft Type | Tolerance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 302S3502B01 TTI: Not Assigned Vishay / Spectrol Availability: 0In StockPrecision Potentiometers 2" 50Kohm Single Servo Mount | 0In Stock | 302 | Solder Lug | Potentiometers | Rotary Metal | Servo Mount | 1 Turn | 1 Gang | Smooth | Bulk | |||||||||||||
0In Stock | 302 | Solder Turret | Single Turn Wirewound Precision Potentiometers | Precision Potentiometer | Panel Mount | 0.25 % | Horizontal | 1 Turn | 1 Gang | 5 kOhms | 10.32 mm | 12.7 mm | 4.48 V | Wirewound | Flatted | 3 % | - 55 C | + 125 C | Bulk |