precision resistors - 162 - Precision Potentiometers
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Termination Style | Product | Type | Mounting Style | Linearity | Orientation | Number of Turns | Number of Gangs | Resistance | Shaft Diameter | Shaft Length | Voltage Rating | Element Type | Shaft Type | Tolerance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 162 | Solder Turret | Precision Potentiometers | Rotary Metal | Panel Mount | 0.3 % | 10 Turn | 1 Gang | 5 kOhms | 2.37 mm | 17.45 mm | 100 V | Wirewound | Slotted | 5 % | - 55 C | + 125 C | Box | 162-11502 | |||||
Not Available Online | 162 | Solder Turret | Precision Potentiometers | Rotary Metal | Panel Mount | 0.3 % | 10 Turn | 1 Gang | 10 kOhms | 2.37 mm | 17.45 mm | 140 V | Wirewound | Slotted | 5 % | - 55 C | + 125 C | Bulk | 162-11103 | |||||
0In Stock | 162 | Solder Turret | Precision Potentiometers | Rotary Metal | Panel Mount | 0.3 % | 10 Turn | 2.5 kOhms | 2.37 mm | 17.45 mm | Wirewound | Slotted | 5 % | - 55 C | + 125 C | Bulk | ||||||||
0In Stock | 162 | Solder Turret | Precision Potentiometers | Rotary Metal | Panel Mount | 0.3 % | 10 Turn | 1 Gang | 50 kOhms | 2.37 mm | 17.45 mm | 315 V | Wirewound | Slotted | 5 % | - 55 C | + 125 C | Bulk | 162-11503 | |||||
0In Stock | 162 | Solder Turret | Precision Potentiometers | Rotary Metal | Panel Mount | 0.3 % | 10 Turn | 1 Gang | 100 kOhms | 2.37 mm | 17.45 mm | 450 V | Wirewound | Slotted | 5 % | - 55 C | + 125 C | Box | 162-11104 | |||||
0In Stock | 162 | Solder Turret | Precision Potentiometers | Rotary Metal | Panel Mount | 0.3 % | 10 Turn | 1 Gang | 1 kOhms | 2.37 mm | 17.45 mm | 45 V | Wirewound | Slotted | 5 % | - 55 C | + 125 C | Bulk | 162-11102 | |||||
0In Stock | 162 | Solder Turret | Precision Potentiometers | Rotary Metal | Panel Mount | 0.3 % | 10 Turn | 1 Gang | 2 kOhms | 2.37 mm | 17.45 mm | 64 V | Wirewound | Slotted | 5 % | - 55 C | + 125 C | Bulk | 162-11202 |