precision resistors - 142 - Precision Potentiometers
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Termination Style | Product | Type | Mounting Style | Linearity | Orientation | Number of Turns | Number of Gangs | Resistance | Shaft Diameter | Shaft Length | Voltage Rating | Element Type | Shaft Type | Tolerance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 142 | Solder Turret | Precision Potentiometers | Rotary Metal | Servo Mount | 1 Turn | 1 Gang | 2 kOhms | 3.17 mm | 12.7 mm | Wirewound | Round / Plain | 5 % | - 55 C | + 125 C | 142-0-0-202 | ||||||||
Not Available Online | 142 | Solder Turret | Precision Potentiometers | Rotary Metal | Servo Mount | 1 Turn | 1 Gang | 1 kOhms | 3.17 mm | 12.7 mm | Wirewound | Round / Plain | 5 % | - 55 C | + 125 C | 142-0-1-102 |