Model A - Precision Potentiometers
29 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Termination Style | Product | Type | Mounting Style | Linearity | Orientation | Number of Turns | Number of Gangs | Resistance | Shaft Diameter | Shaft Length | Voltage Rating | Element Type | Shaft Type | Tolerance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AR500L.25SS TTI: Not Assigned TT Electronics Availability: Not Available OnlinePrecision Potentiometers | Not Available Online | Model A | Solder Lug | Precision Potentiometers | Rotary Metal | 0.25 % | 500 Ohms | 6.3424 mm | 20.6 mm | 1 kV | Round / Plain | 3 % | Box | ||||||||||
Mfr: AR10KL.15CT TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePrecision Potentiometers | Not Available Online | Model A | |||||||||||||||||||||
Not Available Online | Model A | ||||||||||||||||||||||
Mfr: AR500KL.252G TTI: Not Assigned TT Electronics Availability: Not Available OnlinePrecision Potentiometers | Not Available Online | Model A | Solder Lug | Precision Potentiometers | Rotary Metal | 0.25 % | 500 kOhms | 6.3424 mm | 20.6 mm | 1 kV | Round / Plain | 3 % | Box |
- 1
- 2