62 - Honeywell - Precision Potentiometers
12 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Termination Style | Product | Type | Mounting Style | Linearity | Orientation | Number of Turns | Number of Gangs | Resistance | Shaft Diameter | Shaft Length | Voltage Rating | Element Type | Shaft Type | Tolerance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 62 | Solder Lug | Precision Potentiometers | Rotary Metal | Panel Mount | 10 Turn | 1 Gang | 10 kOhms | 23.81 mm | 450 V | Wirewound | Slotted | 10 % | - 55 C | + 85 C | ||||||||
Not Available Online | 62 | Solder Lug | Precision Potentiometers | Rotary Metal | Panel Mount | 10 Turn | 1 Gang | 25 kOhms | 23.81 mm | 450 V | Wirewound | Slotted | 5 % | - 55 C | + 85 C | ||||||||
Not Available Online | 62 | Solder Lug | Precision Potentiometers | Rotary Metal | Panel Mount | 10 Turn | 1 Gang | 50 kOhms | Wirewound | Slotted | 5 % | ||||||||||||
Not Available Online | 62 | Solder Lug | Precision Potentiometers | Rotary Metal | Panel Mount | 10 Turn | 1 Gang | 100 kOhms | 23.81 mm | 450 V | Wirewound | Slotted | 5 % | - 55 C | + 85 C | ||||||||
Not Available Online | 62 | Solder Lug | Precision Potentiometers | Rotary Metal | Panel Mount | 10 Turn | 1 Gang | 5 kOhms | 23.81 mm | 450 V | Wirewound | Slotted | 10 % | - 55 C | + 85 C | ||||||||
Not Available Online | 62 | Solder Lug | Precision Potentiometers | Rotary Metal | Panel Mount | 10 Turn | 1 Gang | 500 Ohms | 23.81 mm | 450 V | Wirewound | Slotted | 10 % | - 55 C | + 85 C | ||||||||
Not Available Online | 62 | Solder Lug | Precision Potentiometers | Rotary Metal | Panel Mount | 10 Turn | 1 Gang | 1 kOhms | 23.81 mm | 450 V | Wirewound | Slotted | 5 % | - 55 C | + 85 C | ||||||||
Not Available Online | 62 | Solder Lug | Precision Potentiometers | Rotary Metal | Panel Mount | 10 Turn | 1 Gang | 200 Ohms | Wirewound | Slotted | 5 % | ||||||||||||
Not Available Online | 62 | Solder Lug | Precision Potentiometers | Rotary Metal | Panel Mount | 10 Turn | 1 Gang | 100 Ohms | Wirewound | Slotted | 5 % | ||||||||||||
Not Available Online | 62 | Solder Lug | Precision Potentiometers | Rotary Metal | Panel Mount | 10 Turn | 1 Gang | 2 kOhms | 23.81 mm | 450 V | Wirewound | Slotted | 10 % | - 55 C | + 85 C | ||||||||
Not Available Online | 62 | Solder Lug | Precision Potentiometers | Rotary Metal | Panel Mount | 10 Turn | 1 Gang | 30 kOhms | Wirewound | Slotted | 5 % | ||||||||||||
Not Available Online | 62 | Solder Lug | Precision Potentiometers | Rotary Metal | Panel Mount | 10 Turn | 1 Gang | 250 Ohms | 23.81 mm | 450 V | Wirewound | Slotted | 10 % | - 55 C | + 85 C |