282 - CTS - Precision Potentiometers
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Termination Style | Product | Type | Mounting Style | Linearity | Orientation | Number of Turns | Number of Gangs | Resistance | Shaft Diameter | Shaft Length | Voltage Rating | Element Type | Shaft Type | Tolerance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 282TCBS103A26B1 TTI: Not Assigned CTS Electronic Components Availability: Not Available OnlinePrecision Potentiometers | Not Available Online | 282 | Solder Lug | Rotary Sensor Precision Potentiometers | Rotary Metal | Panel Mount | 2 % | Horizontal | 1 Turn | 1 Gang | 10 kOhms | 6 mm | 15 mm | 500 VDC | Conductive Plastic | Slotted | 10 % | - 40 C | + 125 C | Bulk | |||
Mfr: 282SCBS103A25C3 TTI: Not Assigned CTS Electronic Components Availability: Not Available OnlinePrecision Potentiometers Precision Rotary Potentiometer 10kOhms, 10%, 500V | Not Available Online | 282 | Solder Lug | Rotary Potentiometers | Rotary Potentiometer | Panel Mount | 2 % | Horizontal Adjustment | 1 Turn | 1 Gang | 10 kOhms | 6 mm | 15 mm | 500 VDC | Conductive Plastic | Slotted | 10 % | - 40 C | + 125 C | ||||
Mfr: 282T33L502A25A2 TTI: Not Assigned CTS Electronic Components Availability: Not Available OnlinePrecision Potentiometers | Not Available Online | 282 | Solder Lug | Rotary Sensor Precision Potentiometers | Rotary Metal | Panel Mount | 2 % | Horizontal | 1 Turn | 1 Gang | 5 kOhms | 6.35 mm | 22.2 mm | 500 VDC | Conductive Plastic | Flatted | 10 % | - 40 C | + 125 C | Bulk | |||
Mfr: 282T33L502A25C2 TTI: Not Assigned CTS Electronic Components Availability: Not Available OnlinePrecision Potentiometers | Not Available Online | 282 | Solder Lug | Rotary Sensor Precision Potentiometers | Rotary Metal | Panel Mount | 2 % | Horizontal | 1 Turn | 1 Gang | 5 kOhms | 6.35 mm | 22.2 mm | 500 VDC | Conductive Plastic | Flatted | 10 % | - 40 C | + 125 C | Bulk | |||
Mfr: 282TCBS103A25B1 TTI: Not Assigned CTS Electronic Components Availability: Not Available OnlinePrecision Potentiometers | Not Available Online | 282 | Solder Lug | Rotary Sensor Precision Potentiometers | Rotary Metal | Panel Mount | 2 % | Horizontal | 1 Turn | 1 Gang | 10 kOhms | 6 mm | 15 mm | 500 VDC | Conductive Plastic | Slotted | 10 % | - 40 C | + 125 C | Bulk |