• Variable Resistors
  • Potentiometers

PHS21 - Potentiometers

1 Results
1 Results
Filtered By:Passive ComponentsResistorsVariable Resistors
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
Number of Gangs
Resistance
Taper
Orientation
Power Rating
Voltage Rating
Tolerance
Element Type
Number of Turns
Shaft Type
Shaft Diameter
Shaft Length
Bushing Size
Switch Type
Number of Detents
Type
Life
IP Rating
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
Datasheet
Mfr: PHS21SB10K
TTI: PHS21SB10K
BI Technologies / TT Electronics
Availability:

0In Stock

Potentiometers 10K 20% ROTARY POT

0In Stock

Please adjust quantity to Min / Mult value
Panel Mount
Screw
Motorized Potentiometers
1 Gang
10 kOhms
Linear
Vertical
500 mW (1/2 W)
50 VAC, 20 VDC
20 %
Conductive Plastic
1 Turn
No Switch
Without Detent
Rotary
50000 Cycle
IP40
- 20 C
+ 105 C
PHS21
Tray