PDB241-GTR - Potentiometers
40 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PDB241-GTR01-504A2 TTI: PDB241-GTR01-504A2 Bourns Availability: 1,500In StockPotentiometers 500K 20% KNURLED AUDIO | 1,500In Stock | Panel Mount | Solder Lug | Guitar Potentiometers | 1 Gang | 500 kOhms | Audio | 250 mW (1/4 W) | 250 VAC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 19 mm | No Switch | With Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 70 C | PDB241-GTR | Kit | |||||
Mfr: PDB241-GTR02-504A2 TTI: PDB241-GTR02-504A2 Bourns Availability: 1,000In StockPotentiometers 500K 20% PLAIN AUDIO | 1,000In Stock | Panel Mount | Solder Lug | Guitar Potentiometers | 1 Gang | 500 kOhms | Audio | 250 mW (1/4 W) | 250 VAC | 20 % | Carbon | 1 Turn | Smooth | 6.35 mm | 19 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 70 C | PDB241-GTR | Kit | |||||
Mfr: PDB241-GTR01-254A2 TTI: PDB241-GTR01-254A2 Bourns Availability: 0In Stock500 On Order Expected 25-Jan-27 Potentiometers 250K 20% KNURLED AUDIO | 0In Stock500 On Order Expected 25-Jan-27 | Panel Mount | Solder Lug | Guitar Potentiometers | 1 Gang | 250 kOhms | Audio | 250 mW (1/4 W) | 250 VAC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 19 mm | No Switch | With Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 70 C | PDB241-GTR | Kit | |||||
Mfr: PDB241-GTR03-504A2 TTI: PDB241-GTR03-504A2 Bourns Availability: 0In Stock1,100 On Order Expected Potentiometers 500K 20% KNURLED LNG AUDIO | 0In Stock1,100 On Order Expected | Panel Mount | Solder Lug | Guitar Potentiometers | 1 Gang | 500 kOhms | Audio | 250 mW (1/4 W) | 250 VAC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 27.5 mm | No Switch | With Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 70 C | PDB241-GTR | Kit | |||||
Mfr: PDB241-GTR02-254A2 TTI: PDB241-GTR02-254A2 Bourns Availability: 0In StockPotentiometers 250K 20% PLAIN AUDIO | 0In Stock | Panel Mount | Solder Lug | Guitar Potentiometers | 1 Gang | 250 kOhms | Audio | 250 mW (1/4 W) | 250 VAC | 20 % | Carbon | 1 Turn | Smooth | 6.35 mm | 19 mm | No Switch | With Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 70 C | PDB241-GTR | Kit | |||||
Mfr: PDB241-GTR03-254A2 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 250K 20% KNURLED LNG AUDIO | Not Available Online | Panel Mount | Solder Lug | Guitar Potentiometers | 1 Gang | 250 kOhms | Audio | 250 mW (1/4 W) | 250 VAC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 27.5 mm | No Switch | With Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 70 C | PDB241-GTR | Bulk | |||||
Mfr: PDB241-GTR02-253A2 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 25K 20% PLAIN AUDIO | Not Available Online | Panel Mount | Solder Lug | Guitar Potentiometers | 1 Gang | 25 kOhms | Audio | 250 mW (1/4 W) | 250 VAC | 20 % | Carbon | 1 Turn | Smooth | 6.35 mm | 19 mm | No Switch | With Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 70 C | PDB241-GTR | Bulk | |||||
Mfr: PDB241-GTR02-253B0 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 25K 20% PLAIN LINEAR | Not Available Online | Panel Mount | Solder Lug | Guitar Potentiometers | 1 Gang | 25 kOhms | Linear | 250 mW (1/4 W) | 20 % | Carbon | 1 Turn | Smooth | 6.35 mm | 19 mm | Rotary Metal | PDB241-GTR | Bulk | ||||||||||||
Mfr: PDB241-GTR01-254B0 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 250K 20% KNURLED LINEAR | 0In Stock | Panel Mount | Solder Lug | Guitar Potentiometers | 1 Gang | Linear | 250 mW (1/4 W) | 250 VAC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 19 mm | No Switch | With Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 70 C | PDB241-GTR | Bulk | ||||||
Mfr: PDB241-GTR04-254A2 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 250K 20% PLAIN LNG AUDIO | 0In Stock | Panel Mount | Solder Lug | Guitar Potentiometers | 1 Gang | 250 kOhms | Audio | 250 mW (1/4 W) | 250 VAC | 20 % | Carbon | 1 Turn | Smooth | 6.35 mm | 27.5 mm | No Switch | With Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 70 C | PDB241-GTR | Bulk | |||||
Mfr: PDB241-GTR01-105B0 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 1M 20% KNURLED LINEAR | Not Available Online | Panel Mount | Solder Lug | Guitar Potentiometers | 1 Gang | 1 MOhms | Linear | 250 mW (1/4 W) | 250 VAC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 19 mm | No Switch | With Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 70 C | PDB241-GTR | Bulk | |||||
Mfr: PDB241-GTR01-304B0 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 300K 20% KNURLED LINEAR | Not Available Online | Panel Mount | Solder Lug | Guitar Potentiometers | 1 Gang | 300 kOhms | Linear | 250 mW (1/4 W) | 250 VAC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 19 mm | No Switch | With Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 70 C | PDB241-GTR | Bulk | |||||
Mfr: PDB241-GTR02-104B0 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 100K 20% PLAIN LINEAR | 0In Stock | Panel Mount | Solder Lug | Guitar Potentiometers | 1 Gang | 100 kOhms | Linear | 250 mW (1/4 W) | 250 VAC | 20 % | Carbon | 1 Turn | Smooth | 6.35 mm | 19 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 70 C | PDB241-GTR | Bulk | |||||
Mfr: PDB241-GTR03-504B0 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 500K 20% KNURLED LNG LINEAR | Not Available Online | Panel Mount | Solder Lug | Guitar Potentiometers | 1 Gang | 500 kOhms | Linear | 250 mW (1/4 W) | 250 VAC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 27.5 mm | No Switch | With Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 70 C | PDB241-GTR | Bulk | |||||
Mfr: PDB241-GTR01-504B0 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 500K 20% KNURLED LINEAR | 0In Stock | Panel Mount | Solder Lug | Guitar Potentiometers | 1 Gang | 500 kOhms | Linear | 250 mW (1/4 W) | 250 VAC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 19 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 70 C | PDB241-GTR | Bulk | |||||
Mfr: PDB241-GTR02-105A2 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 1M 20% PLAIN AUDIO | Not Available Online | Panel Mount | Solder Lug | Guitar Potentiometers | 1 Gang | 1 MOhms | Audio | 250 mW (1/4 W) | 250 VAC | 20 % | Carbon | 1 Turn | Smooth | 6.35 mm | 19 mm | No Switch | With Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 70 C | PDB241-GTR | Bulk | |||||
Mfr: PDB241-GTR01-504C2 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 500K 20% KNURLED REV. AUDIO | 0In Stock | Panel Mount | Solder Lug | Guitar Potentiometers | 1 Gang | 500 kOhms | Reverse Audio | 250 mW (1/4 W) | 250 VAC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 19 mm | No Switch | With Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 70 C | PDB241-GTR | Bulk | |||||
Mfr: PDB241-GTR02-504C2 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 500K 20% PLAIN REV. AUDIO | 0In Stock | Panel Mount | Solder Lug | Guitar Potentiometers | 1 Gang | 500 kOhms | Reverse Audio | 250 mW (1/4 W) | 250 VAC | 20 % | Carbon | 1 Turn | Smooth | 6.35 mm | 19 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 70 C | PDB241-GTR | Bulk | |||||
Mfr: PDB241-GTR02-103A2 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 10K 20% PLAIN AUDIO | 0In Stock | Panel Mount | Solder Lug | Guitar Potentiometers | 1 Gang | 10 kOhms | Audio | 250 mW (1/4 W) | 250 VAC | 20 % | Carbon | 1 Turn | Smooth | 6.35 mm | 19 mm | No Switch | With Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 70 C | PDB241-GTR | Bulk | |||||
Mfr: PDB241-GTR01-253A2 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 25K 20% KNURLED AUDIO | 0In Stock | Panel Mount | Solder Lug | Guitar Potentiometers | 1 Gang | 25 kOhms | Audio | 250 mW (1/4 W) | 250 VAC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 19 mm | No Switch | With Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 70 C | PDB241-GTR | Bulk | |||||
Mfr: PDB241-GTR04-254C2 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 250K 20% PLAIN LNG REV. AUDIO | 0In Stock | Panel Mount | Solder Lug | Guitar Potentiometers | 1 Gang | 1 Turn | Smooth | 6.35 mm | Rotary Metal | PDB241-GTR | Bulk | ||||||||||||||||||
Mfr: PDB241-GTR03-504C2 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 500K 20% KNURLED LNG REV. AUDIO | 0In Stock | Panel Mount | Solder Lug | Guitar Potentiometers | 1 Gang | 500 kOhms | Audio | 250 mW (1/4 W) | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 27.5 mm | Rotary Metal | - 10 C | + 70 C | PDB241-GTR | Bulk | ||||||||||
Mfr: PDB241-GTR02-103B0 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 10K 20% PLAIN LINEAR | 0In Stock | Panel Mount | Solder Lug | Guitar Potentiometers | 1 Gang | 1 Turn | Smooth | 6.35 mm | Rotary Metal | PDB241-GTR | Bulk | ||||||||||||||||||
Mfr: PDB241-GTR03-304B0 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 300K 20% KNURLED LNG LINEAR | 0In Stock | Panel Mount | Solder Lug | Guitar Potentiometers | 1 Gang | 1 Turn | Knurled / Serrated | 6 mm | Rotary | PDB241-GTR | Bulk | ||||||||||||||||||
Mfr: PDB241-GTR04-504C2 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 500K 20% PLAIN LNG REV. AUDIO | 0In Stock | Panel Mount | Solder Lug | Guitar Potentiometers | 1 Gang | 500 kOhms | Audio | 250 mW (1/4 W) | 20 % | Carbon | 1 Turn | Smooth | 6.35 mm | 27.5 mm | Rotary Metal | - 10 C | + 70 C | PDB241-GTR | Bulk |
- 1
- 2