PDB241-GNL - Potentiometers
22 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PDB241-GNL02-504A2 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 24mmOHMS SOLDER LUGS PLAIN SHAFT | 0In Stock | Panel Mount | Solder Lug | Guitar Potentiometers | 1 Gang | 500 kOhms | Audio | 250 mW (1/4 W) | 250 VAC | 20 % | Carbon | 1 Turn | Smooth | 6.35 mm | 19 mm | No Switch | With Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 70 C | PDB241-GNL | Bulk | |||||
Mfr: PDB241-GNL01-254B0 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 250K LINEAR KNURLED | 0In Stock | Panel Mount | Solder Lug | Guitar Potentiometers | 1 Gang | 250 kOhms | Linear | 250 mW (1/4 W) | 250 VAC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 19 mm | No Switch | With Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 70 C | PDB241-GNL | Bulk | |||||
Mfr: PDB241-GNL01-504B0 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 500K LINEAR KNURLED | 0In Stock | Panel Mount | Solder Lug | Guitar Potentiometers | 1 Gang | 500 kOhms | Linear | 250 mW (1/4 W) | 250 VAC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 19 mm | No Switch | With Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 70 C | PDB241-GNL | Bulk | |||||
Mfr: PDB241-GNL02-105B0 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 1M Ohms Solder Lugs Plain Shaft | 0In Stock | Panel Mount | Solder Lug | Guitar Potentiometers | 1 Gang | 1 MOhms | Linear | 250 mW (1/4 W) | 250 VAC | 20 % | Carbon | 1 Turn | Smooth | 6.35 mm | 19 mm | No Switch | With Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 70 C | PDB241-GNL | Bulk | |||||
Mfr: PDB241-GNL03-504A2 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL 24MM-ST-CARBON | 0In Stock | Panel Mount | Solder Lug | Guitar Potentiometers | 1 Gang | 250 mW (1/4 W) | Carbon | 1 Turn | Knurled / Serrated | 6 mm | With Detent | Rotary Metal | - 10 C | + 70 C | PDB241-GNL | Bulk | |||||||||||||
Mfr: PDB241-GNL01-504A2 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL 24MM-ST-CARBON | 0In Stock | Panel Mount | Solder Lug | Guitar Potentiometers | 1 Gang | 500 kOhms | Audio | 250 mW (1/4 W) | 250 VAC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 19 mm | No Switch | With Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 70 C | PDB241-GNL | Bulk | |||||
Mfr: PDB241-GNL11-254A2 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL 24MM-ST-CARBON | 0In Stock | Panel Mount | Solder Lug | Guitar Potentiometers | 1 Gang | 250 mW (1/4 W) | Carbon | 1 Turn | Knurled / Serrated | 6 mm | With Detent | Rotary Metal | - 10 C | + 70 C | PDB241-GNL | Bulk | |||||||||||||
Mfr: PDB241-GNL02-254A2 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL 24MM-ST-CARBON | 0In Stock | Panel Mount | Solder Lug | Guitar Potentiometers | 1 Gang | 250 mW (1/4 W) | Carbon | 1 Turn | Smooth | 6.35 mm | With Detent | Rotary Metal | - 10 C | + 70 C | PDB241-GNL | Bulk | |||||||||||||
0In Stock | Panel Mount | Solder Lug | Guitar Potentiometers | 1 Gang | 250 kOhms | Linear | 250 mW (1/4 W) | 20 % | Carbon | 1 Turn | Smooth | 6.35 mm | 19 mm | With Detent | Rotary Metal | - 10 C | + 70 C | PDB241-GNL | Bulk | ||||||||||
Mfr: PDB241-GNL11-504B0 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 500K LINEAR KNURLED | 0In Stock | Panel Mount | Solder Lug | Guitar Potentiometers | 1 Gang | 500 kOhms | Linear | 250 mW (1/4 W) | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 19 mm | With Detent | Rotary Metal | - 10 C | + 70 C | PDB241-GNL | Bulk | |||||||||
0In Stock | Panel Mount | Solder Lug | Guitar Potentiometers | 1 Gang | 500 kOhms | Linear | 250 mW (1/4 W) | 20 % | Carbon | 1 Turn | Smooth | 6.35 mm | 27.5 mm | With Detent | Rotary Metal | - 10 C | + 70 C | PDB241-GNL | Bulk | ||||||||||
0In Stock | Panel Mount | Solder Lug | Guitar Potentiometers | 1 Gang | 250 kOhms | Linear | 250 mW (1/4 W) | 20 % | Carbon | 1 Turn | Smooth | 6.35 mm | 27.5 mm | With Detent | Rotary Metal | - 10 C | + 70 C | PDB241-GNL | Bulk | ||||||||||
0In Stock | Panel Mount | Solder Lug | Guitar Potentiometers | 1 Gang | 250 mW (1/4 W) | Carbon | 1 Turn | Knurled / Serrated | 6 mm | With Detent | Rotary | - 10 C | + 70 C | PDB241-GNL | Bulk | ||||||||||||||
Mfr: PDB241-GNL03-254A2 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL 24MM-ST-CARBON | 0In Stock | Panel Mount | Solder Lug | Guitar Potentiometers | 1 Gang | 250 mW (1/4 W) | Carbon | 1 Turn | Knurled / Serrated | 6 mm | With Detent | Rotary Metal | - 10 C | + 70 C | PDB241-GNL | Bulk | |||||||||||||
Mfr: PDB241-GNL13-504B0 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 500K LINEAR KNURLED | 0In Stock | Panel Mount | Solder Lug | Guitar Potentiometers | 1 Gang | 500 kOhms | Linear | 250 mW (1/4 W) | 250 VAC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 27.5 mm | No Switch | With Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 70 C | PDB241-GNL | Bulk | |||||
Mfr: PDB241-GNL13-504A2 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL 24MM-ST-CARBON | 0In Stock | Panel Mount | Solder Lug | Guitar Potentiometers | 1 Gang | 250 mW (1/4 W) | Carbon | 1 Turn | Knurled / Serrated | 6 mm | With Detent | Rotary Metal | - 10 C | + 70 C | PDB241-GNL | Bulk | |||||||||||||
Mfr: PDB241-GNL11-504A2 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL 24MM-ST-CARBON | 0In Stock | Panel Mount | Solder Lug | Guitar Potentiometers | 1 Gang | 250 mW (1/4 W) | Carbon | 1 Turn | Knurled / Serrated | 6 mm | With Detent | Rotary Metal | - 10 C | + 70 C | PDB241-GNL | Bulk | |||||||||||||
Mfr: PDB241-GNL03-254B0 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 250K LINEAR KNURLED | 0In Stock | Panel Mount | Solder Lug | Guitar Potentiometers | 1 Gang | 250 kOhms | Linear | 250 mW (1/4 W) | 250 VAC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 27.5 mm | No Switch | With Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 70 C | PDB241-GNL | Bulk | |||||
Mfr: PDB241-GNL03-504B0 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 500K LINEAR KNURLED | 0In Stock | Panel Mount | Solder Lug | Guitar Potentiometers | 1 Gang | 500 kOhms | Linear | 250 mW (1/4 W) | 250 VAC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 27.5 mm | No Switch | With Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 70 C | PDB241-GNL | Bulk | |||||
Mfr: PDB241-GNL01-254A2 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL 24MM-ST-CARBON | 0In Stock | Panel Mount | Solder Lug | Guitar Potentiometers | 1 Gang | 250 mW (1/4 W) | Carbon | 1 Turn | Knurled / Serrated | 6 mm | With Detent | Rotary Metal | - 10 C | + 70 C | PDB241-GNL | Bulk | |||||||||||||
Mfr: PDB241-GNL11-254B0 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 250K LINEAR KNURLED | 0In Stock | Panel Mount | Solder Lug | Guitar Potentiometers | 1 Gang | 250 kOhms | Linear | 250 mW (1/4 W) | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 19 mm | With Detent | Rotary Metal | - 10 C | + 70 C | PDB241-GNL | Bulk | |||||||||
Mfr: PDB241-GNL13-254B0 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 250K LINEAR KNURLED | 0In Stock | Panel Mount | Solder Lug | Guitar Potentiometers | 1 Gang | 250 kOhms | Linear | 250 mW (1/4 W) | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 27.5 mm | With Detent | Rotary Metal | - 10 C | + 70 C | PDB241-GNL | Bulk |