PA16F - Potentiometers
11 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PA16FNP102MA TTI: PA16FNP102MA Vishay Availability: 40In StockPotentiometers PA16F 1Kohms 20% A Plastic Black | 40In Stock | Panel Mount | Solder Lug | Potentiometers | 1 kOhms | Linear | Vertical | 500 mW | 22.4 V | 20 % | Conductive Plastic | IP67 | - 40 C | + 85 C | PA16F | Bulk | |||||||||||||
Mfr: PA16FNP474MA TTI: PA16FNP474MA Vishay Availability: 40In StockPotentiometers PA16F 470Kohms 20% A Plastic Black | 40In Stock | Panel Mount | Solder Lug | Potentiometers | 470 kOhms | Linear | Vertical | 260 mW | 350 V | 20 % | Conductive Plastic | IP67 | - 40 C | + 85 C | PA16F | Bulk | |||||||||||||
Mfr: PA16FNP224MA TTI: PA16FNP224MA Vishay Availability: 40In StockPotentiometers PA16F 220Kohms 20% A Plastic Black | 40In Stock | Panel Mount | Solder Lug | Potentiometers | 220 kOhms | Linear | Vertical | 500 mW | 332 V | 20 % | Conductive Plastic | IP67 | - 40 C | + 85 C | PA16F | Bulk | |||||||||||||
Mfr: PA16FNP471MA TTI: PA16FNP471MA Vishay Availability: 40In StockPotentiometers PA16F 470ohms 20% A Plastic Black | 40In Stock | Panel Mount | Solder Lug | Potentiometers | 470 Ohms | Linear | Vertical | 500 mW | 20 % | Conductive Plastic | IP67 | - 40 C | + 85 C | PA16F | Bulk | ||||||||||||||
Mfr: PA16FNP103MA TTI: PA16FNP103MA Vishay Availability: 40In StockPotentiometers PA16F 10Kohms 20% A Plastic Black | 40In Stock | Panel Mount | Solder Lug | Potentiometers | 10 kOhms | Linear | Vertical | 500 mW | 70.7 V | 20 % | Conductive Plastic | IP67 | - 40 C | + 85 C | PA16F | Bulk | |||||||||||||
Mfr: PA16FNP105MA TTI: PA16FNP105MA Vishay Availability: 40In StockPotentiometers PA16F 1Mohms 20% A Plastic Black | 40In Stock | Panel Mount | Solder Lug | Potentiometers | 1 MOhms | Linear | Vertical | 120 mW | 350 V | 20 % | Conductive Plastic | IP67 | - 40 C | + 85 C | PA16F | Bulk | |||||||||||||
Mfr: PA16FNP223MA TTI: PA16FNP223MA Vishay Availability: 40In StockPotentiometers PA16F 22Kohms 20% A Plastic Black | 40In Stock | Panel Mount | Solder Lug | Potentiometers | 22 kOhms | Linear | Vertical | 500 mW | 105 V | 20 % | Conductive Plastic | IP67 | - 40 C | + 85 C | PA16F | Bulk | |||||||||||||
Mfr: PA16FNP473MA TTI: PA16FNP473MA Vishay Availability: 40In StockPotentiometers PA16F 47Kohms 20% A Plastic Black | 40In Stock | Panel Mount | Solder Lug | Potentiometers | 47 kOhms | Linear | Vertical | 500 mW | 153 V | 20 % | Conductive Plastic | IP67 | - 40 C | + 85 C | PA16F | Bulk | |||||||||||||
Mfr: PA16FNP472MA TTI: PA16FNP472MA Vishay Availability: 40In StockPotentiometers PA16F 4.7Kohms 20% A Plastic Black | 40In Stock | Panel Mount | Solder Lug | Potentiometers | 4.7 kOhms | Linear | Vertical | 500 mW | 48.5 V | 20 % | Conductive Plastic | IP67 | - 40 C | + 85 C | PA16F | Bulk | |||||||||||||
Mfr: PA16FNP104MA TTI: PA16FNP104MA Vishay Availability: 0In StockPotentiometers PA16F 100Kohms 20% A Plastic Black | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 100 kOhms | Linear | Vertical | 500 mW | 224 V | 20 % | Conductive Plastic | IP67 | - 40 C | + 85 C | PA16F | Bulk | |||||||||||||
Mfr: PA16FNP222MA TTI: PA16FNP222MA Vishay Availability: 0In StockPotentiometers PA16F 2.2Kohms 20% A Plastic Black | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 2.2 kOhms | Linear | Vertical | 500 mW | 33.2 V | 20 % | Conductive Plastic | IP67 | - 40 C | + 85 C | PA16F | Bulk |