• Variable Resistors
  • Potentiometers

535 - Potentiometers

1 Results
1 Results
Filtered By:Passive ComponentsResistorsVariable Resistors
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
Number of Gangs
Resistance
Taper
Orientation
Power Rating
Voltage Rating
Tolerance
Element Type
Number of Turns
Shaft Type
Shaft Diameter
Shaft Length
Bushing Size
Switch Type
Number of Detents
Type
Life
IP Rating
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
Datasheet
Mfr: 535-9555
TTI: Not Assigned
Vishay / Spectrol
Availability:

0In Stock

Potentiometers 7/8" 5Kohm 5TRN 1.5W

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Panel Mount
Solder Lug
5 kOhms
1.5 W
5 %
Wirewound
1 Turn
Smooth / Slotted
6 mm
20.62 mm
- 55 C
+ 125 C
535