3360 - Potentiometers
60 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 3360P-1-103LF TTI: 3360P-1-103LF Bourns Availability: 100In StockPotentiometers 6MM PANEL CONTRL 10K ST COND PLASTIC | 100In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 250 mW (1/4 W) | 200 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 2.36 mm | 12.7 mm | No Switch | Without Detent | Control Potentiometer | 50000 Cycle | IP67 | + 1 C | + 125 C | 3360 | Tray | ||||
Mfr: 3360Y-1-503LF TTI: 3360Y-1-503LF Bourns Availability: 0In StockPotentiometers 6MM PANEL CONTRL 50K ST COND PLASTIC | 0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 50 kOhms | Linear | Vertical | 250 mW (1/4 W) | 200 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 2.36 mm | 12.7 mm | No Switch | Without Detent | Control Potentiometer | 50000 Cycle | IP67 | + 1 C | + 125 C | 3360 | Tray | ||||
Mfr: 3360C-1-105LF TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 6MM PANEL CONTRL 1M ST COND PLASTIC | 0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 1 MOhms | Linear | Horizontal | 250 mW (1/4 W) | 200 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 2.36 mm | 12.7 mm | No Switch | Without Detent | Control Potentiometer | 50000 Cycle | IP67 | + 1 C | + 125 C | 3360 | Tray | ||||
Mfr: 3360C-1-203 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL-6mm SQ ST COND PLASTIC | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | Horizontal | 1 Turn | Smooth / Slotted | Rotary | 3360 | Tray | ||||||||||||||||||
Mfr: 3360P-1-102 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL-6mm SQ ST COND PLASTIC | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | Vertical | 1 Turn | Smooth / Slotted | Rotary | 3360 | Tray | ||||||||||||||||||
Mfr: 3360P-1-502LF TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 6MM PANEL CONTRL 5K ST COND PLASTIC | 0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 5 kOhms | Linear | Vertical | 250 mW (1/4 W) | 200 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 2.36 mm | 12.7 mm | No Switch | Without Detent | Control Potentiometer | 50000 Cycle | IP67 | + 1 C | + 125 C | 3360 | Tray | ||||
Mfr: 3360P-1-503 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL-6mm SQ ST COND PLASTIC | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | Vertical | 1 Turn | Smooth / Slotted | Rotary | 3360 | Tray | ||||||||||||||||||
Mfr: 3360Y-1-104 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL-6mm SQ ST COND PLASTIC | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | Vertical | 1 Turn | Smooth / Slotted | Rotary | 3360 | Tray | ||||||||||||||||||
Mfr: 3360Y-1-104LF TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 6MM PANL CONTRL 100K ST COND PLASTIC | 0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 100 kOhms | Linear | Vertical | 250 mW (1/4 W) | 200 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 2.36 mm | 12.7 mm | No Switch | Without Detent | Control Potentiometer | 50000 Cycle | IP67 | + 1 C | + 125 C | 3360 | Tray | ||||
Mfr: 3360Y-1-203LF TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 6MM PANEL CONTRL 20K ST COND PLASTIC | 0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 20 kOhms | Linear | Vertical | 250 mW (1/4 W) | 200 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 2.36 mm | 12.7 mm | No Switch | Without Detent | Control Potentiometer | 50000 Cycle | IP67 | + 1 C | + 125 C | 3360 | Tray | ||||
Mfr: 3360Y-1-504LF TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 6MM PANL CONTRL 500K ST COND PLASTIC | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 500 kOhms | Linear | Vertical | 250 mW (1/4 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 2.36 mm | 6.35 mm | Rotary | 3360 | Tray | |||||||||||
Mfr: 3360C-1-204LF TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 6MM PANL CONTRL 200K ST COND PLASTIC | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 200 kOhms | Horizontal | 250 mW (1/4 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 2.36 mm | 12.7 mm | Rotary | 3360 | Tray | ||||||||||||
Mfr: 3360P-1-203LF TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 6MM PANEL CONTRL 20K ST COND PLASTIC | 0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 20 kOhms | Linear | Vertical | 250 mW (1/4 W) | 200 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 2.36 mm | 12.7 mm | No Switch | Without Detent | Control Potentiometer | 50000 Cycle | IP67 | + 1 C | + 125 C | 3360 | Tray | ||||
Mfr: 3360Y-1-102 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL-6mm SQ ST COND PLASTIC | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | Vertical | 1 Turn | Smooth / Slotted | Rotary | 3360 | Tray | ||||||||||||||||||
Mfr: 3360Y-1-105 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL-6mm SQ ST COND PLASTIC | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | Vertical | 1 Turn | Smooth / Slotted | Rotary | 3360 | Tray | ||||||||||||||||||
Mfr: 3360Y-1-203 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL-6mm SQ ST COND PLASTIC | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | Vertical | 1 Turn | Smooth / Slotted | Rotary | 3360 | Tray | ||||||||||||||||||
Mfr: 3360P-1-503LF TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 6MM PANEL CONTRL 50K ST COND PLASTIC | 0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 50 kOhms | Linear | Vertical | 250 mW (1/4 W) | 200 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 2.36 mm | 12.7 mm | No Switch | Without Detent | Control Potentiometer | 50000 Cycle | IP67 | + 1 C | + 125 C | 3360 | Tray | ||||
Mfr: 3360C-1-102 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL-6mm SQ ST COND PLASTIC | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | Horizontal | 1 Turn | Smooth / Slotted | Rotary | 3360 | Tray | ||||||||||||||||||
Mfr: 3360C-1-103LF TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 6MM PANEL CONTRL 10K ST COND PLASTIC | 0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 250 mW (1/4 W) | 200 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 2.36 mm | 12.7 mm | No Switch | Without Detent | Control Potentiometer | 50000 Cycle | IP67 | + 1 C | + 125 C | 3360 | Tray | ||||
Mfr: 3360C-1-104LF TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 6MM PANL CONTRL 100K ST COND PLASTIC | 0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 100 kOhms | Linear | Horizontal | 250 mW (1/4 W) | 200 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 2.36 mm | 12.7 mm | No Switch | Without Detent | Control Potentiometer | 50000 Cycle | IP67 | + 1 C | + 125 C | 3360 | Tray | ||||
Mfr: 3360C-1-502LF TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 6MM PANEL CONTRL 5K ST COND PLASTIC | 0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 5 kOhms | Linear | Horizontal | 250 mW (1/4 W) | 200 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 2.36 mm | 12.7 mm | No Switch | Without Detent | Control Potentiometer | 50000 Cycle | IP67 | + 1 C | + 125 C | 3360 | Tray | ||||
Mfr: 3360C-1-503 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL-6mm SQ ST COND PLASTIC | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | Horizontal | 1 Turn | Smooth / Slotted | Rotary | 3360 | Tray | ||||||||||||||||||
Mfr: 3360C-1-503LF TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 6MM PANEL CONTRL 50K ST COND PLASTIC | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 50 kOhms | Horizontal | 250 mW (1/4 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 2.36 mm | 12.7 mm | Rotary | 3360 | Tray | ||||||||||||
Mfr: 3360P-1-104 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL-6mm SQ ST COND PLASTIC | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | Vertical | 1 Turn | Smooth / Slotted | Rotary | 3360 | Tray | ||||||||||||||||||
Mfr: 3360P-1-104LF TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 6MM PANL CONTRL 100K ST COND PLASTIC | 0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 100 kOhms | Linear | Vertical | 250 mW (1/4 W) | 200 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 2.36 mm | 12.7 mm | No Switch | Without Detent | Control Potentiometer | 50000 Cycle | IP67 | + 1 C | + 125 C | 3360 | Tray |