12VR - Potentiometers
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 12VR2S20FCN103B1 TTI: Not Assigned CTS Electronic Components Availability: Not Available OnlinePotentiometers Blu/Grn LED 100kOhm -10C +70C Flat Shaft | Not Available Online | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 50 VAC, 10 VDC | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 20 mm | Push Switch | Without Detent | Illuminated | 30000 Cycle | IP40 | - 10 C | + 70 C | 12VR | Tray | ||||
Mfr: 12VR3S20FTN103B1 TTI: Not Assigned CTS Electronic Components Availability: Not Available OnlinePotentiometers Red/Green/Blue LED 100kOhm -10C +70C Flat Shaft | Not Available Online | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 50 VAC, 10 VDC | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 20 mm | Push Switch | Without Detent | Illuminated | 30000 Cycle | IP40 | - 10 C | + 70 C | 12VR | Tray | ||||
Mfr: 12VR3H15BTN103B1 TTI: Not Assigned CTS Electronic Components Availability: Not Available OnlinePotentiometers | Not Available Online | 12VR | |||||||||||||||||||||||||||
Mfr: 12VR2S20FBN103B1 TTI: Not Assigned CTS Electronic Components Availability: Not Available OnlinePotentiometers Grn/Red LED 100kOhm -10C +70C Flat Shaft | Not Available Online | PCB Mount | Through Hole | Potentiometers | 10 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 50 VAC, 10 VDC | 20 % | 1 Turn | Flatted / D | 6 mm | 20 mm | Without Detent | Illuminated | IP40 | - 10 C | + 70 C | 12VR | Tray | ||||||||
Mfr: 12VR1S20F4N103B1 TTI: Not Assigned CTS Electronic Components Availability: Not Available OnlinePotentiometers White led 10kOhm -10C +70C Flat Shaft | Not Available Online | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 50 VAC, 10 VDC | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 20 mm | No Switch | Without Detent | Illuminated | 15000 Cycle | IP40 | - 10 C | + 70 C | 12VR | Tray | ||||
Mfr: 12VR3H15FTN103B1 TTI: Not Assigned CTS Electronic Components Availability: Not Available OnlinePotentiometers | Not Available Online | 12VR | |||||||||||||||||||||||||||
Mfr: 12VR1S20F5N103B1 TTI: Not Assigned CTS Electronic Components Availability: Not Available OnlinePotentiometers Green LED 100kOhm -10C +70C Flat Shaft | Not Available Online | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 50 VAC, 10 VDC | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 20 mm | No Switch | Without Detent | Illuminated | 15000 Cycle | IP40 | - 10 C | + 70 C | 12VR | Tray | ||||
Mfr: 12VR1S20F2N103B1 TTI: Not Assigned CTS Electronic Components Availability: Not Available OnlinePotentiometers Blue LED 100kOhm -10C +70C Flat Shaft | Not Available Online | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 50 VAC, 10 VDC | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 20 mm | No Switch | Without Detent | Illuminated | 15000 Cycle | IP40 | - 10 C | + 70 C | 12VR | Tray | ||||
Mfr: 12VR2S20FTN103B1 TTI: Not Assigned CTS Electronic Components Availability: Not Available OnlinePotentiometers Red/Grn LED 100kOhm -10C +70C Flat Shaft | Not Available Online | PCB Mount | Through Hole | Potentiometers | 10 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 50 VAC, 10 VDC | 20 % | 1 Turn | Flatted / D | 6 mm | 20 mm | Without Detent | Illuminated | IP40 | - 10 C | + 70 C | 12VR | Tray |