• Variable Resistors
  • Potentiometers

precision resistors - P11S - Potentiometers

1 Results
1 Results
Filtered By:Passive ComponentsResistorsVariable Resistors
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
Number of Gangs
Resistance
Taper
Orientation
Power Rating
Voltage Rating
Tolerance
Element Type
Number of Turns
Shaft Type
Shaft Diameter
Shaft Length
Bushing Size
Switch Type
Number of Detents
Type
Life
IP Rating
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
Datasheet
Mfr: P11S1F0GJSY00104KL
TTI: Not Assigned
Vishay / Sfernice
Availability:

0In Stock

Potentiometers PRECISION POT

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Panel Mount
Solder Lug
Potentiometers
1 Gang
100 kOhms
Linear
1 W
350 V
10 %
Cermet
1 Turn
Smooth / Slotted
0.25 mm
0.875 in
Modular Potentiometer
- 55 C
+ 125 C
P11S
Bulk
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™