• Variable Resistors
  • Potentiometers

precision resistors - 357 - Potentiometers

1 Results
1 Results
Filtered By:Passive ComponentsResistorsVariable Resistors
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
Number of Gangs
Resistance
Taper
Orientation
Power Rating
Voltage Rating
Tolerance
Element Type
Number of Turns
Shaft Type
Shaft Diameter
Shaft Length
Bushing Size
Switch Type
Number of Detents
Type
Life
IP Rating
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: 357-0-0-1P22102
TTI: Not Assigned
Vishay / Spectrol
Availability:

0In Stock

Potentiometers 1/4" 1Kohms No Stop Plain Shaft

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Panel Mount
Solder Turret
Potentiometers
1 Gang
1 kOhms
Linear
Vertical
1 W
500 VDC
20 %
Conductive Plastic
1 Turn
Smooth
6.35 mm
22 mm
No Switch
Without Detent
Rotary
5000000 Cycle
- 55 C
+ 125 C
357
Bulk
357B0102MXB251P22
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™