• Variable Resistors
  • Potentiometers

SMD - 026 - Potentiometers

1 Results
1 Results
Filtered By:Passive ComponentsResistorsVariable Resistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Manufacturer
Mounting Style
Termination Style
Product
Number of Gangs
Resistance
Taper
Orientation
Power Rating
Voltage Rating
Tolerance
Element Type
Number of Turns
Shaft Type
Shaft Diameter
Shaft Length
Bushing Size
Switch Type
Number of Detents
Type
Life
IP Rating
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
Datasheet
Mfr: 026S0507
TTI: Not Assigned
CTS Electronic Components
Availability:

Not Available Online

Potentiometers 700 ohms +/-10% 22mm dia.

Not Available Online

Call
or
View Details
Call to Verify
CTS
PCB Mount
SMD/SMT
Potentiometers
1 Gang
700 Ohms
Linear
Vertical
5 W
500 VDC
10 %
Wirewound
1 Turn
Flatted / D
6.35 mm
19.1 mm
No Switch
Without Detent
Rotary
- 30 C
+ 105 C
026