Motorized Potentiometers - Potentiometers
33 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PRM162-K420K-103B1 TTI: PRM162-K420K-103B1 Bourns Availability: 0In StockPotentiometers 10KOHMS KNURLED DUAL NO DET | 0In Stock | PCB Mount | PC Pin | Motorized Potentiometers | 2 Gang | 10 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 150 VAC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 70 C | PRM16 | Tray | ||||
Mfr: PHS21SB10K TTI: PHS21SB10K BI Technologies / TT Electronics Availability: 0In StockPotentiometers 10K 20% ROTARY POT | 0In Stock | Panel Mount | Screw | Motorized Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 500 mW (1/2 W) | 50 VAC, 20 VDC | 20 % | Conductive Plastic | 1 Turn | No Switch | Without Detent | Rotary | 50000 Cycle | IP40 | - 20 C | + 105 C | PHS21 | Tray | |||||||
0In Stock | PCB Mount | PC Pin | Motorized Potentiometers | 2 Gang | 100 kOhms | Audio | Horizontal | 50 mW (1/20 W) | 150 VAC | 20 % | Carbon | 1 Turn | Smooth / Slotted | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 70 C | PRM16 | Tray | |||||
Mfr: PRM162-K415K-502B1 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 5K 20% 16MM | Not Available Online | PCB Mount | PC Pin | Motorized Potentiometers | 2 Gang | 5 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 150 VAC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 15 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 70 C | PRM16 | Tray | ||||
Mfr: PRM162-K415K-503A2 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 50K 20% 16MM | Not Available Online | PCB Mount | PC Pin | Motorized Potentiometers | 2 Gang | 50 kOhms | Audio | Horizontal | 50 mW (1/20 W) | 150 VAC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 15 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 70 C | PRM16 | Tray | ||||
Not Available Online | PCB Mount | PC Pin | Motorized Potentiometers | 2 Gang | 1 MOhms | Audio | Horizontal | 50 mW (1/20 W) | 150 VAC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 70 C | PRM16 | Tray | |||||
Mfr: PRM162-K415K-104A2 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 100KOHMS KNURLED DUAL NO DET | 0In Stock | PCB Mount | PC Pin | Motorized Potentiometers | 2 Gang | 100 kOhms | Audio | Horizontal | 50 mW (1/20 W) | 150 VAC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 15 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 70 C | PRM16 | Tray | ||||
Mfr: PRM162-K420K-102B1 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers PANEL CONTROL 18MM-ST-CARBON | Not Available Online | PCB Mount | PC Pin | Motorized Potentiometers | 2 Gang | 1 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 150 VAC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 70 C | PRM16 | Tray | ||||
Mfr: 4115302470 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlinePotentiometers 4.15kOhms +/-20% | Not Available Online | Panel Mount | Wire Lead | Motorized Potentiometers | 1 Gang | 4.15 kOhms | Linear | 20 % | Conductive Polymer | 1 Turn | Smooth / Slotted | No Switch | Without Detent | Lever Operation | - 40 C | + 130 C | CP17/543 | Bulk | |||||||||||
Mfr: E7800.0690 TTI: Not Assigned Littelfuse Availability: Not Available OnlinePotentiometers POTENTIOMETER MOTORIZED | Not Available Online | Panel Mount | Motorized Potentiometers | 1 Gang | 2 kOhms | Linear | 2 W | 24 V | Wirewound | 1 Turn | Rotary | - 15 C | + 70 C | E7800 | Bulk | ||||||||||||||
Mfr: E7800.0710 TTI: Not Assigned Littelfuse Availability: Not Available OnlinePotentiometers POTENTIOMETER MOTORIZED | Not Available Online | Panel Mount | Motorized Potentiometers | 1 Gang | 5 kOhms | Linear | 2 W | 24 V | Wirewound | 10 Turn | Rotary | - 15 C | + 70 C | E7800 | Bulk | ||||||||||||||
Mfr: E7800.0730 TTI: Not Assigned Littelfuse Availability: Not Available OnlinePotentiometers POTENTIOMETER MOTORIZED | Not Available Online | Panel Mount | Motorized Potentiometers | 1 Gang | 200 Ohms | Linear | 2 W | 24 V | Wirewound | 10 Turn | Rotary | - 15 C | + 70 C | E7800 | Bulk | ||||||||||||||
Mfr: E7800.0360 TTI: Not Assigned Littelfuse Availability: Not Available OnlinePotentiometers POTENTIOMETER MOTORIZED | Not Available Online | Panel Mount | Motorized Potentiometers | 1 Gang | 5 kOhms | Linear | 2.5 VA | 230 VAC | Wirewound | 1 Turn | Rotary | - 15 C | + 70 C | E7800 | Bulk | ||||||||||||||
Mfr: E7800.0420 TTI: Not Assigned Littelfuse Availability: Not Available OnlinePotentiometers POTENTIOMETER MOTORIZED | Not Available Online | Panel Mount | Motorized Potentiometers | 1 Gang | 10 kOhms | Linear | 2.5 VA | 230 VAC | Wirewound | 1 Turn | Rotary | - 15 C | + 70 C | E7800 | Bulk | ||||||||||||||
Mfr: E7800.0720 TTI: Not Assigned Littelfuse Availability: Not Available OnlinePotentiometers POTENTIOMETER MOTORIZED | Not Available Online | Panel Mount | Motorized Potentiometers | 1 Gang | 100 Ohms | Linear | 2 W | 24 V | Wirewound | 10 Turn | Rotary | - 15 C | + 70 C | E7800 | Bulk | ||||||||||||||
Mfr: E7800.0770 TTI: Not Assigned Littelfuse Availability: Not Available OnlinePotentiometers POTENTIOMETER MOTORIZED | Not Available Online | Panel Mount | Motorized Potentiometers | 1 Gang | 10 kOhms | Linear | 2 W | 24 V | Wirewound | 10 Turn | Rotary | - 15 C | + 70 C | E7800 | Bulk | ||||||||||||||
Mfr: E7800.0010 TTI: Not Assigned Littelfuse Availability: Not Available OnlinePotentiometers POTENTIOMETER MOTORIZED | Not Available Online | Panel Mount | Motorized Potentiometers | 1 Gang | 5 kOhms | Linear | 2.5 VA | 230 VAC | Wirewound | 1 Turn | Rotary | - 15 C | + 70 C | E7800 | Bulk | ||||||||||||||
Mfr: E7800.0120 TTI: Not Assigned Littelfuse Availability: Not Available OnlinePotentiometers POTENTIOMETER MOTORIZED | Not Available Online | Panel Mount | Motorized Potentiometers | 1 Gang | 1 Ohms | Linear | 2.5 VA | 230 VAC | Wirewound | 10 Turn | Rotary | - 15 C | + 70 C | E7800 | Bulk | ||||||||||||||
Mfr: E7800.0050 TTI: Not Assigned Littelfuse Availability: Not Available OnlinePotentiometers POTENTIOMETER MOTORIZED | Not Available Online | Panel Mount | Motorized Potentiometers | 1 Gang | 1 Ohms | Linear | 2.5 VA | 230 VAC | Wirewound | 1 Turn | Rotary | - 15 C | + 70 C | E7800 | Bulk | ||||||||||||||
Mfr: E7800.0410 TTI: Not Assigned Littelfuse Availability: Not Available OnlinePotentiometers POTENTIOMETER MOTORIZED | Not Available Online | Panel Mount | Motorized Potentiometers | 1 Gang | 2 kOhms | Linear | 2.5 VA | 230 VAC | Wirewound | 1 Turn | Rotary | - 15 C | + 70 C | E7800 | Bulk | ||||||||||||||
Mfr: E7800.0670 TTI: Not Assigned Littelfuse Availability: Not Available OnlinePotentiometers POTENTIOMETER MOTORIZED | Not Available Online | Panel Mount | Motorized Potentiometers | 1 Gang | 5 Ohms | Linear | 2 W | 24 V | Wirewound | 1 Turn | Rotary | - 15 C | + 70 C | E7800 | Bulk | ||||||||||||||
Mfr: E7800.0680 TTI: Not Assigned Littelfuse Availability: Not Available OnlinePotentiometers POTENTIOMETER MOTORIZED | Not Available Online | Panel Mount | Motorized Potentiometers | 1 Gang | 1 Ohms | Linear | 2 W | 24 V | Wirewound | 1 Turn | Rotary | - 15 C | + 70 C | E7800 | Bulk | ||||||||||||||
Mfr: E7800.0760 TTI: Not Assigned Littelfuse Availability: Not Available OnlinePotentiometers POTENTIOMETER MOTORIZED | Not Available Online | Panel Mount | Motorized Potentiometers | 1 Gang | 2 kOhms | Linear | 2 W | 24 V | Wirewound | 10 Turn | Rotary | - 15 C | + 70 C | E7800 | Bulk | ||||||||||||||
Mfr: E7800.0700 TTI: Not Assigned Littelfuse Availability: Not Available OnlinePotentiometers POTENTIOMETER MOTORIZED | Not Available Online | Panel Mount | Motorized Potentiometers | 1 Gang | 10 kOhms | Linear | 2 W | 24 V | Wirewound | 1 Turn | Rotary | - 15 C | + 70 C | E7800 | Bulk | ||||||||||||||
Mfr: E7800.0650 TTI: Not Assigned Littelfuse Availability: Not Available OnlinePotentiometers POTENTIOMETER MOTORIZED | Not Available Online | Panel Mount | Motorized Potentiometers | 1 Gang | 100 Ohms | Linear | 2 W | 24 V | Wirewound | 1 Turn | Rotary | - 15 C | + 70 C | E7800 | Bulk |
- 1
- 2