Potentiometers
676,519 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PE30L0FL102MLB TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 1 Turn | Smooth / Slotted | Rotary Metal | PE30 | ||||||||||||||||||||
Mfr: PE30L0FL223MAB TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 1 Turn | Smooth / Slotted | Rotary Metal | PE30 | ||||||||||||||||||||
Mfr: P13QEB224MLB17 TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 220 kOhms | 1.5 W | 20 % | Cermet | 1 Turn | Smooth / Slotted | Rotary Metal | - 55 C | + 125 C | P13 | ||||||||||||||
Mfr: P13QEB474MAB17 TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 470 kOhms | Linear | 1.5 W | 20 % | Cermet | 1 Turn | Smooth / Slotted | Rotary Metal | - 55 C | + 125 C | P13 | |||||||||||||
Mfr: P13QEJ104JAB12 TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 100 kOhms | 1.5 W | 5 % | 1 Turn | Smooth / Slotted | Rotary Metal | - 55 C | + 125 C | P13 | |||||||||||||||
Mfr: P13TAA502KAB17 TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 5 kOhms | Linear | 1.5 W | 10 % | 1 Turn | Smooth / Slotted | Rotary Metal | - 55 C | + 125 C | P13 | ||||||||||||||
Mfr: P13TAB102MAB17 TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 1 kOhms | Linear | 1.5 W | 20 % | Cermet | 1 Turn | Smooth / Slotted | Rotary Metal | - 55 C | + 125 C | P13 | |||||||||||||
Mfr: P13TAB103KAB17 TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 10 kOhms | Linear | 1.5 W | 10 % | 1 Turn | Smooth / Slotted | Rotary Metal | - 55 C | + 125 C | P13 | ||||||||||||||
Mfr: P13TAB104MLB17 TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 100 kOhms | 1.5 W | 20 % | Cermet | 1 Turn | Smooth / Slotted | Rotary Metal | - 55 C | + 125 C | P13 | ||||||||||||||
Mfr: P13TAB221KAB17F32 TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 220 Ohms | Linear | 1.5 W | 10 % | 1 Turn | Smooth / Slotted | Rotary Metal | - 55 C | + 125 C | P13 | ||||||||||||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 100 kOhms | Linear | Vertical | 1 W | 316 V | 10 % | Cermet | Knob Potentiometer | 50000 Cycle | IP67 | - 40 C | + 85 C | Box | |||||||||||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 22 Ohms | Linear | Vertical | 1 W | 4.69 V | 20 % | Cermet | Smooth | Knob Potentiometer | 50000 Cycle | IP67 | - 40 C | + 125 C | Box | ||||||||||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 220 Ohms | Linear | Vertical | 1 W | 14.8 V | 20 % | Cermet | Smooth | Knob Potentiometer | 50000 Cycle | IP67 | - 40 C | + 125 C | Box | ||||||||||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 220 Ohms | Linear | Vertical | 1 W | 14.8 V | 20 % | Cermet | Smooth | Knob Potentiometer | 50000 Cycle | IP67 | - 40 C | + 125 C | Box | ||||||||||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 220 Ohms | Linear | Vertical | 1 W | 14.8 V | 20 % | Cermet | Smooth | Knob Potentiometer | 50000 Cycle | IP67 | - 40 C | + 125 C | Box | ||||||||||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 2.2 kOhms | Linear | Vertical | 1 W | 46.9 V | 20 % | Cermet | Smooth | Knob Potentiometer | 50000 Cycle | IP67 | - 40 C | + 125 C | Box | ||||||||||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 470 Ohms | Linear | Vertical | 1 W | 21.7 V | 20 % | Cermet | Smooth | Knob Potentiometer | 50000 Cycle | IP67 | - 40 C | + 125 C | Box | ||||||||||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 470 kOhms | Linear | Vertical | 260 mW | 350 V | 20 % | Cermet | Smooth | Knob Potentiometer | 50000 Cycle | IP67 | - 40 C | + 125 C | Box | ||||||||||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 4.7 MOhms | Linear | Vertical | 20 mW (1/50 W) | 350 V | 20 % | Cermet | Smooth | Knob Potentiometer | 50000 Cycle | IP67 | - 40 C | + 125 C | Box | ||||||||||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 22 Ohms | Linear | Vertical | 1 W | 4.69 V | 20 % | Cermet | Smooth | Knob Potentiometer | 50000 Cycle | IP67 | - 40 C | + 85 C | Box | ||||||||||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 22 Ohms | Linear | Vertical | 1 W | 4.69 V | 20 % | Cermet | Smooth | Knob Potentiometer | 50000 Cycle | IP67 | - 40 C | + 85 C | Box | ||||||||||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 2.2 kOhms | Linear | Vertical | 1 W | 46.9 V | 20 % | Cermet | Smooth | Knob Potentiometer | 50000 Cycle | IP67 | - 40 C | + 85 C | Box | ||||||||||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 2.2 MOhms | Linear | Vertical | 50 mW (1/20 W) | 350 V | 20 % | Cermet | Smooth | Knob Potentiometer | 50000 Cycle | IP67 | - 40 C | + 85 C | Box | ||||||||||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 4.7 MOhms | Linear | Vertical | 20 mW (1/50 W) | 350 V | 20 % | Cermet | Smooth | Knob Potentiometer | 50000 Cycle | IP67 | - 40 C | + 85 C | Box | ||||||||||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 47 kOhms | Linear | Vertical | 1 W | 217 V | 20 % | Cermet | Knob Potentiometer | 10000 Cycle | IP67 | - 40 C | + 125 C |