P090 - Potentiometers
80 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: P090L-02T20BR2K TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers | Not Available Online | PCB Mount | Through Hole | Potentiometers | 1 Gang | Horizontal | 1 Turn | Knurled / Serrated | Without Detent | Rotary | P090 | Tray | |||||||||||||||||
Mfr: P090S-04F20BR100K TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers | Not Available Online | PCB Mount | Through Hole | Potentiometers | 1 Gang | 100 kOhms | Linear | Vertical | 30 mW (1/32 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 100000 Cycle | - 20 C | + 70 C | P090 | Tray | |||||
Mfr: P090L-02T20BR10K TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers | Not Available Online | PCB Mount | Through Hole | Potentiometers | 1 Gang | Horizontal | 1 Turn | Knurled / Serrated | Without Detent | Rotary | P090 | Tray | |||||||||||||||||
Mfr: P090S-135B TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers | Not Available Online | Vertical | P090 | ||||||||||||||||||||||||||
Mfr: P090S-04F20BR50K TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers | Not Available Online | PCB Mount | Through Hole | Potentiometers | 1 Gang | 50 kOhms | Linear | Vertical | 30 mW (1/32 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 100000 Cycle | - 20 C | + 70 C | P090 | Tray |