149 - Potentiometers
79 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | PCB Mount | Through Hole | Potentiometers | 100 Ohms to 2 MOhms | Linear | Horizontal | 1 W | 350 VAC | 10 % | Cermet | Flatted / D | Cermet Potentiometer | 50000 Cycle | IP64 | - 40 C | + 125 C | 149 | Bulk | |||||||||||
0In Stock | PCB Mount | Through Hole | 100 Ohms to 2 MOhms | Linear | 350 VAC | 10 % | Cermet | Flatted / D | 1 Detent | Cermet Potentiometer | 50000 Cycle | IP64 | - 40 C | + 125 C | 149 | Bulk | |||||||||||||
0In Stock | PCB Mount | Through Hole | 100 Ohms to 2 MOhms | Linear | 350 VAC | 10 % | Cermet | Flatted / D | 21 Detent | Cermet Potentiometer | 50000 Cycle | IP64 | - 40 C | + 125 C | 149 | Bulk | |||||||||||||
0In Stock | PCB Mount | Through Hole | 100 Ohms to 2 MOhms | Linear | 350 VAC | 10 % | Cermet | Flatted / D | 21 Detent | Cermet Potentiometer | 50000 Cycle | IP64 | - 40 C | + 125 C | 149 | Bulk |