Potentiometers
676,519 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: P160KNPD-0EC25C20K TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers 16mm 20K ohm | Not Available Online | PCB Mount | PC Pin | Potentiometers | 1 Gang | 20 kOhms | Reverse Audio | Horizontal | 100 mW (1/10 W) | 200 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6 mm | 25 mm | No Switch | Without Detent | Rotary | 100000 Cycle | - 20 C | + 70 C | P160 | Tray | |||||
Mfr: PRV6SAABBYB25103KL TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers 1.5watt 10K 10% | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Log | 1.5 W | 122.5 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 3.18 mm | 12.5 mm | No Switch | Without Detent | Fully Sealed | 50000 Cycle | IP67 | - 55 C | + 125 C | PRV6 | Bulk | |||||
0In Stock | Panel Mount | PC Pin | Potentiometers | 4.7 kOhms | 1 W | 10 % | Cermet | 50000 Cycle | IP64 | - 40 C | + 125 C | Box | |||||||||||||||||
0In Stock | |||||||||||||||||||||||||||||
Mfr: M61P104KT20T607 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 61 P 100K 10% T607 TU50 e3 | 0In Stock | PCB Mount | Through Hole | Potentiometers | 100 kOhms | Vertical | 10 % | Cermet | 1 Turn | Cermet Trimmer | 1000 Hour | - 55 C | + 125 C | M61 | Tube | ||||||||||||||
Mfr: M61P503KT20 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 61 P 50K 10% TU50 e3 | 0In Stock | PCB Mount | Through Hole | Potentiometers | 50 kOhms | Vertical | 10 % | Cermet | 1 Turn | Cermet Trimmer | 1000 Hour | - 55 C | + 125 C | M61 | Tube | ||||||||||||||
Mfr: TSM41YJ101KR05 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers TSM41 YJ 100U 10% TR e3 | 0In Stock | PCB Mount | SMD/SMT | Potentiometers | 100 Ohms | Linear | Horizontal | 250 mW (1/4 W) | 5 V | 10 % | Cermet | 12 | 1000 Hour | - 55 C | + 140 C | TSM41 | Reel | ||||||||||||
Mfr: TSM41YJ104KR05 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers TSM41 YJ 100K 10% TR e3 | 0In Stock | PCB Mount | SMD/SMT | Potentiometers | 100 kOhms | Linear | Horizontal | 250 mW (1/4 W) | 158 V | 10 % | Cermet | 12 | 1000 Hour | - 55 C | + 140 C | TSM41 | Reel | ||||||||||||
Mfr: TSM41YJ105KR05 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers TSM41 YJ 1M 10% TR e3 | 0In Stock | PCB Mount | SMD/SMT | Potentiometers | 1 MOhms | Linear | Horizontal | 40 mW | 300 V | 10 % | Cermet | 12 | 1000 Hour | - 55 C | + 140 C | TSM41 | Reel | ||||||||||||
0In Stock | Panel Mount | Solder Lug | 1 Gang | 4.7 MOhms | Linear | Horizontal | 1 W | 350 V | 10 % | Cermet | 1 Turn | 15.5 mm | Knob Potentiometer | IP67 | - 40 C | + 125 C | P16 | ||||||||||||
0In Stock | Panel Mount | Solder Lug | 1 Gang | 22 kOhms | Log | Horizontal | 500 mW (1/2 W) | 105 V | 20 % | Cermet | 1 Turn | Knob Potentiometer | IP67 | - 40 C | + 125 C | P16S | |||||||||||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 22 Ohms | Linear | Vertical | 1 W | 4.69 V | 20 % | Cermet | Smooth | Knob Potentiometer | 50000 Cycle | IP67 | - 40 C | + 125 C | Box | ||||||||||||
Mfr: P16FNM105MA TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers P16F NM 1M 20% A BO e3 | 0In Stock | Panel Mount | Solder Lug | Knob Potentiometers | 1 MOhms | Linear | Vertical | 120 mW | 350 V | 20 % | Cermet | IP67 | - 40 C | + 85 C | P16F NM | Box | |||||||||||||
Mfr: M61P103KT20 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 61 P 10K 10% TU50 e3 | 0In Stock | PCB Mount | Through Hole | Potentiometers | 10 kOhms | Vertical | 10 % | Cermet | 1 Turn | Cermet Trimmer | 1000 Hour | - 55 C | + 125 C | M61 | Tube | ||||||||||||||
Mfr: TSM41YL103KR05 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers TSM41 YL 10K 10% TR e3 | 0In Stock | PCB Mount | SMD/SMT | Potentiometers | 10 kOhms | Linear | Horizontal | 250 mW (1/4 W) | 50 V | 10 % | Cermet | 12 | 1000 Hour | - 55 C | + 140 C | TSM41 | Reel | ||||||||||||
Mfr: 14820A0BBSX13253KL TTI: Not Assigned Vishay / Spectrol Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Through Hole | Modular Potentiometers | 2 Gang | Horizontal | 1 Turn | Smooth / Slotted | Rotary Metal | ||||||||||||||||||||
Mfr: 14820A0BBSY03503KL TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Modular Potentiometers | 2 Gang | 1 Turn | Smooth / Slotted | Rotary Metal | |||||||||||||||||||||
Mfr: 14910F0GGRY00502KL TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | ||||||||||||||||||||||||||||
Mfr: 14910F0GJSX10103KL TTI: Not Assigned Vishay / Spectrol Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Through Hole | Modular Potentiometers | 1 Gang | Horizontal | 1 Turn | Smooth / Slotted | Rotary | 149 | |||||||||||||||||||
Mfr: 14910F0GJSX10203KL TTI: Not Assigned Vishay / Spectrol Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Through Hole | Modular Potentiometers | 1 Gang | Horizontal | 1 Turn | Smooth / Slotted | Rotary | 149 | |||||||||||||||||||
Not Available Online | Horizontal | ||||||||||||||||||||||||||||
Mfr: P11A1Q0FHKX10252MR TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Through Hole | Modular Potentiometers | 1 Gang | 2.5 kOhms | Audio | Horizontal | 500 mW (1/2 W) | 350 V | 20 % | Conductive Plastic | 1 Turn | Knurled / Serrated | 6 mm | 19 mm | Modular Potentiometer | IP64 | - 55 C | + 125 C | P11A | ||||||||
Mfr: P11A1QAEJSY00T0371 TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Modular Potentiometers | 1 Gang | Audio | 500 mW (1/2 W) | 350 V | Conductive Plastic | 1 Turn | Smooth / Slotted | 4 mm | 22 mm | Modular Potentiometer | IP64 | - 55 C | + 125 C | P11A | |||||||||||
Mfr: P11A1T0ABSY00103KA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Modular Potentiometers | 1 Gang | 10 kOhms | Audio | 500 mW (1/2 W) | 350 V | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3 mm | 12.5 mm | Modular Potentiometer | IP64 | - 55 C | + 125 C | P11A | |||||||||
Mfr: P11A1T0ABSZ00473ML TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Through Hole | Modular Potentiometers | 1 Gang | 47 kOhms | Audio | Horizontal | 500 mW (1/2 W) | 350 V | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3 mm | 12.5 mm | Modular Potentiometer | IP64 | - 55 C | + 125 C | P11A |