Potentiometers
676,519 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: P11S1F0GGSY00102KL TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 kOhms | Linear | 1 W | 350 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 0.25 mm | 0.625 in | Modular Potentiometer | - 55 C | + 125 C | P11S | ||||||||||
Mfr: P11S1F0GGSY00103MF TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Linear | 1 W | 350 V | 20 % | Cermet | 1 Turn | Smooth / Slotted | 0.25 mm | 0.625 in | Modular Potentiometer | - 55 C | + 125 C | P11S | ||||||||||
Mfr: P11S1F0GGSY00105KA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 MOhms | Linear | 1 W | 350 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 0.25 mm | 0.625 in | Modular Potentiometer | - 55 C | + 125 C | P11S | ||||||||||
Mfr: P11S1F0GGSY00504MA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 500 kOhms | Linear | 1 W | 350 V | 20 % | Cermet | 1 Turn | Smooth / Slotted | 0.25 mm | 0.625 in | Modular Potentiometer | - 55 C | + 125 C | P11S | ||||||||||
Mfr: P11S1F0GHFX00502MA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 5 kOhms | Linear | Horizontal | 1 W | 350 V | 20 % | Cermet | 1 Turn | Flatted / D | 0.25 mm | 0.75 in | Modular Potentiometer | - 55 C | + 125 C | P11S | |||||||||
Mfr: P11S1F0GHFY00103KL TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Linear | 1 W | 350 V | 10 % | Cermet | 1 Turn | Flatted / D | 0.25 mm | 0.75 in | Modular Potentiometer | - 55 C | + 125 C | P11S | ||||||||||
Mfr: P11S1F0GJSW10474KA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 470 kOhms | Linear | Vertical | 1 W | 350 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 0.25 mm | 0.875 in | Modular Potentiometer | - 55 C | + 125 C | P11S | |||||||||
Mfr: P11S1F0GJSX00254KA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 250 kOhms | Linear | Horizontal | 1 W | 350 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 0.25 mm | 0.875 in | Modular Potentiometer | - 55 C | + 125 C | P11S | |||||||||
Mfr: P11S1F0GJSX10102MA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 1 kOhms | Linear | Horizontal | 1 W | 350 V | 20 % | Cermet | 1 Turn | Smooth / Slotted | 0.25 mm | 0.875 in | Modular Potentiometer | - 55 C | + 125 C | P11S | |||||||||
Mfr: P11S1Q0EJSW00473ML TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 47 kOhms | Linear | Vertical | 1 W | 350 V | 20 % | Cermet | 1 Turn | Smooth / Slotted | 4 mm | 22 mm | Modular Potentiometer | - 55 C | + 125 C | P11S | |||||||||
Mfr: P11S1Q0EJSW20504KF TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 500 kOhms | Linear | Vertical | 1 W | 350 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 4 mm | 22 mm | Modular Potentiometer | - 55 C | + 125 C | P11S | |||||||||
Mfr: P11S1F0GJSY00105KA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 MOhms | Linear | 1 W | 350 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 0.25 mm | 0.875 in | Modular Potentiometer | - 55 C | + 125 C | P11S | ||||||||||
Mfr: P11S1F0GJSY00201ML TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 200 Ohms | Linear | 1 W | 350 V | 20 % | Cermet | 1 Turn | Smooth / Slotted | 0.25 mm | 0.875 in | Modular Potentiometer | - 55 C | + 125 C | P11S | ||||||||||
Mfr: P11S1FAGHFX10102MF TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 1 kOhms | Linear | Horizontal | 1 W | 350 V | 20 % | Cermet | 1 Turn | Flatted / D | 0.25 mm | 0.75 in | Modular Potentiometer | - 55 C | + 125 C | P11S | |||||||||
Mfr: P11S1FAGJSX10502KA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 5 kOhms | Linear | Horizontal | 1 W | 350 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 0.25 mm | 0.875 in | Modular Potentiometer | - 55 C | + 125 C | P11S | |||||||||
Mfr: P11S1FBGJSX00105MA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 1 MOhms | Linear | Horizontal | 1 W | 350 V | 20 % | Cermet | 1 Turn | Smooth / Slotted | 0.25 mm | 0.875 in | Modular Potentiometer | - 55 C | + 125 C | P11S | |||||||||
Mfr: P11S1G0AJSX10103MA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 1 W | 350 V | 20 % | Cermet | 1 Turn | Smooth / Slotted | 3 mm | 22 mm | Modular Potentiometer | - 55 C | + 125 C | P11S | |||||||||
Mfr: P11S1G0EBSY00470MA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 47 Ohms | Linear | 1 W | 350 V | 20 % | Cermet | 1 Turn | Smooth / Slotted | 4 mm | 12.5 mm | Modular Potentiometer | - 55 C | + 125 C | P11S | ||||||||||
Mfr: P11S1G0EBSY00472MA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 4.7 kOhms | Linear | 1 W | 350 V | 20 % | Cermet | 1 Turn | Smooth / Slotted | 4 mm | 12.5 mm | Modular Potentiometer | - 55 C | + 125 C | P11S | ||||||||||
Mfr: P11S1G0EBSY00474KA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 470 kOhms | Linear | 1 W | 350 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 4 mm | 12.5 mm | Modular Potentiometer | - 55 C | + 125 C | P11S | ||||||||||
Mfr: P11S1G0FGSW00224MA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 220 kOhms | Linear | Vertical | 1 W | 350 V | 20 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 16 mm | Modular Potentiometer | - 55 C | + 125 C | P11S | |||||||||
Mfr: P11S1G0FGSY00502MA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 5 kOhms | Linear | 1 W | 350 V | 20 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 16 mm | Modular Potentiometer | - 55 C | + 125 C | P11S | ||||||||||
Mfr: P11A2FCGHSY00T0612 TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Modular Potentiometers | 2 Gang | Audio | 500 mW (1/2 W) | 350 V | Conductive Plastic | 1 Turn | Smooth / Slotted | 0.25 mm | 0.75 in | Modular Potentiometer | IP64 | - 55 C | + 125 C | P11A | |||||||||||
Mfr: P11A2G0FGSY00R0282 TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Modular Potentiometers | 2 Gang | Audio | 500 mW (1/2 W) | 350 V | Conductive Plastic | 1 Turn | Smooth / Slotted | 6 mm | 16 mm | Modular Potentiometer | IP64 | - 55 C | + 125 C | P11A | |||||||||||
Mfr: P11A2Q0EBSX00R0236 TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Through Hole | Modular Potentiometers | 2 Gang | Audio | Horizontal | 500 mW (1/2 W) | 350 V | Conductive Plastic | 1 Turn | Smooth / Slotted | 4 mm | 12.5 mm | Modular Potentiometer | IP64 | - 55 C | + 125 C | P11A |