P232 - Potentiometers
53 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: P232-SEC35BR10K TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 500 mW (1/2 W) | 200 VDC | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 35 mm | No Switch | Without Detent | Rotary Panel Potentiometer | 2000000 Cycle | - 10 C | + 85 C | P232 | Tray | |||||
Mfr: P232-DEC20BR5K TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 5 kOhms | Linear | Vertical | 500 mW (1/2 W) | 200 VDC | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 20 mm | No Switch | Without Detent | Rotary Panel Potentiometer | 2000000 Cycle | - 10 C | + 85 C | P232 | Tray | |||||
Mfr: P232-SFC30BR5K TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 5 kOhms | Linear | Vertical | 500 mW (1/2 W) | 200 VDC | 10 % | Conductive Plastic | 1 Turn | Flatted / D | 6.35 mm | 30 mm | No Switch | Without Detent | Rotary Panel Potentiometer | 2000000 Cycle | - 10 C | + 85 C | P232 | Tray |