PRM16 - Potentiometers
28 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Panel Mount | Through Hole | Potentiometers | 2 Gang | Horizontal | 1 Turn | Knurled / Serrated | Without Detent | Rotary | PRM16 | Tray | ||||||||||||||||||
Mfr: PRM162-K415K-104A2 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 100KOHMS KNURLED DUAL NO DET | 0In Stock | PCB Mount | PC Pin | Motorized Potentiometers | 2 Gang | 100 kOhms | Audio | Horizontal | 50 mW (1/20 W) | 150 VAC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 15 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 70 C | PRM16 | Tray | ||||
Not Available Online | PRM16 |
- 1
- 2